Microchip Gate Drivers

Results: 961
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Type Mounting Style Package/Case Number of Drivers Number of Outputs Output Current Supply Voltage - Min Supply Voltage - Max Configuration Rise Time Fall Time Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
Microchip Technology Gate Drivers 1.5A Sngl 30V MOSFET Drvr Inv 3.071In Stock
Min.: 1
Mult.: 1
Reel: 3.300

MOSFET Gate Drivers High-Side SMD/SMT SOIC-8 1 Driver 1 Output 1.5 A 4.5 V 30 V Inverting 25 ns 33 ns - 40 C + 125 C TC4431 Reel, Cut Tape, MouseReel
Microchip Technology Gate Drivers HI SPD 4CH MSFET DRV w/2INVR&2NONINVR OU 1.773In Stock
3.300Expected 22/06/2026
Min.: 1
Mult.: 1
Reel: 3.300

MOSFET Gate Drivers SMD/SMT VQFN-16 4 Driver 4 Output 2 A 5 V 10 V Inverting, Non-Inverting 6 ns 6 ns - 20 C + 85 C Reel, Cut Tape, MouseReel
Microchip Technology Gate Drivers 100V HalfBridge MOSFET Driver with Anti-Shoot-through Circuitry 3.278In Stock
Min.: 1
Mult.: 1
Reel: 2.500

MOSFET Gate Drivers Half-Bridge SMD/SMT SOIC-8 2 Driver 2 Output 3 A 9 V 16 V 10 ns 6 ns - 40 C + 125 C MIC4102 Reel, Cut Tape, MouseReel
Microchip Technology Gate Drivers 8 SOIC 3.90mm(.150in) T/R 2.202In Stock
Min.: 1
Mult.: 1
Reel: 2.500

MOSFET Gate Drivers Low-Side SMD/SMT SOIC-8 1 Driver 1 Output 6 A 4.5 V 18 V Non-Inverting 25 ns 25 ns - 40 C + 85 C MIC4420 Reel, Cut Tape, MouseReel
Microchip Technology Gate Drivers 8 SOIC 3.90mm(.150in) T/R 2.516In Stock
Min.: 1
Mult.: 1
Reel: 2.500

MOSFET Gate Drivers Low-Side SMD/SMT SOIC-8 2 Driver 2 Output 3 A 4.5 V 18 V Non-Inverting 28 ns 32 ns - 40 C + 85 C MIC4424 Reel, Cut Tape, MouseReel
Microchip Technology Gate Drivers 6A High Speed MOSFET Drivers 10.166In Stock
Min.: 1
Mult.: 1
Reel: 5.000

MOSFET Gate Drivers Low-Side SMD/SMT MLF-8 1 Driver 2 Output 6 A 4.5 V 12.6 V Non-Inverting 10 ns 10 ns - 40 C + 125 C Reel, Cut Tape, MouseReel
Microchip Technology Gate Drivers 6A High Speed MOSFET Drivers 3.921In Stock
Min.: 1
Mult.: 1
Reel: 2.500

MOSFET Gate Drivers Low-Side SMD/SMT MSOP-8 1 Driver 2 Output 6 A 4.5 V 12.6 V Inverting 10 ns 10 ns - 40 C + 125 C Reel, Cut Tape, MouseReel

Microchip Technology Gate Drivers 4.5A Dual MOSFET driver with low threshold input 2.500In Stock
Min.: 2.500
Mult.: 2.500
Reel: 2.500
MOSFET Gate Drivers SMD/SMT MSOP-8 2 Driver 2 Output 4.5 A 4.5 V 18 V Inverting, Non-Inverting 14 ns 14 ns - 40 C + 125 C AEC-Q100 Reel
Microchip Technology Gate Drivers 4.5A Dual MOSFET driver with low threshold input 3.300In Stock
Min.: 3.300
Mult.: 3.300
Reel: 3.300
MOSFET Gate Drivers SMD/SMT SOIC-8 2 Driver 2 Output 4.5 A 4.5 V 18 V Inverting, Non-Inverting 14 ns 14 ns - 40 C + 125 C AEC-Q100 Reel
Microchip Technology Gate Drivers 4.5A Dual 194In Stock
Min.: 1
Mult.: 1

MOSFET Gate Drivers SMD/SMT SOIC-8 2 Driver 2 Output 4.5 A 4.5 V 18 V Inverting 15 ns 18 ns - 40 C + 125 C AEC-Q100 Tube
Microchip Technology Gate Drivers 4.5A Dual MOSFET Drvr 150In Stock
Min.: 1
Mult.: 1

MOSFET Gate Drivers SMD/SMT DFN-8 2 Driver 2 Output 4.5 A 4.5 V 18 V Non-Inverting 15 ns 18 ns - 40 C + 125 C AEC-Q100 Tube
Microchip Technology Gate Drivers 4.5A Dual MOSFET 528In Stock
Min.: 1
Mult.: 1

MOSFET Gate Drivers Through Hole PDIP-8 2 Driver 2 Output 4.5 A 4.5 V 18 V Non-Inverting 15 ns 18 ns - 40 C + 125 C AEC-Q100 Tube

Microchip Technology Gate Drivers 4.5A Dual MOSFET Driver 2In Stock
Min.: 1
Mult.: 1

MOSFET Gate Drivers SMD/SMT SOIC-16 2 Driver 2 Output 4.5 A 4.5 V 18 V Non-Inverting 15 ns 18 ns - 40 C + 125 C AEC-Q100 Tube
Microchip Technology Gate Drivers 4.5A Dual MOSFET Drvr 197In Stock
Min.: 1
Mult.: 1

MOSFET Gate Drivers SMD/SMT DFN-S-8 2 Driver 2 Output 4.5 A 4.5 V 18 V Inverting, Non-Inverting 15 ns 18 ns - 40 C + 125 C MCP1405 AEC-Q100 Tube
Microchip Technology Gate Drivers 4.5A Dual 123In Stock
Min.: 1
Mult.: 1

MOSFET Gate Drivers SMD/SMT SOIC-8 2 Driver 2 Output 4.5 A 4.5 V 18 V Inverting, Non-Inverting 15 ns 18 ns - 40 C + 125 C MCP1405 AEC-Q100 Tube
Microchip Technology Gate Drivers 6A Sngl MOSFET Drvr 177In Stock
Min.: 1
Mult.: 1

MOSFET Gate Drivers SMD/SMT DFN-8 1 Driver 1 Output 6 A 4.5 V 18 V Inverting 30 ns 30 ns - 40 C + 125 C AEC-Q100 Tube
Microchip Technology Gate Drivers 6A Sngl MOSFET 292In Stock
Min.: 1
Mult.: 1

MOSFET Gate Drivers Through Hole PDIP-8 1 Driver 1 Output 6 A 4.5 V 18 V Inverting 30 ns 30 ns - 40 C + 125 C AEC-Q100 Tube
Microchip Technology Gate Drivers 6A Sngl MOSFET Drvr 244In Stock
Min.: 1
Mult.: 1

MOSFET Gate Drivers Through Hole TO-220-5 1 Driver 1 Output 6 A 4.5 V 18 V Non-Inverting 30 ns 30 ns - 40 C + 125 C MCP1407 AEC-Q100 Tube
Microchip Technology Gate Drivers 6A Sngl MOSFET Drvr 152In Stock
Min.: 1
Mult.: 1

MOSFET Gate Drivers SMD/SMT DFN-8 1 Driver 1 Output 6 A 4.5 V 18 V Non-Inverting 30 ns 30 ns - 40 C + 125 C MCP1407 AEC-Q100 Tube
Microchip Technology Gate Drivers 4.5V Single Mosfet 271In Stock
Min.: 1
Mult.: 1

MOSFET Gate Drivers Through Hole PDIP-8 1 Driver 1 Output 6 A 4.5 V 18 V Non-Inverting 30 ns 30 ns - 40 C + 125 C MCP1407 AEC-Q100 Tube
Microchip Technology Gate Drivers Tiny 1.5 AMP Mosfet Driver 178In Stock
5.490Expected 30/03/2026
Min.: 1
Mult.: 1
Reel: 3.000

Gate Drivers SMD/SMT SOT-23-5 1 Driver 1 Output 1.5 A 4.5 V 18 V Inverting 26 ns 29 ns - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
Microchip Technology Gate Drivers 4A Hi-Side MOSFET Driver 177In Stock
Min.: 1
Mult.: 1

MOSFET Gate Drivers High-Side, Low-Side SMD/SMT SOIC-8 2 Driver 2 Output 2 A 4.5 V 5.5 V 10 ns 10 ns - 40 C + 125 C AEC-Q100 Tube
Microchip Technology Gate Drivers 1.5A Dual MOSFET Driver 8In Stock
Min.: 1
Mult.: 1

MOSFET Gate Drivers SMD/SMT MSOP-8 2 Driver 2 Output 1.5 A 4.5 V 18 V Inverting 11.5 ns 10 ns - 40 C + 125 C MCP14A0153 Tube
Microchip Technology Gate Drivers 1.5A Dual MOSFET Driver 124In Stock
Min.: 1
Mult.: 1

MOSFET Gate Drivers SMD/SMT SOIC-8 2 Driver 2 Output 1.5 A 4.5 V 18 V Inverting 11.5 ns 10 ns - 40 C + 125 C MCP14A0153 Tube
Microchip Technology Gate Drivers 1.5A Dual MOSFET Driver 584In Stock
Min.: 1
Mult.: 1

MOSFET Gate Drivers SMD/SMT MSOP-8 2 Driver 2 Output 1.5 A 4.5 V 18 V Non-Inverting 11.5 ns 10 ns - 40 C + 125 C MCP14A0154 Tube