Texas Instruments Gate Drivers

Results: 894
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Type Mounting Style Package/Case Number of Drivers Number of Outputs Output Current Supply Voltage - Min Supply Voltage - Max Configuration Rise Time Fall Time Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
Texas Instruments Gate Drivers 650-V 30-m? GaN FET with integrated driv 46In Stock
250Expected 04/03/2026
Min.: 1
Mult.: 1
Reel: 250

SMD/SMT 2.8 ns 22 ns - 40 C + 125 C LMG3526R030 Reel, Cut Tape, MouseReel
Texas Instruments Gate Drivers 4A/5A single-channel opto-compatible iso 697In Stock
1.700Expected 04/03/2026
Min.: 1
Mult.: 1
Reel: 850

Isolated Gate Drivers High-Side, Low-Side SMD/SMT SOIC-6 1 Output 5 A 13 V 30 V 28 ns 25 ns - 40 C + 125 C UCC23113 Reel, Cut Tape, MouseReel
Texas Instruments Gate Drivers 3-A 120-V half-brid ge gate driver with 1.411In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Half-Bridge Drivers Half-Bridge SMD/SMT VSON-8 1 Driver 2 Output 3.5 A 5.5 V 16 V Inverting 12 ns 10 ns - 40 C + 150 C UCC27282 Reel, Cut Tape, MouseReel
Texas Instruments Gate Drivers Automotive 9-A/9-A s ingle-channel gate 816In Stock
Min.: 1
Mult.: 1

Low-Side Drivers Low-Side SMD/SMT HVSSOP-8 1 Driver 2 Output 9 A, 9 A 4.5 V 18 V Non-Inverting 16 ns 11 ns - 40 C + 125 C UCC27332

Texas Instruments Gate Drivers Auto grd DL 5A HiSpd Low-Side Gate Dvr A A 595-CC27524A1QDGNRQ1 2.773In Stock
Min.: 1
Mult.: 1
Reel: 2.500

IGBT, MOSFET Gate Drivers Low-Side SMD/SMT MSOP-PowerPad-8 2 Driver 2 Output 5 A 4.5 V 18 V Non-Inverting 7 ns 7 ns - 40 C + 140 C UCC27524A AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments Gate Drivers Sgl 7.6A Peak Currnt Lo-Side Gate Dvr 2.484In Stock
Min.: 1
Mult.: 1
Reel: 3.000

MOSFET Gate Drivers Low-Side SMD/SMT SOT-23-6 1 Driver 1 Output 7.6 A 4 V 12.6 V 3.2 ns 8 ns - 40 C + 125 C LM5114 Reel, Cut Tape, MouseReel
Texas Instruments Gate Drivers Sync Buck NexFET Pwr Stage 3.518In Stock
Min.: 1
Mult.: 1
Reel: 2.500

Driver ICs - Various SMD/SMT LSON-CLIP-12 1 Driver 1 Output 60 A 4.5 V 5.5 V - 40 C + 125 C CSD95372AQ5M Reel, Cut Tape, MouseReel
Texas Instruments Gate Drivers 60A Sync Buck Smart Power Stage A 595-CS A 595-CSD95372BQ5MT 648In Stock
Min.: 1
Mult.: 1
Reel: 2.500

Driver ICs - Various SMD/SMT LSON-CLIP-12 1 Driver 1 Output 60 A 4.5 V 5.5 V - 40 C + 125 C CSD95372BQ5M Reel, Cut Tape, MouseReel
Texas Instruments Gate Drivers Power stage design A 595-CSD95378BQ5MT A A 595-CSD95378BQ5MT 1.710In Stock
Min.: 1
Mult.: 1
Reel: 2.500

SMD/SMT LSON-CLIP-12 - 55 C + 150 C CSD95378BQ5M Reel, Cut Tape, MouseReel
Texas Instruments Gate Drivers 20 V 60 A SON 5 x 6 mm DualCool synchron A 595-CSD95472Q5MCT 1.443In Stock
2.500Expected 23/03/2026
Min.: 1
Mult.: 1
Reel: 2.500

Driver ICs - Various SMD/SMT VSON-12 1 Driver 1 Output 60 A 4.5 V 5.5 V - 40 C + 125 C CSD95472Q5MC Reel, Cut Tape, MouseReel
Texas Instruments Gate Drivers 65A synchronous buck NexFET smart power A 595-CSD96497Q5MCT 904In Stock
Min.: 1
Mult.: 1
Reel: 2.500

MOSFET Gate Drivers SMD/SMT QFN-12 1 Driver 1 Output 65 A - 55 C + 150 C CSD96497Q5MC Reel, Cut Tape, MouseReel
Texas Instruments Gate Drivers Sync Buck NexFET Pow er Stage 944In Stock
Min.: 1
Mult.: 1
Reel: 2.500

Driver ICs - Various SMD/SMT LSON-CLIP-22 1 Driver 1 Output 40 A 4.5 V 5.5 V - 40 C + 125 C CSD97370AQ5M Reel, Cut Tape, MouseReel
Texas Instruments Gate Drivers CSD97395Q4M High Frq Syn Buck NexFET A 5 A 595-CSD97395Q4MT 2.175In Stock
Min.: 1
Mult.: 1
Reel: 2.500

Driver ICs - Various SMD/SMT VSON-CLIP-8 1 Driver 1 Output 25 A 4.5 V 5.5 V - 40 C + 125 C CSD97395Q4M Reel, Cut Tape, MouseReel
Texas Instruments Gate Drivers 100-V max simple 3-p hase gate driver wi 23.937In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Half-Bridge Drivers High-Side, Low-Side SMD/SMT VQFN-24 3 Driver 6 Output 750 mA 5 V 20 V Non-Inverting 24 ns 12 ns - 40 C + 125 C DRV8300 Reel, Cut Tape, MouseReel

Texas Instruments Gate Drivers 60 V 1000/2000 mA 3- phase gate driver 2 4.100In Stock
Min.: 1
Mult.: 1
Reel: 5.000

MOSFET Gate Drivers High-Side, Low-Side SMD/SMT WQFN-28 3 Driver 3 Output 2 A 4.5 V 60 V Inverting - 40 C + 125 C DRV8328 Reel, Cut Tape, MouseReel
Texas Instruments Gate Drivers Automotive 40-V H- b ridge Smart Gate Dr 2.835In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Half-Bridge Drivers Half-Bridge SMD/SMT VQFN-32 1 Driver 1 Output 5 mA 4.9 V 37 V - 40 C + 125 C DRV8705 Reel, Cut Tape, MouseReel
Texas Instruments Gate Drivers Automotive 40-V H- b ridge Smart Gate Dr 5.031In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Half-Bridge Drivers High-Side, Low-Side SMD/SMT VQFN-32 1 Driver 1 Output 5 mA 4.9 V 37 V - 40 C + 125 C DRV8705 Reel, Cut Tape, MouseReel
Texas Instruments Gate Drivers Automotive 40-V H-br idge smart gate dri 5.798In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Half-Bridge Drivers High-Side, Low-Side SMD/SMT VQFN-32 1 Driver 1 Output 5 mA 4.9 V 37 V - 40 C + 125 C DRV8706 Reel, Cut Tape, MouseReel
Texas Instruments Gate Drivers Automotive 40-V H-br idge smart gate dri 6.571In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Half-Bridge Drivers High-Side, Low-Side SMD/SMT VQFN-32 1 Driver 1 Output 5 mA 4.9 V 37 V - 40 C + 125 C DRV8706 Reel, Cut Tape, MouseReel

Texas Instruments Gate Drivers Hi Vtg Hi-Side & Lo- Side Gate Dvr 673In Stock
Min.: 1
Mult.: 1
Reel: 1.000

Half-Bridge Drivers High-Side, Low-Side SMD/SMT MSOP-PowerPad-8 2 Driver 2 Output 1 A 9 V 18 V 8 ns 8 ns - 40 C + 125 C LM25101 Reel, Cut Tape, MouseReel
Texas Instruments Gate Drivers 2.6-A 110-V half br idge gate driver wit A 595-LM5108DRCT 6.698In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Half-Bridge Drivers High-Side, Low-Side SMD/SMT VSON-10 2 Driver 2 Output 2.6 A 5.5 V 16 V 11 ns 8 ns - 40 C + 125 C LM5108 Reel, Cut Tape, MouseReel
Texas Instruments Gate Drivers High Volt 1A Peak Ha lf Bridge A 595-LM5 A 595-LM5109BQNGTRQ1 2.007In Stock
Min.: 1
Mult.: 1
Reel: 1.000

Half-Bridge Drivers High-Side, Low-Side SMD/SMT WSON-8 1 Driver 2 Output 1 A 8 V 14 V 15 ns 15 ns - 40 C + 125 C LM5109B AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments Gate Drivers Sgl 7.6A Pk Current Lo-Side Gate Dvr A 5 A 595-LM5134BSDX/NOPB 1.463In Stock
Min.: 1
Mult.: 1
Reel: 1.000

MOSFET Gate Drivers Low-Side SMD/SMT WSON-6 1 Driver 1 Output 7.6 A 4 V 12.6 V 5.3 ns 4.7 ns - 40 C + 125 C LM5134 Reel, Cut Tape, MouseReel
Texas Instruments Gate Drivers 1.2-A 5-A 90-V hal f bridge gate driver A 595-LMG1205YFXR 2.954In Stock
3.000Expected 27/03/2026
Min.: 1
Mult.: 1
Reel: 250

Half-Bridge Drivers High-Side, Low-Side SMD/SMT DSBGA-12 2 Driver 2 Output 5 A 4.5 V 5.5 V 7 ns 3.5 ns - 40 C + 125 C LMG1205 Reel, Cut Tape, MouseReel
Texas Instruments Gate Drivers 600-V 150-m? GaN wit h integrated driver A 595-LMG3410R150RWHT 305In Stock
Min.: 1
Mult.: 1
Reel: 2.000

MOSFET Gate Drivers Half-Bridge SMD/SMT VQFN-32 1 Driver 1 Output 12 A 9.5 V 18 V Non-Inverting 2.9 ns 26 ns - 40 C + 125 C LMG3410R150 Reel, Cut Tape, MouseReel