Texas Instruments Gate Drivers

Results: 894
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Type Mounting Style Package/Case Number of Drivers Number of Outputs Output Current Supply Voltage - Min Supply Voltage - Max Configuration Rise Time Fall Time Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
Texas Instruments Gate Drivers 2.5-5A 35VMX VDD FET & IGBT Gate Dvr A 5 A 595-UCC27537DBVT 2.218In Stock
Min.: 1
Mult.: 1
Reel: 3.000

IGBT, MOSFET Gate Drivers High-Side, Low-Side SMD/SMT SOT-23-5 1 Driver 1 Output 5 A 10 V 35 V Inverting, Non-Inverting 15 ns 7 ns - 40 C + 140 C UCC27537 Reel, Cut Tape, MouseReel
Texas Instruments Gate Drivers 4A/6A Hi-Spd 5V Opt Sgl Gate Dvr A 595-U A 595-UCC27611DRVT 6.346In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Driver ICs - Various Low-Side SMD/SMT WSON-6 1 Driver 1 Output 6 A 4 V 18 V 5 ns 5 ns - 40 C + 140 C UCC27611 Reel, Cut Tape, MouseReel
Texas Instruments Gate Drivers 10-A/10-A single-cha nnel gate driver wi 3.225In Stock
Min.: 1
Mult.: 1
Reel: 2.500

Driver ICs - Various Low-Side SMD/SMT SOIC-8 1 Driver 2 Output 10 A 4.5 V 26 V Inverting, Non-Inverting 4.5 ns 4 ns - 40 C + 150 C UCC27614 Reel, Cut Tape, MouseReel
Texas Instruments Gate Drivers 10-A/10-A single-cha nnel gate driver wi 11.001In Stock
Min.: 1
Mult.: 1
Reel: 3.000

IGBT, MOSFET Gate Drivers SMD/SMT WSON-8 1 Driver 1 Output 10 A 4.5 V 26 V 5 ns 4 ns - 40 C + 150 C UCC27614 Reel, Cut Tape, MouseReel
Texas Instruments Gate Drivers 0.5-A/1.0-A 620-V h alf bridge gate driv A 595-UCC27710D 5.198In Stock
Min.: 1
Mult.: 1
Reel: 2.500

IGBT, MOSFET Gate Drivers High-Side, Low-Side SMD/SMT SOIC-8 2 Driver 2 Output 1 A 10 V 22 V 35 ns 16 ns - 40 C + 125 C UCC27710 Reel, Cut Tape, MouseReel
Texas Instruments Gate Drivers 1.8-A/2.8-A 620V ha lf bridge driver wit A 595-UCC27712D 4.699In Stock
Min.: 1
Mult.: 1
Reel: 2.500

MOSFET Gate Drivers High-Side, Low-Side SMD/SMT SOIC-8 2 Driver 2 Output 2.8 A 10 V 20 V 16 ns 10 ns - 40 C + 125 C UCC27712 Reel, Cut Tape, MouseReel
Texas Instruments Gate Drivers Autom620-V 1.8A 2.8A HighSiLowSiGateDriv A 595-UCC27712QDQ1 4.155In Stock
Min.: 1
Mult.: 1
Reel: 2.500

IGBT, MOSFET Gate Drivers High-Side, Low-Side SMD/SMT SOIC-8 2 Driver 2 Output 2.8 A 10 V 20 V 16 ns 10 ns - 40 C + 125 C UCC27712 AEC-Q100 Reel, Cut Tape, MouseReel

Texas Instruments Gate Drivers Sgl 9-A H-S L-S MOSF ET Driver A 595-UCC A 595-UCC37322DGN 2.977In Stock
Min.: 1
Mult.: 1
Reel: 2.500

Low-Side SMD/SMT MSOP-PowerPad-8 1 Driver 1 Output 9 A 4 V 15 V 35 ns 20 ns 0 C + 70 C UCC37322 Reel, Cut Tape, MouseReel
Texas Instruments Gate Drivers Dual 4 A Peak High S peed Low-Side 1.290In Stock
Min.: 1
Mult.: 1

MOSFET Gate Drivers Low-Side Through Hole PDIP-8 2 Driver 2 Output 4 A 4 V 15 V Inverting 23 ns 23 ns 0 C + 70 C UCC37323 Tube
Texas Instruments Gate Drivers Dual 4 A Peak High S peed Low-Side A 595 A 595-UCC37324D 20.251In Stock
Min.: 1
Mult.: 1
Reel: 2.500

MOSFET Gate Drivers Low-Side SMD/SMT SOIC-8 2 Driver 2 Output 4 A 4 V 15 V Non-Inverting 23 ns 23 ns 0 C + 70 C UCC37324 Reel, Cut Tape, MouseReel

Texas Instruments Gate Drivers 5kVrms 4A/6A single -channel isolated ga A 595-UCC5304DWV 2.229In Stock
Min.: 1
Mult.: 1
Reel: 1.000

Isolated Gate Drivers High-Side, Low-Side SMD/SMT SOIC-8 1 Driver 1 Output 6 A 3 V 5.5 V 16 ns 12 ns - 40 C + 125 C UCC5304 Reel, Cut Tape, MouseReel
Texas Instruments Gate Drivers Automotive +/-5-A s ingle-channel isolat A 595-UCC5350MCQDQ1 1.220In Stock
2.500Expected 11/05/2026
Min.: 1
Mult.: 1
Reel: 2.500

Single-Channel Isolated Gate Drivers Single SMD/SMT SOIC-8 1 Driver 3 Output 3 V 15 V Inverting, Non-Inverting 10 ns 10 ns - 40 C + 125 C UCC5350 Reel, Cut Tape, MouseReel
Texas Instruments Gate Drivers Automotive +/-5-A s ingle-channel isolat A 595-UCC5350MCQDWVQ1 4.306In Stock
Min.: 1
Mult.: 1
Reel: 1.000

Single-Channel Isolated Gate Drivers Single SMD/SMT SOIC-8 1 Driver 3 Output 3 V 15 V Inverting, Non-Inverting 10 ns 10 ns - 40 C + 125 C UCC5350 Reel, Cut Tape, MouseReel
Texas Instruments Gate Drivers 4.5-A 30-V half bri dge gate driver for A 926-LM27222M/NOPB 1.872In Stock
Min.: 1
Mult.: 1
Reel: 2.500

MOSFET Gate Drivers High-Side, Low-Side SMD/SMT SOIC-8 2 Driver 2 Output 4.5 A 4 V 6.85 V 17 ns 14 ns - 40 C + 125 C LM27222 Reel, Cut Tape, MouseReel
Texas Instruments Gate Drivers 3-A 100-V half brid ge gate driver with A 926-LM5101AM/NOPB 1.194In Stock
Min.: 1
Mult.: 1
Reel: 2.500

MOSFET Gate Drivers High-Side, Low-Side SMD/SMT SOIC-8 2 Driver 2 Output 3 A 9 V 14 V 430 ns 260 ns - 40 C + 125 C LM5101A Reel, Cut Tape, MouseReel
Texas Instruments Gate Drivers 3A HI VOLT HI-SIDE L OW-SIDE GATE DRIVER A 926-LM5101ASDX/NOPB 5.072In Stock
Min.: 1
Mult.: 1
Reel: 1.000

MOSFET Gate Drivers High-Side, Low-Side SMD/SMT WSON-10 2 Driver 2 Output 3 A 9 V 14 V 430 ns 260 ns - 40 C + 125 C LM5101A Reel, Cut Tape, MouseReel
Texas Instruments Gate Drivers 2-A 100-V half brid ge gate driver with A 926-LM5101BMA/NOPB 948In Stock
Min.: 1
Mult.: 1
Reel: 2.500

High-Side, Low-Side SMD/SMT SOIC-8 2 Driver 2 Output 2 A 9 V 14 V 570 ns 430 ns - 40 C + 125 C LM5101B Reel, Cut Tape, MouseReel
Texas Instruments Gate Drivers 1-A 100-V half brid ge gate driver with 1.496In Stock
Min.: 1
Mult.: 1
Reel: 2.500

MOSFET Gate Drivers High-Side, Low-Side SMD/SMT SOIC-8 2 Driver 2 Output 1 A 9 V 14 V 990 ns 715 ns - 40 C + 125 C LM5101C Reel, Cut Tape, MouseReel
Texas Instruments Gate Drivers 2-A 100-V half brid ge gate driver with A 926-LM5104M/NOPB 5.918In Stock
Min.: 1
Mult.: 1
Reel: 2.500

Half-Bridge Drivers High-Side, Low-Side SMD/SMT SOIC-8 2 Driver 2 Output 1.8 A 9 V 14 V 600 ns 600 ns - 40 C + 125 C LM5104 Reel, Cut Tape, MouseReel
Texas Instruments Gate Drivers 1.8-A 1.6-A 100-V h alf bridge gate driv A 926-LM5105SD/NOPB 3.516In Stock
Min.: 1
Mult.: 1
Reel: 4.500

High-Side, Low-Side SMD/SMT WSON-10 2 Driver 2 Output 1.8 A 8 V 14 V 15 ns 15 ns - 40 C + 125 C LM5105 Reel, Cut Tape, MouseReel
Texas Instruments Gate Drivers 100V 1.8A Hb Dr W/ D elay Prog A 926-LM5 A 926-LM5106SDX/NOPB 2.419In Stock
Min.: 1
Mult.: 1
Reel: 1.000

Half-Bridge Drivers High-Side, Low-Side SMD/SMT WSON-10 2 Driver 2 Output 1.8 A 8 V 14 V 15 ns 10 ns - 40 C + 125 C LM5106 Reel, Cut Tape, MouseReel
Texas Instruments Gate Drivers 1.4-A 100-V half br idge gate driver wit A 926-LM5107MA/NOPB 3.586In Stock
Min.: 1
Mult.: 1
Reel: 2.500

Half-Bridge Drivers High-Side, Low-Side SMD/SMT SOIC-8 2 Driver 2 Output 1.4 A 8 V 14 V 15 ns 15 ns - 40 C + 125 C LM5107 Reel, Cut Tape, MouseReel
Texas Instruments Gate Drivers 1A Peak Half Bridge 4.262In Stock
Min.: 1
Mult.: 1

Half-Bridge Drivers High-Side, Low-Side SMD/SMT SOIC-8 2 Driver 2 Output 1 A 8 V 14 V 15 ns 15 ns - 40 C + 125 C LM5109B Tube
Texas Instruments Gate Drivers Hi Vtg 1A Peak Half Bridge Gate Dvr A 92 A 926-LM5109BMA/NOPB 6.276In Stock
7.500Expected 26/03/2026
Min.: 1
Mult.: 1
Reel: 2.500

Half-Bridge Drivers High-Side, Low-Side SMD/SMT SOIC-8 2 Driver 2 Output 1 A 8 V 14 V 15 ns 15 ns - 40 C + 125 C LM5109B Reel, Cut Tape, MouseReel
Texas Instruments Gate Drivers 5-A/3-A dual channel gate driver with 4- A 926-LM5110-1M/NOPB 2.304In Stock
Min.: 1
Mult.: 1
Reel: 2.500

MOSFET Gate Drivers SMD/SMT SOIC-8 2 Driver 2 Output 5 A 3.5 V 14 V Non-Inverting 14 ns 12 ns - 40 C + 125 C LM5110 Reel, Cut Tape, MouseReel