Texas Instruments Gate Drivers

Results: 894
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Type Mounting Style Package/Case Number of Drivers Number of Outputs Output Current Supply Voltage - Min Supply Voltage - Max Configuration Rise Time Fall Time Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
Texas Instruments Gate Drivers Sync Buck FET Dvr A 595-TPS51604DSGT A 5 A 595-TPS51604DSGT 1.590In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Half-Bridge Drivers High-Side, Low-Side SMD/SMT WSON-8 2 Driver 2 Output 4 A 4.5 V 5.5 V 15 ns 10 ns - 40 C + 105 C TPS51604 Reel, Cut Tape, MouseReel
Texas Instruments Gate Drivers UCC24630 Sync Rectif ier Controller A 59 A 595-UCC24630DBVR 14.098In Stock
Min.: 1
Mult.: 1
Reel: 250

MOSFET Gate Drivers High-Side, Low-Side SMD/SMT SOT-23-6 1 Driver 1 Output 3.33 A 3.6 V 28 V 27 ns 20 ns - 40 C + 125 C UCC24630 Reel, Cut Tape, MouseReel

Texas Instruments Gate Drivers 3-A 120-V half-brid ge gate driver with A 595-UCC27282DR 2.546In Stock
Min.: 1
Mult.: 1

MOSFET Gate Drivers Half-Bridge SMD/SMT SOIC-8 2 Driver 2 Output 3.5 A 5.5 V 16 V 12 ns 10 ns - 40 C + 125 C UCC27282 Tube
Texas Instruments Gate Drivers Dual 4A Hi-Spd Lo- S ide Pwr MOSFET Drvr 3.224In Stock
Min.: 1
Mult.: 1
Reel: 2.500

MOSFET Gate Drivers Low-Side SMD/SMT SOIC-8 2 Driver 2 Output 4 A 4 V 15 V Non-Inverting 20 ns 15 ns - 40 C + 125 C UCC27324 AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments Gate Drivers Dual 5A Hi-Spd Low- Side Pwr MOSFET Drvr A 595-UCC27525DSDT 2.310In Stock
Min.: 1
Mult.: 1
Reel: 3.000

IGBT, MOSFET Gate Drivers Low-Side SMD/SMT WSON-8 2 Driver 2 Output 5 A 4.5 V 18 V Inverting, Non-Inverting 7 ns 7 ns - 40 C + 140 C UCC27525 Reel, Cut Tape, MouseReel
Texas Instruments Gate Drivers UCC27528-Q1 Dual 5-A High-Speed Low-Side 2.292In Stock
Min.: 1
Mult.: 1
Reel: 2.500

IGBT, MOSFET Gate Drivers Low-Side SMD/SMT SOIC-8 2 Driver 2 Output 5 A 4.5 V 18 V Non-Inverting 7 ns 6 ns - 40 C + 140 C UCC27528 AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments Gate Drivers 35Vmax VDD SGL CH Dv r A 595-UCC27533DBV A 595-UCC27533DBVT 15.622In Stock
Min.: 1
Mult.: 1
Reel: 3.000

IGBT, MOSFET Gate Drivers High-Side, Low-Side SMD/SMT SOT-23-5 1 Driver 1 Output 5 A 10 V 35 V Inverting, Non-Inverting 15 ns 7 ns - 40 C + 140 C UCC27533 Reel, Cut Tape, MouseReel
Texas Instruments Gate Drivers Sgl 9-A H-S L-S MOSF ET Driver A 595-UCC A 595-UCC37322D 6.806In Stock
Min.: 1
Mult.: 1
Reel: 2.500

MOSFET Gate Drivers Low-Side SMD/SMT SOIC-8 1 Driver 1 Output 9 A 4 V 15 V Inverting, Non-Inverting 35 ns 20 ns 0 C + 70 C UCC37322 Reel, Cut Tape, MouseReel

Texas Instruments Gate Drivers Digital Cntrl Compat Dual Low Side +/- 4 A 595-UCD7201PWP 2.951In Stock
Min.: 1
Mult.: 1
Reel: 2.000

MOSFET Gate Drivers Low-Side SMD/SMT HTSSOP-14 2 Driver 2 Output 4 A 4.5 V 15 V 10 ns 10 ns - 40 C + 105 C UCD7201 Reel, Cut Tape, MouseReel
Texas Instruments Gate Drivers Hi Vtg Half-Bridge G ate Dvr A 926-LM510 A 926-LM5102MMX/NOPB 4.258In Stock
Min.: 1
Mult.: 1
Reel: 1.000

Half-Bridge Drivers High-Side, Low-Side SMD/SMT MSOP-10 2 Driver 2 Output 1.8 A 9 V 14 V 600 ns 600 ns - 40 C + 125 C LM5102 Reel, Cut Tape, MouseReel
Texas Instruments Gate Drivers 1.4-A 100-V half br idge gate driver wit A 926-LM5107MA/NOPB 3.586In Stock
Min.: 1
Mult.: 1
Reel: 2.500

Half-Bridge Drivers High-Side, Low-Side SMD/SMT SOIC-8 2 Driver 2 Output 1.4 A 8 V 14 V 15 ns 15 ns - 40 C + 125 C LM5107 Reel, Cut Tape, MouseReel
Texas Instruments Gate Drivers 100V 1A Ebike Driver A 926-LM5109ASDX/NO A 926-LM5109ASDX/NOPB 1.682In Stock
Min.: 1
Mult.: 1
Reel: 1.000

Half-Bridge Drivers High-Side, Low-Side SMD/SMT LLP-8 2 Driver 2 Output 1 A 8 V 14 V 15 ns 15 ns - 40 C + 125 C LM5109A Reel, Cut Tape, MouseReel
Texas Instruments Gate Drivers Power stage design A 595-CSD95378BQ5M A A 595-CSD95378BQ5M 2.427In Stock
Min.: 1
Mult.: 1
Reel: 250

Driver ICs - Various SMD/SMT LSON-CLIP-12 1 Driver 1 Output 60 A 4.5 V 5.5 V - 40 C + 125 C CSD95378BQ5M Reel, Cut Tape, MouseReel
Texas Instruments Gate Drivers 20 V 60 A SON 5 x 6 mm DualCool synchron A 595-CSD95472Q5MC 675In Stock
Min.: 1
Mult.: 1
Reel: 250

Driver ICs - Various SMD/SMT VSON-CLIP-12 1 Driver 1 Output 60 A 4.5 V 5.5 V - 40 C + 125 C CSD95472Q5MC Reel, Cut Tape, MouseReel
Texas Instruments Gate Drivers Power Stage 8-VSON-C LIP A 595-CSD97394Q A 595-CSD97394Q4MT 1.849In Stock
Min.: 1
Mult.: 1
Reel: 2.500

Driver ICs - Various SMD/SMT VSON-CLIP-8 1 Driver 1 Output 20 A 4.5 V 5.5 V - 40 C + 125 C CSD97394Q4M Reel, Cut Tape, MouseReel
Texas Instruments Gate Drivers 100-V max simple 3-p hase gate driver wi 8.715In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Half-Bridge Drivers High-Side, Low-Side SMD/SMT TSSOP-20 3 Driver 6 Output 750 mA 5 V 20 V Non-Inverting 24 ns 12 ns - 40 C + 125 C DRV8300 Reel, Cut Tape, MouseReel
Texas Instruments Gate Drivers 100-V max simple 3-p hase gate driver wi 14.544In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Half-Bridge Drivers High-Side, Low-Side SMD/SMT TSSOP-20 3 Driver 6 Output 750 mA 5 V 20 V Inverting, Non-Inverting 24 ns 12 ns - 40 C + 125 C DRV8300 Reel, Cut Tape, MouseReel
Texas Instruments Gate Drivers MOSFET DRVRS OTHER I Cs A 595-LM25101AM/ A 595-LM25101AM/NOPB 1.438In Stock
Min.: 1
Mult.: 1
Reel: 2.500

Half-Bridge Drivers High-Side, Low-Side SMD/SMT SOIC-8 2 Driver 2 Output 3 A 9 V 18 V 8 ns 8 ns - 40 C + 125 C LM25101 Reel, Cut Tape, MouseReel
Texas Instruments Gate Drivers Automotive 1-A 100- V half bridge gate d A 595-LM5109BQNGTTQ1 16.947In Stock
Min.: 1
Mult.: 1
Reel: 4.500

Half-Bridge Drivers High-Side, Low-Side SMD/SMT WSON-8 2 Driver 2 Output 1 A 8 V 14 V 15 ns 15 ns - 40 C + 125 C LM5109B AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments Gate Drivers Sgl 7.6A Peak Currnt Lo-Side Gate Dvr A A 595-5114BMFXS7003094 4.718In Stock
Min.: 1
Mult.: 1
Reel: 1.000

MOSFET Gate Drivers Low-Side SMD/SMT SOT-23-6 1 Driver 1 Output 7.6 A 4 V 12.6 V 3.2 ns 8 ns - 40 C + 125 C LM5114 Reel, Cut Tape, MouseReel
Texas Instruments Gate Drivers 30-V 7-ch automotiv e NMOS array low-sid 37.071In Stock
Min.: 1
Mult.: 1
Reel: 2.000

Relay Drivers Low-Side SMD/SMT TSSOP-16 7 Driver 7 Output 600 mA 6.5 V 30 V - 40 C + 125 C TPL7407LA AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments Gate Drivers Synchronous rectifie r controller With U A 595-UCC24636DBVT 2.596In Stock
Min.: 1
Mult.: 1
Reel: 3.000

MOSFET Gate Drivers High-Side, Low-Side SMD/SMT SOT-23-6 1 Driver 1 Output 3 A 3.6 V 28 V 27 ns 20 ns - 40 C + 125 C UCC24636 Reel, Cut Tape, MouseReel
Texas Instruments Gate Drivers Automotive 3-A 120- V half bridge driver 1.561In Stock
Min.: 1
Mult.: 1

MOSFET Gate Drivers Half-Bridge SMD/SMT SOIC-8 2 Driver 2 Output 3.5 A 5.5 V 16 V 12 ns 10 ns - 40 C + 125 C UCC27282 Tube
Texas Instruments Gate Drivers Automotive 3-A 120- V half bridge gate d UCC27284QDRQ1 3.218In Stock
Min.: 1
Mult.: 1

MOSFET Gate Drivers Half-Bridge SMD/SMT SOIC-8 2 Driver 2 Output 3.5 A 5.5 V 16 V 12 ns 10 ns - 40 C + 125 C UCC27284 Tube
Texas Instruments Gate Drivers 2.5-A to 3.5-A 120- V half bridge gate d A 595-UCC27289D 2.346In Stock
Min.: 1
Mult.: 1
Reel: 2.500

MOSFET Gate Drivers Half-Bridge SMD/SMT SOIC-8 2 Driver 2 Output 3.5 A 8 V 16 V 12 ns 10 ns - 40 C + 150 C UCC27289 Reel, Cut Tape, MouseReel