Texas Instruments Gate Drivers

Results: 894
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Type Mounting Style Package/Case Number of Drivers Number of Outputs Output Current Supply Voltage - Min Supply Voltage - Max Configuration Rise Time Fall Time Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging

Texas Instruments Gate Drivers Mil Enh Dual 4A MOS FET Driver 3.010In Stock
Min.: 1
Mult.: 1
Reel: 2.500

MOSFET Gate Drivers Low-Side SMD/SMT MSOP-PowerPad-8 2 Driver 2 Output 4 A 5 V 15 V Non-Inverting 20 ns 15 ns - 55 C + 125 C UCC27424 Reel, Cut Tape, MouseReel
Texas Instruments Gate Drivers 4A/4A Sgl Ch Hi-Spd Lo-side Gate Drvr A A 595-UCC27516DRST 6.136In Stock
Min.: 1
Mult.: 1
Reel: 3.000

IGBT, MOSFET Gate Drivers Low-Side SMD/SMT WSON-6 1 Driver 1 Output 4 A 4.5 V 18 V Inverting, Non-Inverting 9 ns 7 ns - 40 C + 140 C UCC27516 Reel, Cut Tape, MouseReel

Texas Instruments Gate Drivers Dual Hi-Spd Low-Side Pwr MOSFET Dvr 5A A A 595-UCC27524ADGNR 7.397In Stock
Min.: 1
Mult.: 1

IGBT, MOSFET Gate Drivers Low-Side SMD/SMT MSOP-PowerPad-8 2 Driver 2 Output 5 A 4.5 V 18 V Non-Inverting 7 ns 7 ns - 40 C + 140 C UCC27524A Tube
Texas Instruments Gate Drivers Dual 5A Hi-Spd Low S ide Pwr Driver A 59 A 595-UCC27524DR 4.501In Stock
Min.: 1
Mult.: 1

IGBT, MOSFET Gate Drivers Low-Side SMD/SMT SOIC-8 2 Driver 2 Output 5 A 4.5 V 18 V Non-Inverting 7 ns 7 ns - 40 C + 140 C UCC27524 Tube
Texas Instruments Gate Drivers Dual 5A Hi-Spd Lo Si de Gate Dvr IC A 59 A 595-UCC27528DSDT 2.989In Stock
Min.: 1
Mult.: 1
Reel: 3.000

IGBT, MOSFET Gate Drivers Low-Side SMD/SMT WSON-8 2 Driver 2 Output 5 A 4.5 V 18 V Non-Inverting 7 ns 6 ns - 40 C + 140 C UCC27528 Reel, Cut Tape, MouseReel
Texas Instruments Gate Drivers 2.5-5A 35VMX VDD FET & IGBT Sgl Gate Dvr A 595-UCC27531DBVR 15.773In Stock
Min.: 1
Mult.: 1
Reel: 250

IGBT, MOSFET Gate Drivers High-Side, Low-Side SMD/SMT SOT-23-6 1 Driver 1 Output 5 A 10 V 35 V Inverting, Non-Inverting 15 ns 7 ns - 40 C + 140 C UCC27531 Reel, Cut Tape, MouseReel
Texas Instruments Gate Drivers Autom620-V 1.8A 2.8A HighSiLowSiGateDriv A 595-UCC27712QDQ1 4.155In Stock
Min.: 1
Mult.: 1
Reel: 2.500

IGBT, MOSFET Gate Drivers High-Side, Low-Side SMD/SMT SOIC-8 2 Driver 2 Output 2.8 A 10 V 20 V 16 ns 10 ns - 40 C + 125 C UCC27712 AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments Gate Drivers 3-A 100-V half brid ge gate driver with A 926-LM5100AM/NOPB 2.073In Stock
Min.: 1
Mult.: 1
Reel: 2.500

MOSFET Gate Drivers High-Side, Low-Side SMD/SMT SOIC-8 2 Driver 2 Output 3 A 9 V 14 V 430 ns 260 ns - 40 C + 125 C LM5100A Reel, Cut Tape, MouseReel
Texas Instruments Gate Drivers 100-V max simple 3-p hase gate driver wi 15.665In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Half-Bridge Drivers High-Side, Low-Side SMD/SMT VQFN-24 3 Driver 6 Output 750 mA 5 V 20 V Inverting, Non-Inverting 24 ns 12 ns - 40 C + 125 C DRV8300 Reel, Cut Tape, MouseReel
Texas Instruments Gate Drivers 600-V 30-m? GaN FET with integrated driv LMG3422R030RQZR 667In Stock
Min.: 1
Mult.: 1
Reel: 250

Driver ICs - Various Low-Side SMD/SMT VQFN-54 1 Driver 1 Output 50 mA, 1 A 7.5 V 18 V Inverting, Non-Inverting 4 ns 21 ns - 40 C + 125 C LMG3422R030 Reel, Cut Tape, MouseReel
Texas Instruments Gate Drivers Automotive 4-A 27-V half bridge gate dr 1.404In Stock
Min.: 1
Mult.: 1
Reel: 2.500

MOSFET Gate Drivers Half-Bridge SMD/SMT SOIC-8 2 Driver 2 Output 4 A 4.5 V 8 V 10 ns 5 ns - 40 C + 105 C TPS28225 AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments Gate Drivers 3-A 120-V half brid ge gate driver with UCC27284DRCR 3.687In Stock
Min.: 1
Mult.: 1
Reel: 250

Half-Bridge Drivers Half-Bridge SMD/SMT VSON-10 2 Driver 2 Output 3.5 A, 2.5 A 5.5 V 16 V 12 ns 10 ns - 40 C + 125 C UCC27284 Reel, Cut Tape, MouseReel
Texas Instruments Gate Drivers Dual 4 A Peak High S peed Low-Side A 595 A 595-UCC27325D 2.498In Stock
Min.: 1
Mult.: 1
Reel: 2.500

MOSFET Gate Drivers Low-Side SMD/SMT SOIC-8 2 Driver 2 Output 4 A 4 V 15 V Inverting, Non-Inverting 20 ns 15 ns - 40 C + 125 C UCC27325 Reel, Cut Tape, MouseReel

Texas Instruments Gate Drivers Dual 5A Hi-Spd Low- Side Pwr MOSFET Drvr A 595-UCC27525DGNR 1.192In Stock
Min.: 1
Mult.: 1

IGBT, MOSFET Gate Drivers Low-Side SMD/SMT MSOP-PowerPad-8 2 Driver 2 Output 5 A 4.5 V 18 V Inverting, Non-Inverting 7 ns 7 ns - 40 C + 140 C UCC27525 Tube
Texas Instruments Gate Drivers 4.5-A 30-V half bri dge gate driver for 1.097In Stock
Min.: 1
Mult.: 1
Reel: 1.000

MOSFET Gate Drivers High-Side, Low-Side SMD/SMT LLP-8 2 Driver 2 Output 4.5 A 4 V 6.85 V 17 ns 14 ns - 40 C + 125 C LM27222 Reel, Cut Tape, MouseReel
Texas Instruments Gate Drivers 100V 1A Half-Bridge Driver 1.929In Stock
Min.: 1
Mult.: 1

MOSFET Gate Drivers High-Side, Low-Side SMD/SMT SOIC-8 2 Driver 2 Output 1 A 9 V 14 V 990 ns 715 ns - 40 C + 125 C LM5101C Tube
Texas Instruments Gate Drivers Automotive 40-V fou r-channel half-bridg 4.394In Stock
Min.: 1
Mult.: 1
Reel: 2.500

Half-Bridge Drivers High-Side, Low-Side SMD/SMT VQFN-40 4 Driver 4.9 V 37 V - 40 C + 125 C DRV8714 Reel, Cut Tape, MouseReel
Texas Instruments Gate Drivers Hi Vtg Hi-Side & Lo- Side Gate Dvr A 595 A 595-LM25101ASDX-1NPB 1.019In Stock
Min.: 1
Mult.: 1
Reel: 1.000

Half-Bridge Drivers High-Side, Low-Side SMD/SMT WSON-8 2 Driver 2 Output 3 A 9 V 18 V 8 ns 8 ns - 40 C + 125 C LM25101 Reel, Cut Tape, MouseReel
Texas Instruments Gate Drivers High-Side Protection ontroller Auto Appl 1.905In Stock
Min.: 1
Mult.: 1
Reel: 2.500

MOSFET Gate Drivers High-Side SMD/SMT SOIC-8 1 Driver 1 Output 145 uA 7 V 26 V - 40 C + 125 C LM9061 AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments Gate Drivers Sgl 7.6A Peak Currnt Lo-Side Gate Dvr A A 595-5114AMFXS7003103 2.912In Stock
Min.: 1
Mult.: 1
Reel: 1.000

MOSFET Gate Drivers Low-Side SMD/SMT SOT-23-6 1 Driver 1 Output 7.6 A 4 V 12.6 V 3.2 ns 8 ns - 40 C + 125 C LM5114 Reel, Cut Tape, MouseReel

Texas Instruments Gate Drivers Automotive 3-A 120- V half bridge gate d 4.197In Stock
Min.: 1
Mult.: 1
Reel: 2.500

MOSFET Gate Drivers High-Side, Low-Side SMD/SMT SO-PowerPad-8 2 Driver 2 Output 3 A 8 V 17 V 8 ns 7 ns - 40 C + 140 C UCC27201A AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments Gate Drivers 120V Boot 4A Peak Hi Freq A 595-UCC27211 A 595-UCC27211ADRMT 2.306In Stock
Min.: 1
Mult.: 1
Reel: 3.000

MOSFET Gate Drivers High-Side, Low-Side SMD/SMT VSON-8 2 Driver 2 Output 4 A 8 V 17 V 7.2 ns 5.5 ns - 40 C + 140 C UCC27211A Reel, Cut Tape, MouseReel
Texas Instruments Gate Drivers 2.5-A to 3.5-A 120-V half-bridge driver A 595-UCC27288DR 1.315In Stock
Min.: 1
Mult.: 1

MOSFET Gate Drivers Half-Bridge SMD/SMT SOIC-8 2 Driver 2 Output 3.5 A 8 V 16 V 12 ns 10 ns - 40 C + 125 C UCC27288 Tube
Texas Instruments Gate Drivers EP Dual 4A MOSFET Dr iver 1.645In Stock
Min.: 1
Mult.: 1
Reel: 2.500

MOSFET Gate Drivers Low-Side SMD/SMT SOIC-8 2 Driver 2 Output 4 A 4 V 15 V Inverting 20 ns 15 ns - 55 C + 125 C UCC27423 Reel, Cut Tape, MouseReel

Texas Instruments Gate Drivers Dual 5A Hi-Spd Low- Side Pwr MOSFET Drvr A 595-UCC27523DGN 2.811In Stock
Min.: 1
Mult.: 1
Reel: 2.500

IGBT, MOSFET Gate Drivers Low-Side SMD/SMT MSOP-PowerPad-8 2 Driver 2 Output 5 A 4.5 V 18 V Inverting 7 ns 7 ns - 40 C + 140 C UCC27523 Reel, Cut Tape, MouseReel