WSON-8 Gate Drivers

Results: 29
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Type Mounting Style Package/Case Number of Drivers Number of Outputs Output Current Supply Voltage - Min Supply Voltage - Max Configuration Rise Time Fall Time Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
Texas Instruments Gate Drivers Hi Vtg Hi-Side & Lo- Side Gate Dvr A 595 A 595-LM25101ASDX-1NPB 1.014In Stock
Min.: 1
Mult.: 1
: 1.000

Half-Bridge Drivers High-Side, Low-Side SMD/SMT WSON-8 2 Driver 2 Output 3 A 9 V 18 V 8 ns 8 ns - 40 C + 125 C LM25101 Reel, Cut Tape, MouseReel
Texas Instruments Gate Drivers Dual 5A Hi-Spd Low- Side Pwr MOSFET Drvr A 595-UCC27525DSDT 2.212In Stock
Min.: 1
Mult.: 1
: 3.000

IGBT, MOSFET Gate Drivers Low-Side SMD/SMT WSON-8 2 Driver 2 Output 5 A 4.5 V 18 V Inverting, Non-Inverting 7 ns 7 ns - 40 C + 140 C UCC27525 Reel, Cut Tape, MouseReel
Texas Instruments Gate Drivers Dual 5A Hi-Spd Lo Si de Gate Dvr IC A 59 A 595-UCC27528DSDT 2.839In Stock
Min.: 1
Mult.: 1
: 3.000

IGBT, MOSFET Gate Drivers Low-Side SMD/SMT WSON-8 2 Driver 2 Output 5 A 4.5 V 18 V Non-Inverting 7 ns 6 ns - 40 C + 140 C UCC27528 Reel, Cut Tape, MouseReel
Texas Instruments Gate Drivers Driver Computing A 5 95-TPS51604QDSGTQ1 A 595-TPS51604QDSGTQ1 1.940In Stock
Min.: 1
Mult.: 1
: 3.000

Half-Bridge Drivers High-Side, Low-Side SMD/SMT WSON-8 2 Driver 2 Output 4 A 4.5 V 5.5 V 15 ns 10 ns - 40 C + 125 C TPS51604 AEC-Q100 Reel, Cut Tape, MouseReel
Infineon Technologies Gate Drivers LOW SIDE DRIVERS 1.495In Stock
Min.: 1
Mult.: 1
: 4.000

MOSFET Gate Drivers Low-Side SMD/SMT WSON-8 2 Driver 2 Output 5 A 4.5 V 20 V Non-Inverting 5.3 ns 4.5 ns - 40 C + 150 C 2EDN Reel, Cut Tape
Texas Instruments Gate Drivers 107-V 0.5-A/0.8-A h alf-bridge gate driv 4.987In Stock
Min.: 1
Mult.: 1
: 3.000

Gate Drivers Half-Bridge SMD/SMT WSON-8 2 Driver 1 Output 650 mA 9 V 18 V - 40 C + 125 C LM2005 Reel, Cut Tape, MouseReel
Texas Instruments Gate Drivers Automotive 10A/10A s ingle-channel gate 1.989In Stock
Min.: 1
Mult.: 1
Max.: 1.001

Gate Drivers Low-Side SMD/SMT WSON-8 1 Driver 1 Output 4.5 V 26 V Inverting, Non-Inverting 4.5 ns 4 ns - 40 C + 125 C UCC27614
Texas Instruments Gate Drivers 3-A 100-V half brid ge gate driver with 688In Stock
Min.: 1
Mult.: 1
: 1.000

MOSFET Gate Drivers High-Side, Low-Side SMD/SMT WSON-8 2 Driver 2 Output 3 A 9 V 14 V 10 ns 10 ns - 40 C + 125 C LM5101A Reel, Cut Tape, MouseReel
Texas Instruments Gate Drivers 107-V 0.5-A/0.8-A h alf-bridge gate driv 2.039In Stock
Min.: 1
Mult.: 1
: 3.000

Gate Drivers Half-Bridge SMD/SMT WSON-8 2 Driver 1 Output 650 mA 9 V 18 V Non-Inverting - 40 C + 125 C LM2101 Reel, Cut Tape, MouseReel
Texas Instruments Gate Drivers Automotive 1-A 100- V half bridge gate d A 595-LM5109BQNGTTQ1 3.249In Stock
Min.: 1
Mult.: 1
: 4.500

Half-Bridge Drivers High-Side, Low-Side SMD/SMT WSON-8 2 Driver 2 Output 1 A 8 V 14 V 15 ns 15 ns - 40 C + 125 C LM5109B AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments Gate Drivers Sync Buck FET Dvr A 595-TPS51604DSGT A 5 A 595-TPS51604DSGT 3.095In Stock
Min.: 1
Mult.: 1
: 3.000

Half-Bridge Drivers High-Side, Low-Side SMD/SMT WSON-8 2 Driver 2 Output 4 A 4.5 V 5.5 V 15 ns 10 ns - 40 C + 105 C TPS51604 Reel, Cut Tape, MouseReel
Texas Instruments Gate Drivers Dual 5A Hi-Spd Low- Side Pwr MOSFET Drvr A 595-UCC27524DSDT 2.956In Stock
62.150On Order
Min.: 1
Mult.: 1
: 3.000

IGBT, MOSFET Gate Drivers Low-Side SMD/SMT WSON-8 2 Driver 2 Output 5 A 4.5 V 18 V Non-Inverting 7 ns 7 ns - 40 C + 140 C UCC27524 Reel, Cut Tape, MouseReel
Infineon Technologies Gate Drivers LOW SIDE DRIVERS 11.368In Stock
Min.: 1
Mult.: 1
Max.: 500
: 4.000

MOSFET Gate Drivers Low-Side SMD/SMT WSON-8 2 Driver 2 Output 5 A 4.5 V 20 V Non-Inverting 5.3 ns 4.5 ns - 40 C + 150 C 2EDN Reel, Cut Tape, MouseReel
Texas Instruments Gate Drivers Dual 5A Hi-Spd Low- Side Pwr MOSFET Drvr A 595-UCC27523DSDR 199In Stock
Min.: 1
Mult.: 1
: 250

IGBT, MOSFET Gate Drivers Low-Side SMD/SMT WSON-8 2 Driver 2 Output 5 A 4.5 V 18 V Inverting 7 ns 7 ns - 40 C + 140 C UCC27523 Reel, Cut Tape, MouseReel
Texas Instruments Gate Drivers Dual 5A Hi-Spd Low- Side Pwr MOSFET Drvr A 595-UCC27525DSDR 278In Stock
Min.: 1
Mult.: 1
: 250

IGBT, MOSFET Gate Drivers Low-Side SMD/SMT WSON-8 2 Driver 2 Output 5 A 4.5 V 18 V Inverting, Non-Inverting 7 ns 7 ns - 40 C + 140 C UCC27525 Reel, Cut Tape, MouseReel
Texas Instruments Gate Drivers Dual 5A Hi-Spd Lo- S ide Pwr MOSFET Drvr A 595-UCC27526DSDT 827In Stock
Min.: 1
Mult.: 1
: 3.000

IGBT, MOSFET Gate Drivers Low-Side SMD/SMT WSON-8 2 Driver 2 Output 5 A 4.5 V 18 V 7 ns 7 ns - 40 C + 140 C UCC27526 Reel, Cut Tape, MouseReel
Texas Instruments Gate Drivers Dual 5A Hi-Spd Lo- S ide Pwr MOSFET Drvr A 595-UCC27526DSDR 245In Stock
Min.: 1
Mult.: 1
: 250

IGBT, MOSFET Gate Drivers Low-Side SMD/SMT WSON-8 2 Driver 2 Output 5 A 4.5 V 18 V 7 ns 7 ns - 40 C + 140 C UCC27526 Reel, Cut Tape, MouseReel
Texas Instruments Gate Drivers Dual 5A High-Spd Low -Side Gate Driver A A 595-UCC27527DSDT 1.634In Stock
Min.: 1
Mult.: 1
: 3.000

IGBT, MOSFET Gate Drivers Low-Side SMD/SMT WSON-8 2 Driver 2 Output 5 A 4.5 V 18 V 7 ns 6 ns - 40 C + 140 C UCC27527 Reel, Cut Tape, MouseReel
Texas Instruments Gate Drivers Dual 5A High-Spd Low -Side Gate Driver A A 595-UCC27527DSDR 297In Stock
Min.: 1
Mult.: 1
: 250

IGBT, MOSFET Gate Drivers Low-Side SMD/SMT WSON-8 2 Driver 2 Output 5 A 4.5 V 18 V 7 ns 6 ns - 40 C + 140 C UCC27527 Reel, Cut Tape, MouseReel
Texas Instruments Gate Drivers Dual 5A Hi-Spd Lo Si de Gate Dvr IC A 59 A 595-UCC27528DSDR 109In Stock
Min.: 1
Mult.: 1
: 250

IGBT, MOSFET Gate Drivers Low-Side SMD/SMT WSON-8 2 Driver 2 Output 5 A 4.5 V 18 V Non-Inverting 7 ns 6 ns - 40 C + 140 C UCC27528 Reel, Cut Tape, MouseReel
Texas Instruments Gate Drivers 10-A/10-A single-cha nnel gate driver wi 174In Stock
12.000On Order
Min.: 1
Mult.: 1
: 3.000

IGBT, MOSFET Gate Drivers SMD/SMT WSON-8 1 Driver 1 Output 10 A 4.5 V 26 V 5 ns 4 ns - 40 C + 150 C UCC27614 Reel, Cut Tape, MouseReel
Texas Instruments Gate Drivers 107-V 0.5-A/0.8-A ha lf-bridge gate driv 183In Stock
9.000Expected 19/11/2026
Min.: 1
Mult.: 1
: 3.000

Gate Drivers Half-Bridge SMD/SMT WSON-8 2 Driver 1 Output 650 mA 9 V 18 V Non-Inverting 28 ns 18 ns - 40 C + 125 C LM2105 Reel, Cut Tape, MouseReel
Texas Instruments Gate Drivers High Volt 1A Peak Ha lf Bridge A 595-LM5 A 595-LM5109BQNGTRQ1 1.357In Stock
Min.: 1
Mult.: 1
: 1.000

Half-Bridge Drivers High-Side, Low-Side SMD/SMT WSON-8 1 Driver 2 Output 1 A 8 V 14 V 15 ns 15 ns - 40 C + 125 C LM5109B AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments Gate Drivers Sync Buck FET Dvr A 595-TPS51604DSGR A 5 A 595-TPS51604DSGR 493In Stock
Min.: 1
Mult.: 1
: 250

Half-Bridge Drivers High-Side, Low-Side SMD/SMT WSON-8 2 Driver 2 Output 4 A 4.5 V 5.5 V 15 ns 10 ns - 40 C + 105 C TPS51604 Reel, Cut Tape, MouseReel
Texas Instruments Gate Drivers Dual 5A Hi-Spd Low- Side Pwr MOSFET Drvr A 595-UCC27523DSDT
6.000Expected 11/09/2026
Min.: 1
Mult.: 1
: 3.000

MOSFET Gate Drivers Low-Side SMD/SMT WSON-8 5 A 4.5 V 18 V 7 ns 7 ns - 40 C + 140 C UCC27523 Reel, Cut Tape, MouseReel