Cut Tape Gate Drivers

Results: 1.994
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Type Mounting Style Package/Case Number of Drivers Number of Outputs Output Current Supply Voltage - Min Supply Voltage - Max Configuration Rise Time Fall Time Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
STMicroelectronics Gate Drivers Triple half-bridge high-voltage gate driver 630In Stock
Min.: 1
Mult.: 1
Max.: 50
: 1.000

Gate Drivers Half-Bridge SMD/SMT SO-28 3 Driver 3 Output 9.5 V 20 V Inverting 19 ns 17 ns - 40 C + 150 C STDRIVE631 Reel, Cut Tape, MouseReel
onsemi Gate Drivers DUAL 5 A HIGH SPEED LOW-SIDE MOSFET DRIVERS WITH ENABLE FOR AUTOMOTIVE (AECQ100 GRADE 1) 2.297In Stock
Min.: 1
Mult.: 1
Max.: 230
: 3.000

MOSFET Drivers Low-Side SMD/SMT MSOP-8 2 Output 6 A 4.5 V 20 V Inverting 8 ns 8 ns - 40 C + 140 C NCV81071 Reel, Cut Tape
Texas Instruments Gate Drivers 4A/4A Sgl Ch Hi-Spd Lo-side Gate Drvr A A 595-UCC27516DRSR 43.116In Stock
Min.: 1
Mult.: 1
: 250

IGBT, MOSFET Gate Drivers Low-Side SMD/SMT WSON-6 1 Driver 1 Output 4 A 4.5 V 18 V Inverting, Non-Inverting 9 ns 7 ns - 40 C + 140 C UCC27516 Reel, Cut Tape, MouseReel

Texas Instruments Gate Drivers Tiny 7A MOSFET Gate Dvr A 926-LM5112MYX/ A 926-LM5112MYX/NOPB 16.030In Stock
Min.: 1
Mult.: 1
: 1.000

MOSFET Gate Drivers SMD/SMT MSOP-PowerPad-8 1 Driver 1 Output 7 A 3.5 V 14 V Inverting, Non-Inverting 14 ns 12 ns - 40 C + 125 C LM5112 Reel, Cut Tape, MouseReel
Texas Instruments Gate Drivers 20 V 35 A SON 3.5 x 4.5 mm synchronous b A 595-CSD95377Q4MT 12.008In Stock
Min.: 1
Mult.: 1
: 2.500

Driver ICs - Various SMD/SMT VSON-CLIP-8 1 Driver 1 Output 35 A 4.5 V 5.5 V - 40 C + 125 C CSD95377Q4M Reel, Cut Tape, MouseReel
Texas Instruments Gate Drivers EP Dual 4A MOSFET Dr iver
1.527In Stock
Min.: 1
Mult.: 1
: 2.500

MOSFET Gate Drivers Low-Side SMD/SMT SOIC-8 2 Driver 2 Output 4 A 4 V 15 V Inverting 20 ns 15 ns - 55 C + 125 C UCC27423 Reel, Cut Tape, MouseReel
Microchip Technology Gate Drivers 1.5A Sngl MOSFET Drvr 1.993In Stock
Min.: 1
Mult.: 1
: 3.000

Gate Drivers SMD/SMT SOT-23-5 1 Driver 1 Output 1.5 A 4.5 V 18 V Non-Inverting 26 ns 29 ns - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments Gate Drivers 1.4-A 100-V half br idge gate driver wit 28.038In Stock
Min.: 1
Mult.: 1
: 1.000

Half-Bridge Drivers High-Side, Low-Side SMD/SMT LLP-8 2 Driver 2 Output 1.4 A 8 V 14 V 15 ns 15 ns - 40 C + 125 C LM5107 Reel, Cut Tape, MouseReel
Renesas / Intersil Gate Drivers 75V 1.25A PEAK HALF BRDG DRVR 9.016In Stock
Min.: 1
Mult.: 1
: 2.500

Half-Bridge Drivers High-Side, Low-Side SMD/SMT SOIC-8 1.25 A 9 V 15 V 5 ns 5 ns - 40 C + 125 C ISL6700I Reel, Cut Tape, MouseReel


onsemi Gate Drivers 120MOHM HIGH SIDE SMARTFET 3.850In Stock
Min.: 1
Mult.: 1
: 2.500

NCV84120 Reel, Cut Tape
Infineon Technologies Gate Drivers LEVEL SHIFT DRIVER 835In Stock
Min.: 1
Mult.: 1
: 1.000

IGBT, MOSFET Gate Drivers 3-Phase / Three Phase SMD/SMT DSO-24 3 Driver 3 Output 650 mA 13 V 20 V Inverting 35 ns 20 ns - 40 C + 125 C EiceDRIVER Three Phase Reel, Cut Tape, MouseReel
Allegro MicroSystems Gate Drivers BRUSHED DC GATE DRIVER 22.828In Stock
Min.: 1
Mult.: 1
: 4.000

MOSFET Gate Drivers Full-Bridge SMD/SMT eTSSOP-20 2 Driver 2 Output 68 mA 5.5 V 50 V - 40 C + 105 C A4955 Reel, Cut Tape, MouseReel
STMicroelectronics Gate Drivers Octal Channel High 5.483In Stock
Min.: 1
Mult.: 1
: 600

Driver ICs - Various High-Side SMD/SMT PowerSO-36 8 Driver 8 Output 700 mA 10.5 V 45 V - 40 C + 125 C VN808-E Reel, Cut Tape, MouseReel
STMicroelectronics Gate Drivers Double channel high-side driver with MultiSense analog feedback for automotive a 84.351In Stock
Min.: 1
Mult.: 1
: 2.500

MOSFET Gate Drivers High-Side SMD/SMT PowerSSO-16 2 Driver 2 Output 3 A 4 V 28 V - 40 C + 150 C VND7020AJ AEC-Q100 Reel, Cut Tape, MouseReel

STMicroelectronics Gate Drivers OMNIFET III Low Side 13A 41V 90mOhm 25.520In Stock
Min.: 1
Mult.: 1
: 1.000

Driver ICs - Various Low-Side SMD/SMT 1 Driver 1 Output 13 A 3.5 V 5.5 V 10 us 2.7 us - 40 C + 150 C VNL5090N3-E AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments Gate Drivers 102-V max 3-phase sm art gate driver wit 1.185In Stock
Min.: 1
Mult.: 1
: 250

Half-Bridge Drivers High-Side, Low-Side SMD/SMT WQFN-40 6 Driver 6 Output 1 A 9 V 100 V - 55 C + 125 C DRV8353M Reel, Cut Tape, MouseReel
Infineon Technologies Gate Drivers DRIVER IC'S 19.166In Stock
Min.: 1
Mult.: 1
: 800

Isolated Gate Drivers High-Side SMD/SMT DSO-36 8 Driver 8 Output 625 mA 3 V 5.5 V 64 us 89 us - 25 C + 125 C ISO1H812 Reel, Cut Tape, MouseReel

Renesas / Intersil Gate Drivers VER OF HIP4086AB 12.131In Stock
Min.: 1
Mult.: 1
: 1.000

MOSFET Gate Drivers High-Side, Low-Side SMD/SMT SOIC-24 6 Driver 6 Output 500 mA 7 V 15 V 20 ns 10 ns - 40 C + 125 C HIP4086 Reel, Cut Tape, MouseReel
Allegro MicroSystems Gate Drivers BRUSHED DC GATE DRIVER 28.460In Stock
Min.: 1
Mult.: 1
: 1.500

MOSFET Gate Drivers Full-Bridge SMD/SMT QFN-20 2 Driver 2 Output 68 mA 5.5 V 50 V - 40 C + 105 C A4955 Reel, Cut Tape, MouseReel
STMicroelectronics Gate Drivers H-bridge motor driver for automotive DC motor driving 5.611In Stock
Min.: 1
Mult.: 1
: 1.000

MOSFET Gate Drivers Half-Bridge SMD/SMT PowerSSO-36 2 Driver 2 Output 38 A 4 V 28 V 250 ns 350 ns - 40 C + 150 C VNHD7012AY AEC-Q100 Reel, Cut Tape, MouseReel

onsemi Gate Drivers Half Bridge Gate Dvr 33.771In Stock
Min.: 1
Mult.: 1
Max.: 1.500
: 3.000

IGBT, MOSFET Gate Drivers Half-Bridge SMD/SMT SOP-8 2 Driver 2 Output 180 mA 10 V 20 V 230 ns 90 ns - 40 C + 125 C FAN7380 Reel, Cut Tape, MouseReel

Toshiba Gate Drivers DMOS Transistor Array 7-CH, 50V/0.5A 45.328In Stock
Min.: 1
Mult.: 1
: 2.000

Driver ICs - Various Low-Side SMD/SMT SOP-16 7 Driver 7 Output 300 mA 2.5 V 25 V Inverting - 40 C + 85 C TBD62503 Reel, Cut Tape, MouseReel
Infineon Technologies Gate Drivers LEVEL SHIFT DRIVER 2.887In Stock
Min.: 1
Mult.: 1
: 1.000

Half-Bridge Drivers 3-Phase / Three Phase SMD/SMT DSO-20-U03 1 Driver 1 Output 2.3 A 13 V 20 V Non-Inverting 350 ns 350 ns - 40 C + 125 C Reel, Cut Tape
STMicroelectronics Gate Drivers 19A OMNIFET 24.662In Stock
Min.: 1
Mult.: 1
: 2.500

Driver ICs - Various Low-Side SMD/SMT SOIC-8 1 Driver 1 Output 19 A 3.5 V 5.5 V 10 us 10 us - 40 C + 125 C VNL5050S5-E AEC-Q100 Reel, Cut Tape, MouseReel
STMicroelectronics Gate Drivers Quad Ch HiSide Drivr 168.191In Stock
Min.: 1
Mult.: 1
: 1.000

MOSFET Gate Drivers High-Side SMD/SMT PowerSSO-24 4 Driver 4 Output 2 A 4.5 V 36 V - 40 C + 150 C VNQ5050AK-E AEC-Q100 Reel, Cut Tape, MouseReel