Texas Instruments Hot Swap Voltage Controllers

Results: 526
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Current Limit Supply Voltage - Max Supply Voltage - Min Number of Channels Operating Supply Current Minimum Operating Temperature Maximum Operating Temperature Mounting Style Package/Case Qualification Packaging Power Fail Detection
Texas Instruments Hot Swap Voltage Controllers 9V to 80V 3.5mohm 20A stackable integr 3.487In Stock
2.500Expected 03/07/2026
Min.: 1
Mult.: 1
Reel: 2.500

Hot Swap Protection Devices 80 V 9 V 1 Channel - 40 C + 125 C SMD/SMT LQFN-23 Reel, Cut Tape, MouseReel
Texas Instruments Hot Swap Voltage Controllers TPS25984X 16V EFUSE 1.466In Stock
3.000Expected 01/04/2026
Min.: 1
Mult.: 1

Stackable eFuses 16 V 4.5 V 3.2 mA - 40 C + 125 C SMD/SMT WQFN-32 Yes
Texas Instruments Hot Swap Voltage Controllers Retry Pos Hi-Voltage Pwr-Limiting A 595- A 595-TPS2491DGSR 11.136In Stock
Min.: 1
Mult.: 1

Controllers & Switches Programmable 80 V 9 V 1 Channel 1 mA - 40 C + 85 C SMD/SMT MSOP-10 Tube Yes
Texas Instruments Hot Swap Voltage Controllers 2.7V-18V eFuse Pwr M UX A 595-TPS25942AR A 595-TPS25942ARVCT 29.590In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Controllers & Switches 600 mA to 5.3 A 18 V 2.7 V 1 Channel 210 uA - 40 C + 125 C SMD/SMT WQFN-20 Reel, Cut Tape, MouseReel Yes

Texas Instruments Hot Swap Voltage Controllers 4.5-V to 60-V 31moh m 0.6-6A eFuse with A 595-TPS16630PWPR 10.382In Stock
Min.: 1
Mult.: 1
Reel: 250

Controllers & Switches 600 mA to 6 A 60 V 4.5 V 1 Channel 1.38 mA - 40 C + 125 C SMD/SMT HTSSOP-20 Reel, Cut Tape, MouseReel No
Texas Instruments Hot Swap Voltage Controllers 4.5-V to 13.8-V 30m ohm 2-5A eFuse 10-V A 595-TPS259260DRCT 29.696In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Controllers & Switches 5 A 18 V 4.5 V 420 uA - 40 C + 85 C SMD/SMT VSON-10 Reel, Cut Tape, MouseReel Yes
Texas Instruments Hot Swap Voltage Controllers Retry Pos Hi-Voltage Pwr-Limiting ALT 59 ALT 595-TPS2491DGS 14.681In Stock
Min.: 1
Mult.: 1

Controllers & Switches Programmable 80 V 9 V 1 Channel 1 mA - 40 C + 85 C SMD/SMT MSOP-10 Tube Yes
Texas Instruments Hot Swap Voltage Controllers 1.5-V to 5.5-V 1.5- A 0.5-uA IQ ideal d A 595-LM66100DCKR 62.780In Stock
Min.: 1
Mult.: 1
Reel: 250

Controllers & Switches Adjustable 5.5 V 1.5 V 1 Channel 1.5 A - 40 C + 105 C SMD/SMT SC70-6 Reel, Cut Tape, MouseReel No
Texas Instruments Hot Swap Voltage Controllers 12A Intg Hot-Swap Pr otector A 595-TPS24 A 595-TPS24750RUVR 6.690In Stock
Min.: 1
Mult.: 1
Reel: 250

Controllers & Switches Programmable 18 V 2.5 V 1 Channel 1 mA - 40 C + 85 C SMD/SMT VQFN-36 Reel, Cut Tape, MouseReel Yes
Texas Instruments Hot Swap Voltage Controllers 12A Intg Hot-Swap Pr otector A 595-TPS24 A 595-TPS24751RUVR 7.428In Stock
Min.: 1
Mult.: 1
Reel: 250

Controllers & Switches Programmable 18 V 2.5 V 1 Channel 1 mA - 40 C + 85 C SMD/SMT VQFN-36 Reel, Cut Tape, MouseReel Yes
Texas Instruments Hot Swap Voltage Controllers 4.5V-18V eFuse A 595 -TPS25921LDR A 595-TPS25921LDR 18.535In Stock
Min.: 1
Mult.: 1

Controllers & Switches 1.6 A 18 V 4.5 V 1 Channel 410 uA - 40 C + 85 C SMD/SMT SOIC-8 Tube Yes
Texas Instruments Hot Swap Voltage Controllers 4.5-V to 5.5-V 28mo hm 1-5A eFuse with A A 595-TPS259231DRCT 19.021In Stock
Min.: 1
Mult.: 1
Reel: 3.000

PCI Power Management 5 A 18 V 4.5 V 1 Channel 470 uA - 40 C + 85 C SMD/SMT VSON-10 Reel, Cut Tape, MouseReel Yes
Texas Instruments Hot Swap Voltage Controllers 4.5-V to 60-V 478mo hm 0.025-0.88A eFus A 595-TPS26622DRCT 11.149In Stock
Min.: 1
Mult.: 1
Reel: 3.000

PCI Power Management 880 mA 57 V 4.5 V 1 Channel 343 uA - 40 C + 125 C SMD/SMT VSON-10 Reel, Cut Tape, MouseReel Yes
Texas Instruments Hot Swap Voltage Controllers Lo Side OR-ing FET C ntlr A 595-LM5051MA A 595-LM5051MAE/NOPB 4.505In Stock
Min.: 1
Mult.: 1

Controllers & Switches 1 A 100 V 36 V 1 Channel 690 uA - 40 C + 125 C SMD/SMT SOIC-8 Tube
Texas Instruments Hot Swap Voltage Controllers Overvltg/Undervltg P rotection IC A 595- A 595-TPS2400DBVR 8.520In Stock
Min.: 1
Mult.: 1
Reel: 250

Controllers & Switches Programmable 100 V 2 V 1 Channel 1 mA - 40 C + 85 C SMD/SMT SOT-23-5 Reel, Cut Tape, MouseReel Yes
Texas Instruments Hot Swap Voltage Controllers N+1 OR-ing Pwr Rail Cntrlr A 595-TPS2412 A 595-TPS2412PWR 956In Stock
Min.: 1
Mult.: 1

Controllers & Switches Programmable 16.5 V 800 mV 1 Channel 1.2 mA - 40 C + 85 C SMD/SMT TSSOP-8 Tube No
Texas Instruments Hot Swap Voltage Controllers 2.7-V to 5.7-V 31-m ? 4-A eFuse with in 12.042In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Controllers & Switches 4.44 A 5.7 V 2.7 V 1 Channel 426 uA - 40 C + 125 C SMD/SMT VQFN-10 Reel, Cut Tape, MouseReel Yes
Texas Instruments Hot Swap Voltage Controllers 2.7-V to 24-V 2.7-m ohm 15-A eFuse with A 595-TPS259822LNRGER 1.703In Stock
Min.: 1
Mult.: 1
Reel: 250

Controllers & Switches 2 A to 15 A 24 V 2.7 V 1 Channel - 40 C + 125 C SMD/SMT VQFN-24 Reel, Cut Tape, MouseReel Yes
Texas Instruments Hot Swap Voltage Controllers 2.7-V to 24-V 2.7-m ohm 15-A eFuse with A 595-TPS259822ONRGER 1.116In Stock
Min.: 1
Mult.: 1
Reel: 250

Controllers & Switches 2 A to 15 A 24 V 2.7 V 1 Channel - 40 C + 125 C SMD/SMT VQFN-24 Reel, Cut Tape, MouseReel Yes
Texas Instruments Hot Swap Voltage Controllers 2.9-V to 17-V hot sw ap controller with A 926-LM25066APSQENOPB 3.605In Stock
Min.: 1
Mult.: 1
Reel: 1.000

Controllers & Switches 45 mA 17 V 2.9 V 1 Channel 5.8 mA - 40 C + 125 C SMD/SMT WQFN-24 Reel, Cut Tape, MouseReel Yes

Texas Instruments Hot Swap Voltage Controllers Neg Vltg Sys Pwr Mgm t & Prot IC A 926-L A 926-LM5064PMH/NOPB 446In Stock
Min.: 1
Mult.: 1
Reel: 250

Power Distribution Programmable - 80 V - 10 V 1 Channel 6 mA to 8 mA - 40 C + 125 C SMD/SMT HTSSOP-28 Reel, Cut Tape, MouseReel

Texas Instruments Hot Swap Voltage Controllers -10-V to -80-V hot s wap controller 8-VS R 926-LM5067MM-2/NOPB 926In Stock
Min.: 1
Mult.: 1
Reel: 1.000

Controllers & Switches Adjustable - 90 V - 10 V 1 Channel 820 uA - 40 C + 105 C SMD/SMT VSSOP-8 Reel, Cut Tape, MouseReel Yes
Texas Instruments Hot Swap Voltage Controllers 5V 5A 30mA eFuse A 5 95-TPS259250DRCR A 595-TPS259250DRCR 2.498In Stock
Min.: 1
Mult.: 1
Reel: 250

Controllers & Switches 5 A 18 V 4.5 V 420 uA - 40 C + 85 C SMD/SMT VSON-10 Reel, Cut Tape, MouseReel Yes
Texas Instruments Hot Swap Voltage Controllers 12V 5A 30mA eFuse A 595-TPS259260DRCR A 595-TPS259260DRCR 7.121In Stock
Min.: 1
Mult.: 1
Reel: 250

Controllers & Switches 5 A 18 V 4.5 V 420 uA - 40 C + 85 C SMD/SMT VSON-10 Reel, Cut Tape, MouseReel Yes
Texas Instruments Hot Swap Voltage Controllers N+1 OR-ing Pwr Rail Cntrlr A 595-TPS2411 A 595-TPS2411PW 1.117In Stock
Min.: 1
Mult.: 1
Reel: 2.000

Controllers & Switches Programmable 16.5 V 800 mV 1 Channel 1.2 mA - 40 C + 85 C SMD/SMT TSSOP-14 Reel, Cut Tape, MouseReel Yes