LDO Voltage Controllers

Results: 158
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Input Voltage, Min Input Voltage, Max Output Voltage Output Current Load Regulation Output Type Number of Outputs Operating Supply Current Minimum Operating Temperature Maximum Operating Temperature Mounting Style Package/Case Packaging
ROHM Semiconductor LDO Voltage Controllers LDO Reg Pos 7.0V 1A 4.209In Stock
Min.: 1
Mult.: 1
: 2.500

7 V 1 A 1.5 % Fixed 1 Output 600 uA - 25 C + 85 C SMD/SMT HTSOP-J8 Reel, Cut Tape, MouseReel
Texas Instruments LDO Voltage Controllers Mil Enh Precision LD O Linear Cntrlrs 66In Stock
Min.: 1
Mult.: 1

2 V 450 mA Fixed 3.3 mA - 40 C + 105 C SMD/SMT SOIC-16 Tube
ROHM Semiconductor LDO Voltage Controllers LDO Reg Pos 10.0V 0.5A 6.173In Stock
Min.: 1
Mult.: 1
: 2.500

10 V 500 mA 1.5 % Fixed 1 Output 600 uA - 25 C + 85 C SMD/SMT HTSOP-J8 Reel, Cut Tape, MouseReel
ROHM Semiconductor LDO Voltage Controllers LDO Reg Pos 3.3V 1.5A 7.715In Stock
Min.: 1
Mult.: 1
: 2.500

3.3 V 1.5 A 1.5 % Fixed 1 Output 600 uA - 25 C + 85 C SMD/SMT HTSOP-J8 Reel, Cut Tape, MouseReel
ROHM Semiconductor LDO Voltage Controllers LDO Reg Pos 12.0V 1A 4.127In Stock
Min.: 1
Mult.: 1
: 2.500

12 V 1 A 1.5 % Fixed 1 Output 600 uA - 25 C + 85 C SMD/SMT HTSOP-J8 Reel, Cut Tape, MouseReel
ROHM Semiconductor LDO Voltage Controllers LDO Reg Pos 5.0V 0.3A 12.660In Stock
Min.: 1
Mult.: 1
: 2.500

5 V 300 mA 1.5 % Fixed 1 Output 600 uA - 25 C + 85 C SMD/SMT HTSOP-J8 Reel, Cut Tape, MouseReel
ROHM Semiconductor LDO Voltage Controllers LDO Reg Pos 1.8V 1A 4.535In Stock
Min.: 1
Mult.: 1
: 2.500

1.8 V 1 A 1.5 % Fixed 1 Output 600 uA - 25 C + 85 C SMD/SMT HTSOP-J8 Reel, Cut Tape, MouseReel
ROHM Semiconductor LDO Voltage Controllers LDO Reg Pos 3.3V 0.3A 17.391In Stock
Min.: 1
Mult.: 1
: 2.500

3.3 V 300 mA 1.5 % Fixed 1 Output 600 uA - 25 C + 85 C SMD/SMT HTSOP-J8 Reel, Cut Tape, MouseReel
ROHM Semiconductor LDO Voltage Controllers LDO Reg Pos 9.0V 1A 4.838In Stock
Min.: 1
Mult.: 1
: 2.500

9 V 1 A 1.5 % Fixed 1 Output 600 uA - 25 C + 85 C SMD/SMT HTSOP-J8 Reel, Cut Tape, MouseReel
ROHM Semiconductor LDO Voltage Controllers LDO Reg Pos 6.0V 1.5A 530In Stock
Min.: 1
Mult.: 1
: 2.500

6 V 1.5 A 1.5 % Fixed 1 Output 600 uA - 25 C + 85 C SMD/SMT HTSOP-J8 Reel, Cut Tape, MouseReel
Texas Instruments LDO Voltage Controllers High Efficiency Regu lator Controller 115In Stock
Min.: 1
Mult.: 1

2.5 V to 35 V 600 mA Adjustable 3.7 mA - 25 C + 85 C SMD/SMT SOIC-8 Tube
Texas Instruments LDO Voltage Controllers High Efficiency Line ar Regulator A 595- A 595-UC2834DWTR 171In Stock
Min.: 1
Mult.: 1

1.5 V 350 mA Fixed 5.5 mA - 40 C + 85 C SMD/SMT SOIC-16 Tube
Texas Instruments LDO Voltage Controllers Precision LDO Linear 304In Stock
Min.: 1
Mult.: 1

2 V 450 mA - 5 mV Fixed 9.5 mA - 25 C + 85 C SMD/SMT SOIC-16 Tube
Texas Instruments TPS7A1485PYBKR
Texas Instruments LDO Voltage Controllers 1-A low input and o utput voltage ultra 8.714In Stock
Min.: 1
Mult.: 1
: 12.000

Reel, Cut Tape, MouseReel
Microchip Technology LDO Voltage Controllers Super LDO, Regulator-Selectable 105In Stock
Min.: 1
Mult.: 1

3.3 V, 5 V, 12 V Regulated Fixed 1 Output - 40 C + 85 C Through Hole DIP-14 Tube
ROHM Semiconductor LDO Voltage Controllers LDO Reg Pos 3.0V 1.5A 2.288In Stock
Min.: 1
Mult.: 1
: 2.500

3 V 1.5 A 1.5 % Fixed 1 Output 600 uA - 25 C + 85 C SMD/SMT HTSOP-J8 Reel, Cut Tape, MouseReel
ROHM Semiconductor LDO Voltage Controllers LDO Reg Pos 8.0V 0.5A 4.386In Stock
Min.: 1
Mult.: 1
: 2.500

8 V 500 mA 1.5 % Fixed 1 Output 600 uA - 25 C + 85 C SMD/SMT HTSOP-J8 Reel, Cut Tape, MouseReel
Texas Instruments LDO Voltage Controllers 150mA Sgl Output Lo Noise LDO Reg A 595- A 595-TLV717185PDQNT 9.480In Stock
Min.: 1
Mult.: 1
: 3.000

1.2 V to 5 V 150 mA 20 mV Fixed 1 Output 30 uA - 40 C + 85 C SMD/SMT X2SON-4 Reel, Cut Tape, MouseReel
ROHM Semiconductor LDO Voltage Controllers LDO Reg Pos 2.5V 1A 2.168In Stock
Min.: 1
Mult.: 1
: 2.500

2.5 V 1 A 1.5 % Fixed 1 Output 600 uA - 25 C + 85 C SMD/SMT HTSOP-J8 Reel, Cut Tape, MouseReel
ROHM Semiconductor LDO Voltage Controllers LDO Reg Pos 8.0V 0.3A 2.499In Stock
Min.: 1
Mult.: 1
: 2.500

8 V 300 mA 1.5 % Fixed 1 Output 600 uA - 25 C + 85 C SMD/SMT HTSOP-J8 Reel, Cut Tape, MouseReel
ROHM Semiconductor LDO Voltage Controllers LDO Reg Pos 9.0V 0.5A 4.196In Stock
Min.: 1
Mult.: 1
: 2.500

9 V 500 mA 1.5 % Fixed 1 Output 600 uA - 25 C + 85 C SMD/SMT HTSOP-J8 Reel, Cut Tape, MouseReel
ROHM Semiconductor LDO Voltage Controllers LDO Reg Pos 6.0V 0.3A 3.569In Stock
Min.: 1
Mult.: 1
: 2.500

6 V 300 mA 1.5 % Fixed 1 Output 600 uA - 25 C + 85 C SMD/SMT HTSOP-J8 Reel, Cut Tape, MouseReel
ROHM Semiconductor LDO Voltage Controllers LDO Reg Pos 10.0V 1A 2.508In Stock
Min.: 1
Mult.: 1
: 2.500

10 V 1 A 1.5 % Fixed 1 Output 600 uA - 25 C + 85 C SMD/SMT HTSOP-J8 Reel, Cut Tape, MouseReel
ROHM Semiconductor LDO Voltage Controllers LDO Reg Pos 12.0V 0.5A 2.389In Stock
Min.: 1
Mult.: 1
: 2.500

12 V 500 mA 1.5 % Fixed 1 Output 600 uA - 25 C + 85 C SMD/SMT HTSOP-J8 Reel, Cut Tape, MouseReel
Texas Instruments LDO Voltage Controllers High Efficiency Regu lator Controller 50In Stock
Min.: 1
Mult.: 1

2.5 V to 35 V 600 mA Adjustable 3.7 mA 0 C + 70 C SMD/SMT SOIC-8 Tube