Texas Instruments LDO Voltage Regulators

Results: 5.801
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Output Voltage Output Current Number of Outputs Polarity Quiescent Current Input Voltage - Min Input Voltage - Max PSRR / Ripple Rejection - Typ Output Type Minimum Operating Temperature Maximum Operating Temperature Dropout Voltage Qualification Series Packaging
Texas Instruments LDO Voltage Regulators Automotive 1.5-A 0 . 8-V low-noise adjus 20.935In Stock
Min.: 1
Mult.: 1

TPS748A
Texas Instruments LDO Voltage Regulators Enhanced-product 50 0-mA low-noise 2.668In Stock
Min.: 1
Mult.: 1
: 3.000

SMD/SMT WSON-6 800 mV to 5.5 V 500 mA 1 Output 400 uA 1.6 V 6.5 V 80 dB Fixed - 55 C + 125 C 170 mV LP5912 Reel, Cut Tape, MouseReel
Texas Instruments LDO Voltage Regulators 1.5-A low-dropout (L DO) linear regulato 4.683In Stock
Min.: 1
Mult.: 1
: 5.000

SMD/SMT WSON-8 1.5 A 1 Output 650 mV 6 V 57 dB Adjustable - 40 C + 125 C 150 mV TPS7A74 Reel, Cut Tape, MouseReel
Texas Instruments LDO Voltage Regulators 300mA ultra-low-nois e low-IQ low-dropou 2.908In Stock
Min.: 1
Mult.: 1
: 3.000

SMD/SMT SOT-23-5 5.5 V 300 mA 1 Output Positive 6.5 uA 1.6 V 6 V 65 dB Fixed - 40 C + 125 C TPS7A2055PDBVRG4 Reel, Cut Tape, MouseReel
Texas Instruments LDO Voltage Regulators Adj Micropwr Vltg Re g A 595-LP2951D A 5 A 595-LP2951D 44.325In Stock
Min.: 1
Mult.: 1
: 2.500

SMD/SMT SOIC-8 100 mA 1 Output Positive 75 uA 2 V 30 V Adjustable - 40 C + 125 C 380 mV LP2951 Reel, Cut Tape, MouseReel
Texas Instruments LDO Voltage Regulators LDO PMOS Adjustable A 595-TPS7101QD A 59 A 595-TPS7101QD 1.338In Stock
Min.: 1
Mult.: 1
: 2.500

SMD/SMT SOIC-8 500 mA 1 Output Positive 285 uA 2.5 V 10 V Adjustable - 40 C + 125 C 235 mV TPS71 Reel, Cut Tape, MouseReel
Texas Instruments LDO Voltage Regulators 100-mA 30-V adjust a ble low-dropout vol A 926-LP4951CMX/NOPB 37.050In Stock
Min.: 1
Mult.: 1

SMD/SMT SOIC-8 100 mA 1 Output Positive 75 uA 2.43 V 30 V Adjustable - 40 C + 125 C 430 mV LP4951C Tube
Texas Instruments LDO Voltage Regulators Automotive 150-mA 4 0-V low-dropout (LD 8.330In Stock
Min.: 1
Mult.: 1
: 2.500

SMD/SMT SOT-223-4 3.3 V, 5 V 150 mA 2 Output Positive 18 uA 3 V 42 V 55 dB Adjustable, Fixed - 40 C + 125 C 155 mV TPS7B84 Reel, Cut Tape, MouseReel
Texas Instruments LDO Voltage Regulators 300mA ultra-low-nois e low-IQ low-dropou 2.631In Stock
Min.: 1
Mult.: 1
: 3.000

SMD/SMT SOT-23-5 4.2 V 300 mA 1 Output Positive 6.5 uA 1.6 V 6 V 65 dB Fixed - 40 C + 125 C TPS7A2042PDBVRG4 Reel, Cut Tape, MouseReel
Texas Instruments LDO Voltage Regulators 300mA ultra-low-nois e low-IQ low-dropou 1.188In Stock
Min.: 1
Mult.: 1
: 3.000

SMD/SMT SOT-23-5 1.85 V 300 mA 1 Output Positive 6.5 uA 1.6 V 6 V 65 dB Fixed - 40 C + 125 C TPS7A20185PDBVRG4 Reel, Cut Tape, MouseReel
Texas Instruments LDO Voltage Regulators Automotive 1-A high -accuracy adjustable 20.574In Stock
Min.: 1
Mult.: 1
: 3.000

SMD/SMT SON-8 1.2 V to 5.5 V 1 A 1 Output Positive 25 uA 1.7 V 6 V 60 dB Adjustable, Fixed - 40 C + 150 C 315 mV TPS785 Reel, Cut Tape, MouseReel
Texas Instruments LDO Voltage Regulators High PSRR Fast RF Hi gh-Enable 500-mA A A 595-TPS79501DCQR 6.477In Stock
Min.: 1
Mult.: 1

SMD/SMT SOT-223-6 500 mA 1 Output Positive 265 uA 2.7 V 5.5 V Adjustable - 40 C + 125 C 110 mV TPS795 Tube

Texas Instruments LDO Voltage Regulators Automotive 300-mA o ff-battery (40-V) d 10.280In Stock
Min.: 1
Mult.: 1
: 2.000

SMD/SMT HTSSOP-16 1.5 V to 20 V 300 mA 2 Output Positive 18 uA 4.5 V 40 V 73 dB Adjustable - 40 C + 125 C 350 mV AEC-Q100 TPS7B7702 Reel, Cut Tape, MouseReel

Texas Instruments LDO Voltage Regulators Automotive 300-mA o ff-battery (40-V) u 14.227In Stock
Min.: 1
Mult.: 1
: 2.500

SMD/SMT HTSSOP-14 3.3 V 300 mA 1 Output Positive 2.7 uA 3 V 40 V 60 dB Fixed - 40 C + 150 C 730 mV AEC-Q100 TPS7B82 Reel, Cut Tape, MouseReel

Texas Instruments LDO Voltage Regulators Automotive 300-mA o ff-battery (40-V) u 10.710In Stock
Min.: 1
Mult.: 1
: 2.500

SMD/SMT HTSSOP-14 5 V 300 mA 1 Output Positive 2.7 uA 3 V 40 V 60 dB Fixed - 40 C + 150 C 630 mV AEC-Q100 TPS7B82 Reel, Cut Tape, MouseReel
Texas Instruments LDO Voltage Regulators 1-A 10-V low-dropo u t voltage regulator A 926-LP38692SD50NOPB 14.334In Stock
Min.: 1
Mult.: 1
: 4.500

SMD/SMT WSON-6 5 V 1 A 1 Output Positive 100 uA 2.7 V 10 V Fixed - 40 C + 125 C 450 mV LP38692 Reel, Cut Tape, MouseReel
Texas Instruments LDO Voltage Regulators 250mA Ultra-Low Nois e LDO Reg 137.516In Stock
Min.: 1
Mult.: 1
: 3.000

SMD/SMT DSBGA-4 1.8 V 250 mA 1 Output Positive 250 uA 2.2 V 5.5 V 82 dB Fixed - 40 C + 125 C 50 mV LP5907 Reel, Cut Tape, MouseReel
Texas Instruments LDO Voltage Regulators 1.5A Lo-Noise Fast- Trans-Resp LDO Reg A A 595-TL1963A-33DCQR 9.140In Stock
Min.: 1
Mult.: 1
: 250

SMD/SMT SOT-223-6 3.3 V 1.5 A 1 Output Positive 1 mA 2 V 2.5 V 63 dB Fixed - 40 C + 125 C 340 mV TL1963A Reel, Cut Tape, MouseReel

Texas Instruments LDO Voltage Regulators 1A/2A Dual-Output A 595-TPS70302PWPR A 5 A 595-TPS70302PWPR 6.990In Stock
Min.: 1
Mult.: 1

SMD/SMT HTSSOP-24 1 A 2 Output Positive 250 uA 2.7 V 6 V Adjustable - 40 C + 125 C 160 mV TPS703 Tube
Texas Instruments LDO Voltage Regulators 150mA Ultra-Low Quie s Crnt Iq 1uA A 595 A 595-TPS78230DDCR 24.077In Stock
Min.: 1
Mult.: 1
: 250

SMD/SMT SOT-23-5 3 V 150 mA 1 Output Positive 500 nA 2.2 V 5.5 V Fixed - 40 C + 125 C 130 mV TPS782 Reel, Cut Tape, MouseReel

Texas Instruments LDO Voltage Regulators 120-mA smart capac i tance-drop low-dro A 595-TPS7A7833PWPT 23.237In Stock
Min.: 1
Mult.: 1
: 3.000

SMD/SMT HTSSOP-14 3.3 V 120 mA 1 Output Positive 280 uA 17 V 23 V Fixed - 40 C + 125 C 600 mV TPS7A78 Reel, Cut Tape, MouseReel
Texas Instruments LDO Voltage Regulators 1-A low-IQ high-ac c uracy adjustable u A 595-TLV75901PDRVR 41.070In Stock
Min.: 1
Mult.: 1
: 250

SMD/SMT WSON-6 Adjustable 1 A 1 Output Positive 25 uA 1.5 V 6 V 30 dB Adjustable - 40 C + 125 C 190 mV TLV759P Reel, Cut Tape, MouseReel
Texas Instruments LDO Voltage Regulators Sgl Output LDO 1A Ad j 1.2 to 5.0V A 595 A 595-TPS73701DRBR 39.322In Stock
Min.: 1
Mult.: 1
: 250

SMD/SMT SON-8 1 A 1 Output Positive 20 nA 2.2 V 5.5 V Adjustable - 40 C + 125 C 130 mV TPS737 Reel, Cut Tape, MouseReel
Texas Instruments LDO Voltage Regulators 5.0V 150mA LDO A 595 -TPS76350DBVR A 595 A 595-TPS76350DBVR 36.316In Stock
Min.: 1
Mult.: 1
: 250

SMD/SMT SOT-23-5 5 V 150 mA 1 Output Positive 100 uA 2.7 V 10 V 60 dB Fixed - 40 C + 125 C 375 mV TPS763 Reel, Cut Tape, MouseReel

Texas Instruments LDO Voltage Regulators 60V 5uA IQ LDO 100mA Linear Reg A 595-TP A 595-TPS7A1633DGNT 5.925In Stock
Min.: 1
Mult.: 1
: 2.500

SMD/SMT MSOP-PowerPad-8 3.3 V 100 mA 1 Output Positive 5 uA 3 V 60 V 50 dB Adjustable, Fixed - 40 C + 125 C 60 mV TPS7A16 Reel, Cut Tape, MouseReel