STMicroelectronics LDO Voltage Regulators

Results: 582
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Output Voltage Output Current Number of Outputs Polarity Quiescent Current Input Voltage - Min Input Voltage - Max PSRR / Ripple Rejection - Typ Output Type Minimum Operating Temperature Maximum Operating Temperature Dropout Voltage Qualification Series Packaging
STMicroelectronics LDO Voltage Regulators 2.85-30V 1.5A Adj 24.350In Stock
Min.: 1
Mult.: 1
: 1.000

SMD/SMT D2PAK-3 (TO-263-3) Adjustable 1.5 A 1 Output Positive 5 mA 3.4 V 30 V Adjustable - 40 C + 125 C 1.3 V LD1086 Reel, Cut Tape, MouseReel

STMicroelectronics LDO Voltage Regulators Very low drop voltage regulators with inhibit function 26.782In Stock
Min.: 1
Mult.: 1
: 2.500

SMD/SMT SOIC-8 5 V 100 mA 1 Output Positive 30 mA 6 V 40 V Fixed - 40 C + 125 C 90 mV LM2931 Reel, Cut Tape, MouseReel
STMicroelectronics LDO Voltage Regulators 200 mA low quiescent current and high PSRR voltage regulator 200.167In Stock
Min.: 1
Mult.: 1
: 3.000

SMD/SMT SOT-23-5 5 V 200 mA 1 Output Positive 70 uA 2.5 V 18 V 48 dB Fixed - 40 C + 125 C 200 mV LDK320 Reel, Cut Tape, MouseReel
STMicroelectronics LDO Voltage Regulators Rad-hard plastic 2A positive low drop voltage regulator, not Flight Models 20In Stock
Min.: 1
Mult.: 1
: 7
LEO Reel, Cut Tape
STMicroelectronics LDO Voltage Regulators 1A Low Quiescent Reg 1.5 to 5.5 V 200mV 78.534In Stock
Min.: 1
Mult.: 1
: 3.000

SMD/SMT DFN-6 800 mV to 4.5 V 1 A 1 Output Positive 200 uA 1.5 V 5.5 V Adjustable - 40 C + 125 C 200 mV LD39100 Reel, Cut Tape, MouseReel
STMicroelectronics LDO Voltage Regulators 300 mA 28 V 5 uA quiescent current 43.076In Stock
Min.: 1
Mult.: 1
: 3.000

SMD/SMT 3.3 V 300 mA 1 Output Positive 10 uA 2.5 V 28 V Fixed - 40 C + 125 C 600 mV ST730 Reel, Cut Tape, MouseReel

STMicroelectronics LDO Voltage Regulators 1.2 A High PSRR low dropout linear voltage regulator 866.602In Stock
Min.: 1
Mult.: 1
: 2.500

SMD/SMT SOT-223-4 3.3 V 1.2 A 1 Output Positive 250 uA 2.5 V 18 V Fixed - 40 C + 125 C 350 mV LDL1117 Reel, Cut Tape, MouseReel

STMicroelectronics LDO Voltage Regulators 5.0V 0.25A Positive 7.397In Stock
Min.: 1
Mult.: 1
: 2.500

SMD/SMT TO-252-3 5 V 250 mA 1 Output Positive 600 uA 4 V 20 V Fixed - 40 C + 125 C 400 mV L4931 Reel, Cut Tape, MouseReel

STMicroelectronics LDO Voltage Regulators 5.0V 1.0A Positive 6.664In Stock
Min.: 1
Mult.: 1
: 2.500

SMD/SMT TO-252-3 5 V 1 A 1 Output Positive 20 mA 6 V 16 V Fixed - 40 C + 150 C 250 mV L4941 Reel, Cut Tape, MouseReel
STMicroelectronics LDO Voltage Regulators 5V 500mA low drop voltage regulator 3.101In Stock
Min.: 1
Mult.: 1
: 2.500

SMD/SMT SOIC-12 5 V 500 mA 1 Output Positive 3 uA 5.6 V 31 V Fixed - 40 C + 150 C 500 mV AEC-Q100 L4995 Reel, Cut Tape, MouseReel
STMicroelectronics LDO Voltage Regulators Adjustable fixed LDO 2.85V 800 mA 6.778In Stock
Min.: 1
Mult.: 1
: 2.500

SMD/SMT TO-252-3 1.2 V 800 mA 1 Output Positive 5 mA 15 V Fixed - 40 C + 125 C 1.1 V LD1117 Reel, Cut Tape, MouseReel

STMicroelectronics LDO Voltage Regulators 1.8V 1.5A Very Low 2.483In Stock
Min.: 1
Mult.: 1
: 2.500

SMD/SMT TO-252-3 1.8 V 1.5 A 1 Output Positive 30 mA 3 V 13 V Fixed - 40 C + 125 C 100 mV LD29150 Reel, Cut Tape, MouseReel
STMicroelectronics LDO Voltage Regulators 2.5V 500mA ULTRA LDO 5.158In Stock
Min.: 1
Mult.: 1
: 3.000

SMD/SMT DFN-6 2.5 V 500 mA 1 Output Positive 50 uA 1.5 V 5.5 V Fixed - 40 C + 125 C 200 mV LD39050 Reel, Cut Tape, MouseReel
STMicroelectronics LDO Voltage Regulators 1 A low quiescent current low noise voltage regulator 5.283In Stock
Min.: 1
Mult.: 1
: 3.000

SMD/SMT DFN-6 2.5 V 1 A 1 Output Positive 200 uA 1.5 V 5.5 V 65 dB Fixed - 40 C + 125 C 200 mV AEC-Q100 LD39100 Reel, Cut Tape, MouseReel
STMicroelectronics LDO Voltage Regulators 200 mA low quiescent current and high PSRR voltage regulator 29.701In Stock
Min.: 1
Mult.: 1
: 3.000

SMD/SMT SOT-23-5 12 V 200 mA 1 Output Positive 70 uA 2.5 V 18 V 48 dB Fixed - 40 C + 125 C 200 mV LDK320 Reel, Cut Tape, MouseReel

STMicroelectronics LDO Voltage Regulators 250 mA ultra-low noise LDO 26.495In Stock
Min.: 1
Mult.: 1
: 3.000

SMD/SMT SOT-23-5 2.5 V 250 mA 1 Output Positive 12 uA 1.5 V 5.5 V 80 dB Fixed - 40 C + 125 C 120 mV LDLN025 Reel, Cut Tape, MouseReel

STMicroelectronics LDO Voltage Regulators High Input Volt 85 mA LDO REG 6.454In Stock
Min.: 1
Mult.: 1
: 3.000

SMD/SMT DFN-8 3.3 V 85 mA 1 Output Positive 3.8 uA 2.5 V 24 V Fixed - 40 C + 125 C 500 mV ST715 Reel, Cut Tape, MouseReel
STMicroelectronics LDO Voltage Regulators 5V 150mA LW DROP VLT REGULATOR 1.842In Stock
Min.: 1
Mult.: 1
: 1.000

SMD/SMT SOIC-24 5 V 500 mA 1 Output Positive 3 uA 5.6 V 31 V Fixed - 40 C + 150 C 270 mV AEC-Q100 L4995 Reel, Cut Tape, MouseReel
STMicroelectronics LDO Voltage Regulators 5V MULTIFUNCTION LDO 2.831In Stock
Min.: 1
Mult.: 1
: 2.500

SMD/SMT SOIC-12 5 V 150 mA 1 Output Positive 55 uA 5.6 V 40 V Fixed - 40 C + 125 C 500 mV AEC-Q100 L5150CJ Reel, Cut Tape, MouseReel
STMicroelectronics LDO Voltage Regulators 200 mA low quiescent current and low noise LDO 10.455In Stock
Min.: 1
Mult.: 1
: 3.000

SMD/SMT DFN-6 5 V 200 mA 1 Output Positive 55 uA 2.5 V 13.2 V Fixed - 40 C + 125 C 100 mV LDK220 Reel, Cut Tape, MouseReel
STMicroelectronics LDO Voltage Regulators 800 mA ultra low drop, high PSRR voltage regulator 4.559In Stock
Min.: 1
Mult.: 1
: 2.500

SMD/SMT DFN-8 Adjustable 800 mA 1 Output Positive 150 uA 1 V 5.5 V Adjustable - 40 C + 125 C 70 mV ST1L08 Reel, Cut Tape, MouseReel

STMicroelectronics LDO Voltage Regulators 5.0V 0.25A Positive 3.912In Stock
Min.: 1
Mult.: 1
: 2.500

SMD/SMT SOIC-8 5 V 250 mA 1 Output Positive 1 mA 2.5 V 20 V Fixed - 40 C + 125 C 400 mV L4931 Reel, Cut Tape, MouseReel

STMicroelectronics LDO Voltage Regulators 5.0V 0.25A Positive 12.307In Stock
Min.: 1
Mult.: 1
: 2.500

SMD/SMT SOIC-8 5 V 250 mA 1 Output Positive 600 uA 4 V 20 V Fixed - 40 C + 125 C 400 mV L4931 Reel, Cut Tape, MouseReel
STMicroelectronics LDO Voltage Regulators 5.0V 0.25A Positive 5.229In Stock
Min.: 1
Mult.: 1
: 2.000

Through Hole TO-92-3 5 V 250 mA 1 Output Positive 600 uA 4 V 20 V Fixed - 40 C + 125 C 400 mV L4931 Ammo Pack
STMicroelectronics LDO Voltage Regulators 1.8V 3.0A Positive 1.670In Stock
Min.: 1
Mult.: 1
: 1.000

SMD/SMT TO-252-3 1.8 V 3 A 1 Output Positive 5 mA 3.4 V 30 V Fixed - 40 C + 125 C 1.3 V LD1085 Reel, Cut Tape, MouseReel