LDO Voltage Regulators

Results: 582
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Output Voltage Output Current Number of Outputs Polarity Quiescent Current Input Voltage, Min Input Voltage, Max PSRR / Ripple Rejection - Typ Output Type Minimum Operating Temperature Maximum Operating Temperature Dropout Voltage Qualification Series Packaging
STMicroelectronics LDO Voltage Regulators 1A Low Quiescent Reg 1.5 to 5.5 V 200mV 76.707In Stock
Min.: 1
Mult.: 1
: 3.000

SMD/SMT DFN-6 800 mV to 4.5 V 1 A 1 Output Positive 200 uA Adjustable - 40 C + 125 C 200 mV LD39100 Reel, Cut Tape, MouseReel
STMicroelectronics LDO Voltage Regulators 300 mA 28 V 5 uA quiescent current 42.884In Stock
Min.: 1
Mult.: 1
: 3.000

SMD/SMT 3.3 V 300 mA 1 Output Positive 10 uA Fixed - 40 C + 125 C 600 mV ST730 Reel, Cut Tape, MouseReel

STMicroelectronics LDO Voltage Regulators 1.2 A High PSRR low dropout linear voltage regulator 828.276In Stock
Min.: 1
Mult.: 1
: 2.500

SMD/SMT SOT-223-4 3.3 V 1.2 A 1 Output Positive 250 uA Fixed - 40 C + 125 C 350 mV LDL1117 Reel, Cut Tape, MouseReel
STMicroelectronics LDO Voltage Regulators 200 mA low quiescent current and high PSRR voltage regulator 187.090In Stock
Min.: 1
Mult.: 1
: 3.000

SMD/SMT SOT-23-5 5 V 200 mA 1 Output Positive 70 uA 48 dB Fixed - 40 C + 125 C 200 mV LDK320 Reel, Cut Tape, MouseReel
STMicroelectronics LDO Voltage Regulators 2.85-30V 1.5A Adj 24.105In Stock
Min.: 1
Mult.: 1
: 1.000

SMD/SMT D2PAK-3 (TO-263-3) Adjustable 1.5 A 1 Output Positive 5 mA Adjustable - 40 C + 125 C 1.3 V LD1086 Reel, Cut Tape, MouseReel

STMicroelectronics LDO Voltage Regulators Very low drop voltage regulators with inhibit function 26.747In Stock
Min.: 1
Mult.: 1
: 2.500

SMD/SMT SOIC-8 5 V 100 mA 1 Output Positive 30 mA Fixed - 40 C + 125 C 90 mV LM2931 Reel, Cut Tape, MouseReel
STMicroelectronics LDO Voltage Regulators Rad-hard plastic 2A positive low drop voltage regulator, not Flight Models 20In Stock
Min.: 1
Mult.: 1
: 7
LEO Reel, Cut Tape

STMicroelectronics LDO Voltage Regulators 3.3V 0.25A Positive 13.293In Stock
Min.: 1
Mult.: 1
: 2.500

SMD/SMT SOIC-8 3.3 V 250 mA 1 Output Positive 600 uA Fixed - 40 C + 125 C 400 mV L4931 Reel, Cut Tape, MouseReel

STMicroelectronics LDO Voltage Regulators 3.3V 0.25A Positive 3.690In Stock
Min.: 1
Mult.: 1
: 2.500

SMD/SMT TO-252-3 3.3 V 250 mA 1 Output Positive 600 uA Fixed - 40 C + 125 C 400 mV L4931 Reel, Cut Tape, MouseReel

STMicroelectronics LDO Voltage Regulators 5V Low Drop Linear Voltage Regulator for Automotive Application 4.480In Stock
Min.: 1
Mult.: 1
: 2.500

SMD/SMT SOIC-8 5 V 50 mA 1 Output Positive 50 uA 60 dB Fixed - 40 C + 150 C 500 mV AEC-Q100 L5050S Reel, Cut Tape, MouseReel
STMicroelectronics LDO Voltage Regulators 5V MULTIFUNCTION LDO 2.174In Stock
Min.: 1
Mult.: 1
: 2.500

SMD/SMT SOIC-12 5 V 150 mA 1 Output Positive 55 uA Fixed - 40 C + 125 C 500 mV AEC-Q100 L5150GJ Reel, Cut Tape, MouseReel

STMicroelectronics LDO Voltage Regulators 3.3V 0.8A Positive 10.026In Stock
Min.: 1
Mult.: 1
: 2.500

SMD/SMT SOIC-8 3.3 V 950 mA 1 Output Positive 5 mA Fixed 0 C + 125 C 1 V LD1117 Reel, Cut Tape, MouseReel

STMicroelectronics LDO Voltage Regulators 2.5V 0.8A Positive 7.432In Stock
Min.: 1
Mult.: 1
: 2.500

SMD/SMT TO-252-3 2.5 V 950 mA 1 Output Positive 5 mA Fixed 0 C + 125 C 1 V LD1117 Reel, Cut Tape, MouseReel

STMicroelectronics LDO Voltage Regulators Bicmos Vltg Regulatr Ultra Lo Drop Lo 3.107In Stock
Min.: 1
Mult.: 1
: 3.000

SMD/SMT SOT-23-5 3 V 150 mA 1 Output Positive 150 uA Fixed - 40 C + 125 C 400 uV LD3985 Reel, Cut Tape, MouseReel

STMicroelectronics LDO Voltage Regulators 200 mA low quiescent current very low noise LDO 10.211In Stock
Min.: 1
Mult.: 1
: 3.000

SMD/SMT SOT-23-5 3.3 V 200 mA 1 Output Positive 50 uA 55 dB Fixed - 40 C + 125 C 150 mV LDK120 Reel, Cut Tape, MouseReel
STMicroelectronics LDO Voltage Regulators 3.3V 0.5A Positive 2.243In Stock
Min.: 1
Mult.: 1

Through Hole TO-220-3 3.3 V 500 mA 1 Output Positive 50 uA Fixed - 40 C + 125 C 200 mV LF Tube
STMicroelectronics LDO Voltage Regulators 300mA, 28 V low-dropout voltage regulator, with 5uAA quiescent current 5.044In Stock
Min.: 1
Mult.: 1
: 3.000

SMD/SMT SOT-23-5 5 V 300 mA 1 Output Positive 5 uA Fixed - 40 C + 125 C 200 mV ST732 Reel, Cut Tape, MouseReel
STMicroelectronics LDO Voltage Regulators 5.0V 1.5A Positive 3.034In Stock
Min.: 1
Mult.: 1

Through Hole TO-220-3 5 V 1.5 A 1 Output Positive 30 mA Fixed - 40 C + 150 C 200 mV L4940 Tube

STMicroelectronics LDO Voltage Regulators 2.5V 1.5A Very Low 3.611In Stock
Min.: 1
Mult.: 1
: 2.500

SMD/SMT TO-252-3 2.5 V 1.5 A 1 Output Positive 30 mA Fixed - 40 C + 125 C 100 mV LD29150 Reel, Cut Tape, MouseReel

STMicroelectronics LDO Voltage Regulators IC Regulator LN 150MA, 1.8V 19.794In Stock
Min.: 1
Mult.: 1
: 3.000

SMD/SMT SOT-23-5 1.8 V 150 mA 1 Output Positive 50 uA Fixed - 40 C + 125 C 80 mV LD39015 Reel, Cut Tape, MouseReel

STMicroelectronics LDO Voltage Regulators Bicmos Vltg Regulatr Ultra Lo Drop 11.064In Stock
Min.: 1
Mult.: 1
: 2.500

SMD/SMT TO-252-3 2.5 V 1.5 A 1 Output Positive 2.5 mA Fixed - 40 C + 125 C 40 mV LD39150 Reel, Cut Tape, MouseReel

STMicroelectronics LDO Voltage Regulators 250 mA ultra-low noise LDO 11.202In Stock
Min.: 1
Mult.: 1
: 3.000

SMD/SMT SOT-23-5 3.3 V 250 mA 1 Output Positive 12 uA 80 dB Fixed - 40 C + 125 C 120 mV LDLN025 Reel, Cut Tape, MouseReel

STMicroelectronics LDO Voltage Regulators 12V 0.5A Positive 2.651In Stock
Min.: 1
Mult.: 1
: 2.500

SMD/SMT TO-252-3 12 V 500 mA 1 Output Positive 50 uA Fixed - 40 C + 125 C 200 mV LF Reel, Cut Tape, MouseReel

STMicroelectronics LDO Voltage Regulators 1.8V 0.5A Positive 4.174In Stock
Min.: 1
Mult.: 1
: 2.500

SMD/SMT TO-252-3 1.8 V 500 mA 1 Output Positive 1 mA Fixed - 40 C + 125 C 700 mV LF Reel, Cut Tape, MouseReel

STMicroelectronics LDO Voltage Regulators 5.0V 100mA Linear 4.708In Stock
Min.: 1
Mult.: 1
: 3.000

SMD/SMT SOT-23-5 5 V 150 mA 1 Output Positive 250 uA Fixed - 40 C + 125 C 170 mV LK112 Reel, Cut Tape, MouseReel