Microchip Technology Linear Voltage Regulators

Results: 69
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Mounting Style Package/Case Number of Outputs Polarity Output Voltage Output Current Output Type Input Voltage - Min Input Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Quiescent Current Qualification Packaging
Microchip Technology Linear Voltage Regulators 120VIN, 25mA, Ultra-Low IQ, High PSRR Linear Reg (Automotive) 433In Stock
Min.: 1
Mult.: 1

SMD/SMT MSOP-8 1 Output Positive 5 V 50 mA Fixed 6 V 120 V - 40 C + 125 C 6 uA AEC-Q100 Tube
Microchip Technology Linear Voltage Regulators 120VIN, 25mA, Ultra-Low IQ, High PSRR Linear Reg (Automotive) 288In Stock
Min.: 1
Mult.: 1

SMD/SMT MSOP-8 1 Output Positive 3.3 V 25 mA Fixed 6 V 120 V - 40 C + 125 C 6 uA AEC-Q100 Tube
Microchip Technology Linear Voltage Regulators 120VIN, 150mA, Ultra-Low IQ, High PSRR Linear Regulator (Automotive) 278In Stock
Min.: 1
Mult.: 1

SMD/SMT SOIC-8 1 Output Positive 3.3 V 150 mA Fixed 6 V 120 V - 40 C + 125 C 8 uA AEC-Q100 Tube
Microchip Technology Linear Voltage Regulators 120VIN, 150mA, Ultra-Low IQ, High PSRR Linear Regulator (Automotive) 304In Stock
Min.: 1
Mult.: 1

SMD/SMT SOIC-8 1 Output Positive 5 V 150 mA Fixed 6 V 120 V - 40 C + 125 C 8 uA AEC-Q100 Tube
Microchip Technology Linear Voltage Regulators 120VIN, 150mA, Ultra-Low IQ, High PSRR Linear Regulator (Automotive) 250In Stock
Min.: 1
Mult.: 1

SMD/SMT SOIC-8 1 Output Positive 1.23 V to 5.5 V 150 mA Adjustable 6 V 120 V - 40 C + 125 C 8 uA AEC-Q100 Tube
Microchip Technology Linear Voltage Regulators 120VIN, 25mA, Ultra-Low IQ, High PSRR Linear Reg (Automotive) 300In Stock
Min.: 1
Mult.: 1

SMD/SMT MSOP-8 1 Output Positive 3.3 V 50 mA Fixed 6 V 120 V - 40 C + 125 C 6 uA AEC-Q100 Tube
Microchip Technology Linear Voltage Regulators Linear Regulator IC 4.499In Stock
Min.: 1
Mult.: 1
: 2.000

Through Hole TO-92-3 1 Output Positive 10 V 3 mA Fixed 15 V 450 V - 55 C + 150 C 50 uA Ammo Pack
Microchip Technology Linear Voltage Regulators 120V/150mA Low PSSR Linear Regulator 1.831In Stock
Min.: 1
Mult.: 1
: 2.500

SMD/SMT SOIC-8 1 Output Positive 1.22 V to 5.5 V 150 mA Adjustable 6 V 120 V - 40 C + 125 C 8 uA Reel, Cut Tape, MouseReel
Microchip Technology Linear Voltage Regulators 100V 50mA Adj 3-term 990In Stock
Min.: 1
Mult.: 1

Through Hole TO-92-3 1 Output Positive Adjustable 100 mA Adjustable 13.2 V 100 V - 40 C + 85 C Bulk
Microchip Technology Linear Voltage Regulators 100V 50mA Adj 3-Term 2.464In Stock
Min.: 1
Mult.: 1
: 2.000

SMD/SMT TO-252 1 Output Positive Adjustable 50 mA Adjustable 13.2 V 100 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Microchip Technology Linear Voltage Regulators 100V 50mA Adj 3-term 4.180In Stock
Min.: 1
Mult.: 1
: 3.300

SMD/SMT SOIC-8 1 Output Positive Adjustable 100 mA Adjustable 13.2 V 100 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Microchip Technology Linear Voltage Regulators Fixed/Adj Hi In V 2.921In Stock
Min.: 1
Mult.: 1
: 3.300

SMD/SMT SOIC-8 1 Output Positive 8 V to 12 V 3 mA Adjustable 15 V 450 V - 55 C + 150 C 50 uA Reel, Cut Tape, MouseReel
Microchip Technology Linear Voltage Regulators Fixed/Adj Hi In V 5.455In Stock
Min.: 1
Mult.: 1

Through Hole TO-92-3 1 Output Positive 10 V 3 mA Fixed 15 V 450 V - 55 C + 150 C 50 uA Bulk
Microchip Technology Linear Voltage Regulators Fixed/Adj Hi In V 10.645In Stock
Min.: 1
Mult.: 1
: 2.000

SMD/SMT SOT-89 1 Output Positive 10 V 3 mA Fixed 15 V 450 V - 55 C + 150 C 50 uA Reel, Cut Tape, MouseReel
Microchip Technology Linear Voltage Regulators 450V Adj 3 Termnl 2.660In Stock
8.000Expected 09/07/2026
Min.: 1
Mult.: 1
: 2.000

SMD/SMT TO-252 1 Output Positive Adjustable 20 mA Adjustable 13.2 V 450 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Microchip Technology Linear Voltage Regulators 450V Adj 3 Termnl 10.314In Stock
Min.: 1
Mult.: 1

Through Hole TO-92-3 1 Output Positive Adjustable 20 mA Adjustable 13.2 V 450 V - 40 C + 85 C Bulk
Microchip Technology Linear Voltage Regulators Hi In V Adj 3 Termnl 2.243In Stock
14.000Expected 20/07/2026
Min.: 1
Mult.: 1
: 2.000

SMD/SMT SOT-89 1 Output Positive Adjustable 20 mA Adjustable 13.2 V 450 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Microchip Technology Linear Voltage Regulators 120V/25mA Low Iq, High PSRR LDO 1.033In Stock
Min.: 1
Mult.: 1

MIC5281 SMD/SMT MSOP-8 1 Output Positive 5 V 25 mA Fixed 6 V 120 V - 40 C + 125 C 6 uA Tube
Microchip Technology Linear Voltage Regulators 120V/25mA Low Iq, High PSRR LDO 2.662In Stock
Min.: 1
Mult.: 1
: 2.500

MIC5281 SMD/SMT MSOP-8 1 Output Positive 5 V 25 mA Fixed 6 V 120 V - 40 C + 125 C 6 uA Reel, Cut Tape, MouseReel
Microchip Technology Linear Voltage Regulators 120V/25mA Low Iq, High PSRR LDO 3.107In Stock
Min.: 1
Mult.: 1
: 2.500

MIC5281 SMD/SMT MSOP-8 1 Output Positive 3.3 V 25 mA Fixed 6 V 120 V - 40 C + 125 C 6 uA Reel, Cut Tape, MouseReel
Microchip Technology Linear Voltage Regulators 120V/25mA Low Iq, High PSRR LDO 1.192In Stock
Min.: 1
Mult.: 1
: 2.500

MIC5281 SMD/SMT MSOP-8 1 Output Positive 5 V 25 mA Fixed 6 V 120 V - 40 C + 125 C 6 uA Reel, Cut Tape, MouseReel
Microchip Technology Linear Voltage Regulators 120V/25mA Low Iq, High PSRR LDO 1.058In Stock
2.500Expected 10/06/2026
Min.: 1
Mult.: 1
: 2.500

MIC5281 SMD/SMT MSOP-8 1 Output Positive 1.27 V to 5.5 V 25 mA Adjustable 6 V 120 V - 40 C + 125 C 6 uA Reel, Cut Tape, MouseReel
Microchip Technology Linear Voltage Regulators 120V/150mA Ultra-Low IQ High-PSRR Linear Regulator 4.284In Stock
Min.: 1
Mult.: 1
: 5.000

SMD/SMT MLF-8 1 Output Positive 3.3 V 150 mA Fixed 6 V 120 V - 40 C + 125 C 8 uA Reel, Cut Tape, MouseReel
Microchip Technology Linear Voltage Regulators 120V/150mA Low PSSR Linear Regulator 3.188In Stock
Min.: 1
Mult.: 1
: 2.500

SMD/SMT SOIC-8 1 Output Positive 5 V 150 mA Fixed 6 V 120 V - 40 C + 125 C 8 uA Reel, Cut Tape, MouseReel
Microchip Technology Linear Voltage Regulators 120V/150mA Ultra-Low IQ High-PSRR Linear Regulator 2.642In Stock
Min.: 1
Mult.: 1
: 5.000

SMD/SMT MLF-8 1 Output Positive 5 V 150 mA Fixed 6 V 120 V - 40 C + 125 C 8 uA Reel, Cut Tape, MouseReel