Renesas / Intersil Linear Voltage Regulators

Results: 3
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Mounting Style Package/Case Number of Outputs Polarity Output Voltage Output Current Output Type Input Voltage - Min Input Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Quiescent Current Packaging
Renesas / Intersil Linear Voltage Regulators 40V, Low Quiescent Current, 150mA LDO, 8ld EPSOIC 769In Stock
Min.: 1
Mult.: 1
Reel: 2.500

ISL80410 SMD/SMT SOIC-EP-8 1 Output Positive 2.5 V to 12 V 150 mA Adjustable 6 V 40 V - 40 C + 125 C 18 uA Reel, Cut Tape, MouseReel
Renesas / Intersil Linear Voltage Regulators 40V, Low Quiescent Current, 150mA LDO, 8LD EPSOIC Non-Stocked Lead-Time 18 Weeks
Min.: 3.920
Mult.: 1.960

ISL80410 SMD/SMT SOIC-EP-8 1 Output Positive 2.5 V to 12 V 150 mA Adjustable 6 V 40 V - 40 C + 125 C 18 uA Tube
Renesas / Intersil Linear Voltage Regulators SING OUTPUT LNB SUPP VAGEG FOR SATELLITE Non-Stocked Lead-Time 18 Weeks
Min.: 6.000
Mult.: 6.000
Reel: 6.000

ISL9492 SMD/SMT TQFN-EP-28 - 20 C + 85 C Reel