Analog Devices Inc. Linear Voltage Regulators

Results: 417
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Mounting Style Package/Case Number of Outputs Polarity Output Voltage Output Current Output Type Input Voltage - Min Input Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Quiescent Current Qualification Packaging
Analog Devices Linear Voltage Regulators 1A anyCAP LDO 26.320In Stock
Min.: 1
Mult.: 1
Reel: 2.500

ADP3338 SMD/SMT SOT-223-3 1 Output Positive 3.3 V 1 A Fixed 2.7 V 8 V - 40 C + 85 C 110 uA Reel, Cut Tape, MouseReel
Analog Devices Linear Voltage Regulators 1A anyCAP LDO 26.975In Stock
Min.: 1
Mult.: 1
Reel: 500

ADP3338 SMD/SMT SOT-223-3 1 Output Positive 5 V 1 A Fixed 2.7 V 8 V - 40 C + 85 C 110 uA Reel, Cut Tape, MouseReel
Analog Devices Linear Voltage Regulators 200mA LDO Adj Vout 92.188In Stock
Min.: 1
Mult.: 1
Reel: 1.500

ADP323 SMD/SMT LFCSP-16 3 Output Positive 1.8 V to 5.5 V 200 mA Adjustable 1.8 V 5.5 V - 40 C + 125 C 85 uA Reel, Cut Tape, MouseReel
Analog Devices Linear Voltage Regulators 1A anyCAP LDO 35.293In Stock
Min.: 1
Mult.: 1
Reel: 2.500

ADP3338 SMD/SMT SOT-223-3 1 Output Positive 5 V 1 A Fixed 2.7 V 8 V - 40 C + 85 C 110 uA Reel, Cut Tape, MouseReel
Analog Devices Linear Voltage Regulators 150mA Ultra-Low Noise LDO 3.3 Vout 66.497In Stock
Min.: 1
Mult.: 1
Reel: 3.000

ADP150 SMD/SMT TSOT-23-5 1 Output Positive 3.3 V 150 mA Fixed 2.2 V 5.5 V - 40 C + 85 C 10 uA Reel, Cut Tape, MouseReel
Analog Devices Linear Voltage Regulators 150mA LDO 3.3Vout w/ QOD 124.913In Stock
Min.: 1
Mult.: 1
Reel: 3.000

ADP160 SMD/SMT TSOT-23-5 1 Output Positive 3.3 V 150 mA Fixed 2.2 V 5.5 V - 40 C + 125 C 860 nA Reel, Cut Tape, MouseReel
Analog Devices Linear Voltage Regulators anyCAPTM LDO Regulator 9.068In Stock
Min.: 1
Mult.: 1
Reel: 3.000

ADP3330 SMD/SMT SOT-23-6 1 Output Positive 5 V 200 mA Fixed 2.9 V 12 V - 40 C + 85 C 300 uA Reel, Cut Tape, MouseReel
Analog Devices Linear Voltage Regulators anyCAPTM LDO Regulator 8.237In Stock
Min.: 1
Mult.: 1
Reel: 3.000

ADP3330 SMD/SMT SOT-23-6 1 Output Positive 3.3 V 200 mA Fixed 2.9 V 12 V - 40 C + 85 C 300 uA Reel, Cut Tape, MouseReel
Analog Devices Linear Voltage Regulators 150mA Ultra-Low Noise LDO 2.8 Vout 29.153In Stock
Min.: 1
Mult.: 1
Reel: 3.000

ADP150 SMD/SMT TSOT-23-5 1 Output Positive 2.8 V 150 mA Fixed 2.2 V 5.5 V - 40 C + 85 C 10 uA Reel, Cut Tape, MouseReel
Analog Devices Linear Voltage Regulators 150mA Low IQ Low Dropout Reg 1.8V 3.653In Stock
Min.: 1
Mult.: 1
Reel: 3.000

ADP121 SMD/SMT WLCSP-4 1 Output Positive 1.8 V 150 mA Fixed 2.3 V 5.5 V - 40 C + 125 C 30 uA Reel, Cut Tape, MouseReel
Analog Devices Linear Voltage Regulators 200mA LDO 1.5Vout 2.314In Stock
Min.: 1
Mult.: 1
Reel: 3.000

ADP151 SMD/SMT WLCSP-4 1 Output Positive 1.5 V 200 mA Fixed 2.2 V 5.5 V - 40 C + 125 C 265 uA Reel, Cut Tape, MouseReel
Analog Devices Linear Voltage Regulators Ultra-Low Noise 200mA LDO 4.341In Stock
Min.: 1
Mult.: 1
Reel: 3.000

ADP151 SMD/SMT LFCSP-6 1 Output Positive 2.5 V 200 mA Fixed 2.2 V 5.5 V - 40 C + 125 C 265 uA Reel, Cut Tape, MouseReel
Analog Devices Linear Voltage Regulators 150mA LDO ADJ Vout 4.251In Stock
Min.: 1
Mult.: 1
Reel: 3.000

ADP163 SMD/SMT TSOT-23-5 1 Output Positive 970 mV to 1.03 V 150 mA Adjustable 2.2 V 5.5 V - 40 C + 125 C 860 nA Reel, Cut Tape, MouseReel
Analog Devices Linear Voltage Regulators 300mA LDO 2.8Vo1, 1.8Vo2 2.231In Stock
Min.: 1
Mult.: 1
Reel: 3.000

ADP222 SMD/SMT LFCSP-8 2 Output Positive 1.8 V, 2.8 V 300 mA Fixed 2.5 V 5.5 V - 40 C + 125 C 450 uA Reel, Cut Tape, MouseReel
Analog Devices Linear Voltage Regulators HI ACCURACY LOW DROPOUT LINEAR REGULATOR 1.169In Stock
Min.: 1
Mult.: 1
Reel: 1.000

ADP3303 SMD/SMT SOIC-8 1 Output Positive 3.3 V 200 mA Fixed 3.2 V 12 V - 25 C + 85 C 1 uA Reel, Cut Tape, MouseReel
Analog Devices / Maxim Integrated Linear Voltage Regulators 65V, 200mA, Low-Quiescent-Current Linear 3.224In Stock
Min.: 1
Mult.: 1
Reel: 2.500

MAX5084 SMD/SMT TDFN-EP-6 1 Output Positive 5 V, 2.54 V to 11 V 200 mA Adjustable, Fixed 6.5 V 65 V - 40 C + 125 C 2 mA Reel, Cut Tape, MouseReel
Analog Devices Linear Voltage Regulators 150mA Low IQ Low Dropout Reg 1.2V 3.862In Stock
Min.: 1
Mult.: 1
Reel: 3.000

ADP121 SMD/SMT TSOT-23-5 1 Output Positive 3 V 150 mA Fixed 2.3 V 5.5 V - 40 C + 125 C 30 uA Reel, Cut Tape, MouseReel
Analog Devices Linear Voltage Regulators 300mA LDO 2.5Vout 2.975In Stock
Min.: 1
Mult.: 1
Reel: 3.000

ADP122 SMD/SMT TSOT-23-5 1 Output Positive 2.5 V 300 mA Fixed 2.3 V 5.5 V - 40 C + 125 C 45 uA Reel, Cut Tape, MouseReel
Analog Devices Linear Voltage Regulators 500mA LDO 1.8Vout 1.166In Stock
Min.: 1
Mult.: 1
Reel: 1.000

ADP124 SMD/SMT MSOP-8 1 Output Positive 1.8 V 500 mA Fixed 2.3 V 5.5 V - 40 C + 125 C 45 uA Reel, Cut Tape, MouseReel
Analog Devices Linear Voltage Regulators 500mA LDO 2.5Vout 1.486In Stock
Min.: 1
Mult.: 1
Reel: 1.000

ADP124 SMD/SMT MSOP-8 1 Output Positive 2.5 V 500 mA Fixed 2.3 V 5.5 V - 40 C + 125 C 45 uA Reel, Cut Tape, MouseReel
Analog Devices Linear Voltage Regulators 500mA LDO Adjustable Vout 5.059In Stock
Min.: 1
Mult.: 1

ADP125 SMD/SMT SOIC-8 1 Output Positive 800 mV to 5 V 500 mA Adjustable 2.3 V 5.5 V - 40 C + 125 C 45 uA Tube
Analog Devices Linear Voltage Regulators Ultra-Low Noise 200mA LDO 3.035In Stock
Min.: 1
Mult.: 1
Reel: 3.000

ADP151 SMD/SMT LFCSP-6 1 Output 200 mA 2.2 V 5.5 V - 40 C + 125 C Reel, Cut Tape, MouseReel
Analog Devices Linear Voltage Regulators Ultra-Low Noise 200mA LDO 7.086In Stock
Min.: 1
Mult.: 1
Reel: 3.000

ADP151 SMD/SMT TSOT-23-5 1 Output Positive 1.2 V 200 mA Fixed 2.2 V 5.5 V - 40 C + 125 C 265 uA Reel, Cut Tape, MouseReel
Analog Devices Linear Voltage Regulators 300mA LDO 1.8Vo1, 3.3Vo2 1.747In Stock
Min.: 1
Mult.: 1
Reel: 3.000

ADP222 SMD/SMT LFCSP-8 2 Output 300 mA - 40 C + 125 C Reel, Cut Tape, MouseReel
Analog Devices Linear Voltage Regulators High Accuracy anyCAP 50 mA Low Dropout Linear Regulator 2.048In Stock
Min.: 1
Mult.: 1
Reel: 3.000

ADP3300 SMD/SMT SOT-23-6 1 Output Positive 5 V 50 mA Fixed 3 V 12 V - 40 C + 85 C 1 uA Reel, Cut Tape, MouseReel