Micro Commercial Components (MCC) Linear Voltage Regulators

Results: 8
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Mounting Style Package/Case Number of Outputs Polarity Output Voltage Output Current Output Type Input Voltage - Min Input Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Quiescent Current Packaging
Micro Commercial Components (MCC) Linear Voltage Regulators IC REG LDO 8V .1A SOT-89 123In Stock
Min.: 1
Mult.: 1
: 1.000

MC78L08F SMD/SMT 1 Output Positive 8 V 100 mA Fixed 10.5 V 23 V - 25 C + 125 C 4 mA Reel, Cut Tape, MouseReel
Micro Commercial Components (MCC) Linear Voltage Regulators Positive 30V +75C 2.119In Stock
Min.: 1
Mult.: 1

MC7808 Through Hole TO-220 1 Output Positive 8 V 1 A Fixed 10.5 V 25 V - 20 C + 75 C 4.3 mA Bulk
Micro Commercial Components (MCC) Linear Voltage Regulators Three-Terminal Positive Voltage Regulator 2.522In Stock
Min.: 1
Mult.: 1

MC7805CT Through Hole TO-220-3 1 Output Positive 5 V 1.5 A Fixed 7 V 30 V - 20 C + 125 C 5 mA Bulk
Micro Commercial Components (MCC) Linear Voltage Regulators Negative 30V +75C 2.444In Stock
Min.: 1
Mult.: 1
: 1.000

MC79L05F SMD/SMT SOT-89 1 Output Negative - 5 V 100 mA Fixed - 7 V - 20 V - 30 C + 75 C 3.5 mA Reel, Cut Tape, MouseReel
Micro Commercial Components (MCC) Linear Voltage Regulators Negative 30V +75C 5.228In Stock
Min.: 1
Mult.: 1
: 10.000

MC79L06F SMD/SMT SOT-89 1 Output Negative - 6 V 100 mA Fixed - 8.5 V - 20 V - 30 C + 75 C 3.5 mA Reel, Cut Tape, MouseReel
Micro Commercial Components (MCC) Linear Voltage Regulators Negative 30V +75C 697In Stock
Min.: 1
Mult.: 1
: 1.000

MC79L08F SMD/SMT SOT-89 1 Output Negative - 8 V 100 mA Fixed - 23 V - 10.5 V - 30 C + 75 C 3.5 mA Reel, Cut Tape, MouseReel
Micro Commercial Components (MCC) Linear Voltage Regulators 6.215In Stock
Min.: 1
Mult.: 1
: 3.000
TL431KCS Reel, Cut Tape
Micro Commercial Components (MCC) Linear Voltage Regulators Negative - 35V +125C 32In Stock
Min.: 1
Mult.: 1

MC7906 Through Hole TO-220 1 Output Negative - 5 V 1 A Fixed - 7 V - 20 V 0 C + 125 C 1.5 mA Bulk