+ 150 C Linear Voltage Regulators

Results: 160
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Mounting Style Package/Case Number of Outputs Polarity Output Voltage Output Current Output Type Input Voltage - Min Input Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Quiescent Current Qualification Packaging
onsemi Linear Voltage Regulators 300 MA LDO WITH ACTIVE DISCHARGE FEATURE 7.000In Stock
Min.: 1
Mult.: 1
Reel: 10.000
T30LMPSR165CFCT SMD/SMT WLCSP-4 1 Output Positive 1.2 V 300 mA Fixed 1.4 V 3.3 V + 150 C 240 uA Reel, Cut Tape
ROHM Semiconductor Linear Voltage Regulators 150A QUICUR NANO 45V 3.3VLDO 5.039In Stock
Min.: 1
Mult.: 1
Reel: 3.000

SMD/SMT SSOP-5 1 Output Positive 1 V to 18 V 150 mA Adjustable 3 V 42 V - 40 C + 150 C Reel, Cut Tape, MouseReel
ROHM Semiconductor Linear Voltage Regulators 150MA QUICUR NANO 45V 3.3VLDO 3.794In Stock
Min.: 1
Mult.: 1
Reel: 3.000

SMD/SMT SSOP-5 1 Output Positive 3.3 V 150 mA Fixed 3 V 42 V - 40 C + 150 C Reel, Cut Tape, MouseReel
ROHM Semiconductor Linear Voltage Regulators 150MA QUICUR NANO 45V 5.0V LD 5.631In Stock
Min.: 1
Mult.: 1
Reel: 3.000

SMD/SMT SSOP-5 1 Output Positive 5 V 150 mA Adjustable 3 V 42 V - 40 C + 150 C Reel, Cut Tape, MouseReel
Microchip Technology Linear Voltage Regulators Linear Regulator IC 4.509In Stock
Min.: 1
Mult.: 1
Reel: 2.000

Through Hole TO-92-3 1 Output Positive 10 V 3 mA Fixed 15 V 450 V - 55 C + 150 C 50 uA Ammo Pack
STMicroelectronics Linear Voltage Regulators 8.0V 0.1A Positive 11.026In Stock
Min.: 1
Mult.: 1
Reel: 2.500

L78L SMD/SMT SOT-89 1 Output Positive 8 V 100 mA Fixed 10 V 30 V 0 C + 150 C 6 mA Reel, Cut Tape, MouseReel
STMicroelectronics Linear Voltage Regulators 1.2V to 37V ADJ Reg 1.5A 40V Dual Gauge 4.038In Stock
Min.: 1
Mult.: 1

LM217 Through Hole TO-220-3 1 Output Positive 1.2 V to 37 V 1.5 A Adjustable 4.2 V 40 V - 25 C + 150 C Tube
Infineon Technologies Linear Voltage Regulators LINEAR VOLTAGE REGULATOR 4.594In Stock
Min.: 1
Mult.: 1
Reel: 2.500

SMD/SMT SOIC-8 1 Output Positive 5 V 150 mA Fixed 5.5 V 45 V - 40 C + 150 C 150 uA AEC-Q100 Reel, Cut Tape, MouseReel
Microchip Technology Linear Voltage Regulators Fixed/Adj Hi In V 19.701In Stock
Min.: 1
Mult.: 1
Reel: 2.000

SMD/SMT SOT-89 1 Output Positive 10 V 3 mA Fixed 15 V 450 V - 55 C + 150 C 50 uA Reel, Cut Tape, MouseReel
Infineon Technologies Linear Voltage Regulators OPTIREG LINEAR 2.865In Stock
Min.: 1
Mult.: 1
Reel: 2.500

SMD/SMT DSO-14 1 Output Positive 5 V 150 mA Fixed 5.5 V 45 V - 40 C + 150 C 700 uA AEC-Q100 Reel, Cut Tape
Infineon Technologies Linear Voltage Regulators OPTIREG LINEAR 5.441In Stock
Min.: 1
Mult.: 1
Reel: 3.000

SMD/SMT SCT-595-5 1 Output Positive 1.2 V to 5.25 V 150 mA Adjustable 2.7 V 18 V - 40 C + 150 C 150 uA AEC-Q100 Reel, Cut Tape
onsemi NCV4264-2CST50T3G
onsemi Linear Voltage Regulators 5.0V 100MA LDO 31.632In Stock
Min.: 1
Mult.: 1
Reel: 4.000

NCV4264-2C SMD/SMT 1 Output Positive 5 V 100 mA Fixed 4.5 V 45 V - 40 C + 150 C 33 uA AEC-Q100 Reel, Cut Tape, MouseReel
Infineon Technologies Linear Voltage Regulators OPTIREG LINEAR 4.765In Stock
Min.: 1
Mult.: 1
Reel: 5.000

SMD/SMT TSON-10 1 Output Positive 5 V 100 mA Fixed 2.75 V 42 V - 40 C + 150 C 5 uA AEC-Q100 Reel, Cut Tape, MouseReel
Infineon Technologies Linear Voltage Regulators OPTIREG LINEAR 2.119In Stock
Min.: 1
Mult.: 1
Reel: 2.500
SMD/SMT TO-252-5 1 Output Positive 3.3 V 500 mA Fixed 3 V 40 V - 40 C + 150 C 25 uA Reel, Cut Tape
Texas Instruments Linear Voltage Regulators Extended Temperature 1A Fixed Output Neg A 926-LM120H-12/NOPB 531In Stock
Min.: 1
Mult.: 1

LM120 Through Hole TO-39-3 1 Output Negative - 12 V 1.5 A Fixed - 14 V - 32 V - 55 C + 150 C 4 mA Bulk
Infineon Technologies Linear Voltage Regulators OPTIREG LINEAR 2.490In Stock
Min.: 1
Mult.: 1
Reel: 2.500
SMD/SMT TO-252-5 1 Output Positive 5 V 500 mA Fixed 3 V 40 V - 40 C + 150 C 25 uA Reel, Cut Tape
Infineon Technologies Linear Voltage Regulators OPTIREG LINEAR 2.981In Stock
Min.: 1
Mult.: 1
Reel: 5.000

SMD/SMT TSON-10 1 Output Positive 3.3 V 100 mA Fixed 2.75 V 42 V - 40 C + 150 C 5 uA AEC-Q100 Reel, Cut Tape
Infineon Technologies Linear Voltage Regulators OPTIREG LINEAR 1.270In Stock
Min.: 1
Mult.: 1
Reel: 1.000

SMD/SMT TO-263-5 1 Output Positive 3.3 V 500 mA Fixed 3 V 40 V - 40 C + 150 C 20 uA AEC-Q100 Reel, Cut Tape
Infineon Technologies Linear Voltage Regulators OPTIREG LINEAR 3.283In Stock
Min.: 1
Mult.: 1
Reel: 1.000

SMD/SMT TO-263-7 1 Output Positive 5 V 500 mA Fixed 3 V 40 V - 40 C + 150 C 40 uA AEC-Q100 Reel, Cut Tape
Texas Instruments Linear Voltage Regulators Extended Temperature 1A 5V Output Linear A 926-LM109H/NOPB 370In Stock
Min.: 1
Mult.: 1

LM109 Through Hole TO-3-3 1 Output Positive 5 V 1 A Fixed 7.1 V 35 V - 55 C + 150 C 10 mA Bulk
STMicroelectronics Linear Voltage Regulators 12V 0.1A Positive 12.541In Stock
Min.: 1
Mult.: 1
Reel: 2.000

L78L Through Hole TO-92-3 1 Output Positive 12 V 100 mA Fixed 14 V 35 V 0 C + 150 C 6.5 mA Reel, Cut Tape, MouseReel
STMicroelectronics Linear Voltage Regulators 8.0V 0.1A Positive 13.942In Stock
Min.: 1
Mult.: 1
Reel: 2.500

L78L SMD/SMT SOIC-8 1 Output Positive 8 V 100 mA Fixed 10 V 30 V 0 C + 150 C 6 mA Reel, Cut Tape, MouseReel
Infineon Technologies Linear Voltage Regulators Low Dropout Fixed Voltage Regulator 4.980In Stock
Min.: 1
Mult.: 1
Reel: 2.500

TLE42994 SMD/SMT SSOP-14 1 Output Positive 3.3 V 150 mA Fixed 4.4 V 45 V - 40 C + 150 C 700 uA AEC-Q100 Reel, Cut Tape, MouseReel
STMicroelectronics Linear Voltage Regulators 24V 0.5A Positive 4.697In Stock
Min.: 1
Mult.: 1
Reel: 2.500

L78M SMD/SMT TO-252 1 Output Positive 24 V 500 mA Fixed 26 V 40 V 0 C + 150 C 6 mA Reel, Cut Tape, MouseReel
Infineon Technologies Linear Voltage Regulators OPTIREG LINEAR 927In Stock
Min.: 1
Mult.: 1
Reel: 1.000

SMD/SMT TO-263-7 1 Output Positive 5 V 500 mA Fixed 3 V 40 V - 40 C + 150 C 40 uA AEC-Q100 Reel, Cut Tape, MouseReel