- 55 C Linear Voltage Regulators

Results: 55
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Mounting Style Package/Case Number of Outputs Polarity Output Voltage Output Current Output Type Input Voltage, Min Input Voltage, Max Minimum Operating Temperature Maximum Operating Temperature Quiescent Current Qualification Packaging
Texas Instruments Linear Voltage Regulators 3-Terminal Adj Negat ive Reg 1.031In Stock
Min.: 1
Mult.: 1

LM337 Through Hole TO-39-3 1 Output Negative - 37 V to - 1.2 V 1.5 A Adjustable - 55 C + 125 C 65 uA Bulk
Microchip Technology Linear Voltage Regulators Linear Regulator IC 4.419In Stock
Min.: 1
Mult.: 1
: 2.000

Through Hole TO-92-3 1 Output Positive 10 V 3 mA Fixed - 55 C + 150 C 50 uA Ammo Pack
Texas Instruments Linear Voltage Regulators Extended Temperature 1A Fixed Output Neg A 926-LM120H-15/NOPB 208In Stock
Min.: 1
Mult.: 1

LM120 Through Hole TO-39-3 1 Output Negative - 15 V 1.5 A Fixed - 55 C + 150 C 4 mA Bulk
Texas Instruments Linear Voltage Regulators 5-Volt Reg A 926-LM1 09H A 926-LM109H A A 926-LM109H 276In Stock
Min.: 1
Mult.: 1

LM109 Through Hole TO-39-3 1 Output Positive 5 V 1 A Fixed - 55 C + 150 C 10 mA Bulk
Texas Instruments Linear Voltage Regulators Extended Temperature 1A Fixed Output Neg A 926-LM120H-12/NOPB 408In Stock
Min.: 1
Mult.: 1

LM120 Through Hole TO-39-3 1 Output Negative - 12 V 1.5 A Fixed - 55 C + 150 C 4 mA Bulk
Texas Instruments Linear Voltage Regulators 1A Fixed Output Line ar Regulator / LDO A 926-LM140K-12 54In Stock
Min.: 1
Mult.: 1

LM140K Through Hole TO-3-2 1 Output Positive 12 V 1 A Fixed - 55 C + 125 C 6 mA Tray
Texas Instruments Linear Voltage Regulators Extended Temperature 1A Fixed Output Neg A 926-LM120H-50/NOPB 448In Stock
Min.: 1
Mult.: 1

LM120 Through Hole TO-39-3 1 Output Negative - 5 V 1.5 A Fixed - 55 C + 150 C 2 mA Bulk
Texas Instruments Linear Voltage Regulators 1.5A Adjustable Output Negative Regulator 3-TO 0 to 0 417In Stock
Min.: 1
Mult.: 1

LM337 Through Hole TO-39-3 1 Output Negative - 37 V to - 1.25 V 1.5 A Adjustable - 55 C + 125 C 65 uA Bulk
Diodes Incorporated Linear Voltage Regulators 100V Input 5V 50mA 100V 0.05A 5V 57dB 14.691In Stock
Min.: 1
Mult.: 1
: 2.500

ZXTR10 SMD/SMT PowerDI5060-8 1 Output Positive 5 V 50 mA Fixed - 55 C + 125 C 650 uA Reel, Cut Tape, MouseReel
Texas Instruments Linear Voltage Regulators 5-Volt Reg 11In Stock
Min.: 1
Mult.: 1
No
LM109 Through Hole TO-3-2 1 Output Positive 5 V 1 A Fixed - 55 C + 150 C 10 mA Tray
Diodes Incorporated Linear Voltage Regulators 3.3 Volt 50mA 39.817In Stock
Min.: 1
Mult.: 1
Max.: 3.000
: 3.000

ZMR330 SMD/SMT SOT-23 1 Output Positive 3.3 V 50 mA Fixed - 55 C + 125 C 30 uA Reel, Cut Tape, MouseReel
Texas Instruments Linear Voltage Regulators +5.0V/100Ma Vreg A 9 26-LM140LAH-50 A 92 A 926-LM140LAH-50 613In Stock
Min.: 1
Mult.: 1

LM140L Through Hole TO-39-3 1 Output Positive 5 V 100 mA Fixed - 55 C + 125 C 4.5 mA Bulk
Texas Instruments Linear Voltage Regulators Extended Temperature 1.5A Adjustable Out A 926-LM137H/NOPB 1.140In Stock
Min.: 1
Mult.: 1

LM137 Through Hole TO-39-3 1 Output Negative - 37 V to - 1.2 V 1.5 A Adjustable - 55 C + 150 C 65 uA Bulk
Texas Instruments Linear Voltage Regulators Series 3-Terminal Po sitive Reg A 926-LM A 926-LM140LAH-12 703In Stock
Min.: 1
Mult.: 1

LM140L Through Hole TO-39-3 1 Output Positive 12 V 100 mA Fixed - 55 C + 125 C 4.5 mA Bulk
Texas Instruments Linear Voltage Regulators Extended Temperature 100mA Fixed Output A 926-140LAH-5.0/NOPB 829In Stock
Min.: 1
Mult.: 1

LM140L Through Hole TO-39-3 1 Output Positive 5 V 100 mA Fixed - 55 C + 125 C 4.5 mA Bulk
Diodes Incorporated Linear Voltage Regulators 3.3V 200mA 3.520In Stock
2.000On Order
Min.: 1
Mult.: 1
Max.: 1.000
: 1.000

ZSR330 SMD/SMT SOT-223 1 Output Positive 3.3 V 200 mA Fixed - 55 C + 125 C 600 uA Reel, Cut Tape, MouseReel
Diodes Incorporated Linear Voltage Regulators 5.0V 200mA 7.696In Stock
Min.: 1
Mult.: 1
Max.: 220
: 1.000

ZSR500 SMD/SMT SOT-223 1 Output Positive 5 V 200 mA Fixed - 55 C + 125 C 600 uA Reel, Cut Tape, MouseReel
Microchip Technology Linear Voltage Regulators Fixed/Adj Hi In V 1.977In Stock
Min.: 1
Mult.: 1
: 3.300

SMD/SMT SOIC-8 1 Output Positive 8 V to 12 V 3 mA Adjustable - 55 C + 150 C 50 uA Reel, Cut Tape, MouseReel
Microchip Technology Linear Voltage Regulators Fixed/Adj Hi In V 4.404In Stock
Min.: 1
Mult.: 1

Through Hole TO-92-3 1 Output Positive 10 V 3 mA Fixed - 55 C + 150 C 50 uA Bulk
Microchip Technology Linear Voltage Regulators Fixed/Adj Hi In V 10.636In Stock
Min.: 1
Mult.: 1
: 2.000

SMD/SMT SOT-89 1 Output Positive 10 V 3 mA Fixed - 55 C + 150 C 50 uA Reel, Cut Tape, MouseReel
onsemi Linear Voltage Regulators 1.5A -1.2 to -37V ADJ Positive 24.925In Stock
Min.: 1
Mult.: 1
Max.: 800
: 800

NCV317 SMD/SMT D2PAK-3 1 Output Positive 1.2 V to 37 V 1.5 A Adjustable - 55 C + 150 C AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments Linear Voltage Regulators Extended Temperature 1.5A Adjustable Linear Regulator with Short Circuit Protection 2-TO-3 -55 to 125 723In Stock
Min.: 1
Mult.: 1
No
LM117 Through Hole TO-CAN-2 1 Output Positive 1.25 V to 37 V 1.5 A Adjustable - 55 C + 150 C 5 mA Tray
Texas Instruments Linear Voltage Regulators 1A Fixed Output Line ar Regulator / LDO A 926-LM140K-12/NOPB 435In Stock
750On Order
Min.: 1
Mult.: 1
No
LM140K Through Hole TO-3-2 1 Output Positive 12 V 1 A Fixed - 55 C + 125 C 6 mA Tray
Texas Instruments Linear Voltage Regulators 150 mA Adjustable Ou tput Linear Regulat A 926-LM723H/NOPB 2.643In Stock
Min.: 1
Mult.: 1
No
LM723 Through Hole TO-100-10 1 Output Positive 2 V to 37 V 150 mA Adjustable - 55 C + 150 C Bulk
Diodes Incorporated Linear Voltage Regulators 2.5V 9.211In Stock
Min.: 1
Mult.: 1
Max.: 480
: 3.000

ZMR250 SMD/SMT SOT-23 1 Output Positive 2.5 V 50 mA Fixed - 55 C + 125 C 30 uA Reel, Cut Tape, MouseReel