SOIC-14 Linear Voltage Regulators

Results: 8
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Mounting Style Package/Case Number of Outputs Polarity Output Voltage Output Current Output Type Input Voltage - Min Input Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Quiescent Current Qualification Packaging
Texas Instruments Linear Voltage Regulators Adj 150mA Precision Voltage Regulator 4.112In Stock
Min.: 1
Mult.: 1
: 2.000

UA723 SMD/SMT SOIC-14 1 Output Positive 2 V to 37 V 150 mA Adjustable 9.5 V 40 V 0 C + 70 C 2.3 mA Reel, Cut Tape, MouseReel
Texas Instruments Linear Voltage Regulators Adj 150mA Precision Voltage Regulator AL ALT 595-UA723CD 340In Stock
Min.: 1
Mult.: 1

UA723 SMD/SMT SOIC-14 1 Output Positive 2 V to 37 V 150 mA Adjustable 9.5 V 40 V 0 C + 70 C 2.3 mA Tube
Texas Instruments Linear Voltage Regulators Adjustable Prec V A 595-TPS7B7701QPWPRQ1 A 595-TPS7B7701QPWPRQ1 8.696In Stock
Min.: 1
Mult.: 1
: 2.500

UA723 SMD/SMT SOIC-14 1 Output Positive 2 V to 37 V 150 mA Adjustable 9.5 V 40 V 0 C + 70 C 2.3 mA Reel, Cut Tape, MouseReel
Infineon Technologies Linear Voltage Regulators LINEAR VOLTAGE REGULATOR 3.640In Stock
Min.: 1
Mult.: 1
: 2.500

SMD/SMT SOIC-14 1 Output Positive 5 V 150 mA Fixed 5.5 V 45 V - 40 C + 150 C 210 uA AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments Linear Voltage Regulators Adjustable Prec V A 595-UA723CDR A 595-U A 595-UA723CDR 643In Stock
Min.: 1
Mult.: 1

UA723 SMD/SMT SOIC-14 1 Output Positive 2 V to 37 V 150 mA Adjustable 9.5 V 40 V 0 C + 70 C 2.3 mA Tube
Texas Instruments Linear Voltage Regulators 14P 150mA Adj Pos Vl tg Reg 261In Stock
Min.: 1
Mult.: 1
: 2.500

UA723 SMD/SMT SOIC-14 1 Output Positive 2 V to 37 V 150 mA Adjustable 9.5 V 40 V 0 C + 70 C 2.3 mA Reel, Cut Tape, MouseReel
Texas Instruments Linear Voltage Regulators Adj 150mA Precision Voltage Regulator Non-Stocked Lead-Time 9 Weeks
Min.: 1
Mult.: 1
: 2.500

UA723 SMD/SMT SOIC-14 1 Output Positive 2 V to 37 V 150 mA Adjustable 9.5 V 40 V 0 C + 70 C 2.3 mA Reel, Cut Tape, MouseReel
Infineon Technologies Linear Voltage Regulators LINEAR VOLTAGE REGULATOR Non-Stocked Lead-Time 12 Weeks
Min.: 2.500
Mult.: 2.500
: 2.500

SMD/SMT SOIC-14 1 Output Positive 5 V 150 mA Fixed 5.5 V 45 V - 40 C + 150 C 150 uA AEC-Q100 Reel