SOIC-8 Linear Voltage Regulators

Results: 206
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Mounting Style Package/Case Number of Outputs Polarity Output Voltage Output Current Output Type Input Voltage - Min Input Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Quiescent Current Qualification Packaging
Microchip Technology Linear Voltage Regulators 120VIN, 150mA, Ultra-Low IQ, High PSRR Linear Regulator (Automotive) 292In Stock
Min.: 1
Mult.: 1

SMD/SMT SOIC-8 1 Output Positive 5 V 150 mA Fixed 6 V 120 V - 40 C + 125 C 8 uA AEC-Q100 Tube
Texas Instruments Linear Voltage Regulators 10.0V 100mA 20.801In Stock
Min.: 1
Mult.: 1

UA78L SMD/SMT SOIC-8 1 Output Positive 10 V 100 mA Fixed 12.5 V 25 V 0 C + 125 C 6 mA Tube
Texas Instruments Linear Voltage Regulators 3-Trm 100mA Adj Pos Voltage Regulator A A 595-LM317LCDR 67.806In Stock
Min.: 1
Mult.: 1

LM317L SMD/SMT SOIC-8 1 Output Positive 1.25 V to 32 V 100 mA Adjustable 3.75 V 35 V 0 C + 125 C 1.5 mA Tube
Microchip Technology Linear Voltage Regulators 120VIN, 150mA, Ultra-Low IQ, High PSRR Linear Regulator (Automotive) 243In Stock
Min.: 1
Mult.: 1

SMD/SMT SOIC-8 1 Output Positive 1.23 V to 5.5 V 150 mA Adjustable 6 V 120 V - 40 C + 125 C 8 uA AEC-Q100 Tube
Microchip Technology Linear Voltage Regulators 120VIN, 150mA, Ultra-Low IQ, High PSRR Linear Regulator (Automotive) 272In Stock
Min.: 1
Mult.: 1

SMD/SMT SOIC-8 1 Output Positive 3.3 V 150 mA Fixed 6 V 120 V - 40 C + 125 C 8 uA AEC-Q100 Tube
Texas Instruments Linear Voltage Regulators 9V 100mA Fixed Pos V oltage Regulator 4.011In Stock
Min.: 1
Mult.: 1
: 2.500

UA78L SMD/SMT SOIC-8 1 Output Positive 9 V 100 mA Fixed 11.5 V 24 V 0 C + 125 C 6 mA Reel, Cut Tape, MouseReel
onsemi Linear Voltage Regulators 100mA ADJ 1.2-37V Positive 121.584In Stock
Min.: 1
Mult.: 1
Max.: 2.500
: 2.500

LM317L SMD/SMT SOIC-8 1 Output Positive 1.2 V to 37 V 100 mA Adjustable 2.8 V 40 V 0 C + 125 C Reel, Cut Tape, MouseReel
onsemi Linear Voltage Regulators 5V 100mA Positive Extended Temp 22.354In Stock
Min.: 1
Mult.: 1
Max.: 630
: 2.500

NCV78L05A SMD/SMT SOIC-8 1 Output Positive 5 V 100 mA Fixed 6.7 V 30 V - 40 C + 125 C 3 mA AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments Linear Voltage Regulators .1A 5V Neg V 15.206In Stock
Min.: 1
Mult.: 1

MC79L SMD/SMT SOIC-8 1 Output Negative - 5 V 100 mA Fixed - 20 V - 7 V 0 C + 125 C 6 mA Tube
Texas Instruments Linear Voltage Regulators 5V 100mA Fixed Pos V oltage Regulator 2.574In Stock
Min.: 1
Mult.: 1
: 2.500

UA78L SMD/SMT SOIC-8 1 Output Positive 5 V 100 mA Fixed 7 V 20 V 0 C + 125 C 6 mA Reel, Cut Tape, MouseReel
Texas Instruments Linear Voltage Regulators 5V 100mA Fixed Pos V oltage Regulator AL ALT 595-UA78L05ACD 4.977In Stock
Min.: 1
Mult.: 1

UA78L SMD/SMT SOIC-8 1 Output Positive 5 V 100 mA Fixed 7 V 20 V 0 C + 125 C 6 mA Tube
onsemi Linear Voltage Regulators 12V 100mA Negative 29.693In Stock
Min.: 1
Mult.: 1
Max.: 2.500
: 2.500

MC79L12 SMD/SMT SOIC-8 1 Output Negative - 12 V 100 mA Fixed - 13.7 V - 35 V - 40 C + 125 C 6 mA Reel, Cut Tape, MouseReel
Texas Instruments Linear Voltage Regulators 5V 100mA Fixed Pos V oltage Regulator 3.855In Stock
Min.: 1
Mult.: 1

UA78L SMD/SMT SOIC-8 1 Output Positive 5 V 100 mA Fixed 7 V 20 V - 40 C + 125 C 6 mA Tube
Texas Instruments Linear Voltage Regulators 5V 100mA Fixed Pos V oltage Regulator 7.398In Stock
Min.: 1
Mult.: 1
: 2.500

UA78L SMD/SMT SOIC-8 1 Output Positive 5 V 100 mA Fixed 7 V 20 V 0 C + 125 C 6 mA Reel, Cut Tape, MouseReel
Texas Instruments Linear Voltage Regulators 9V 100mA Fixed Pos V oltage Regulator 6.291In Stock
Min.: 1
Mult.: 1
: 2.500

UA78L SMD/SMT SOIC-8 1 Output Positive 9 V 100 mA Fixed 11.5 V 24 V 0 C + 125 C 6 mA Reel, Cut Tape, MouseReel
Infineon Technologies Linear Voltage Regulators LINEAR VOLTAGE REGULATOR 4.158In Stock
Min.: 1
Mult.: 1
: 2.500

SMD/SMT SOIC-8 1 Output Positive 5 V 150 mA Fixed 5.5 V 45 V - 40 C + 150 C 150 uA AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments Linear Voltage Regulators 12V 100mA Fixed Pos Voltage Regulator AL ALT 595-UA78L12ACD 2.463In Stock
Min.: 1
Mult.: 1

UA78L SMD/SMT SOIC-8 1 Output Positive 12 V 100 mA Fixed 14.5 V 27 V 0 C + 125 C 6.5 mA Tube
Texas Instruments Linear Voltage Regulators 12V 100mA Fixed Neg Voltage Regulator 2.523In Stock
Min.: 1
Mult.: 1

MC79L SMD/SMT SOIC-8 1 Output Negative - 12 V 100 mA Fixed - 20 V - 7 V 0 C + 125 C 6.5 mA Tube
STMicroelectronics Linear Voltage Regulators 3.3V 0.1A Positive 53.918In Stock
Min.: 1
Mult.: 1
: 2.500

L78L SMD/SMT SOIC-8 1 Output Positive 3.3 V 100 mA Fixed 5.3 V 30 V 0 C + 125 C 6 mA Reel, Cut Tape, MouseReel
Analog Devices Linear Voltage Regulators 300mA HV LDO 1.8V 1.177In Stock
Min.: 1
Mult.: 1
: 1.000

ADP7102 SMD/SMT SOIC-8 1 Output Positive 1.8 V 300 mA Fixed 3.3 V 20 V - 40 C + 125 C 750 uA Reel, Cut Tape, MouseReel
Texas Instruments Linear Voltage Regulators 12V 100mA Fixed Pos Voltage Regulator AL ALT 595-UA78L12ACDR 4.278In Stock
Min.: 1
Mult.: 1
: 2.500

UA78L SMD/SMT SOIC-8 1 Output Positive 12 V 100 mA Fixed 14.5 V 27 V 0 C + 125 C 6.5 mA Reel, Cut Tape, MouseReel
Analog Devices / Maxim Integrated Linear Voltage Regulators Low-Power, Adjustable-Output, Positive-V 702In Stock
Min.: 1
Mult.: 1

ICL7663AE SMD/SMT SOIC-8 1 Output Positive 1.3 V to 16 V 40 mA Adjustable 1.5 V 16 V - 40 C + 85 C 4 uA Tube
STMicroelectronics Linear Voltage Regulators 3.3V 0.1A Positive 31.132In Stock
Min.: 1
Mult.: 1
: 2.500

L78L SMD/SMT SOIC-8 1 Output Positive 3.3 V 100 mA Fixed 5.3 V 30 V - 40 C + 125 C 6 mA Reel, Cut Tape, MouseReel
STMicroelectronics Linear Voltage Regulators 5.0V 0.1A Negative 13.056In Stock
Min.: 1
Mult.: 1
: 2.500

L79L SMD/SMT SOIC-8 1 Output Negative - 5 V 100 mA Fixed - 7 V - 30 V 0 C + 125 C 6 mA Reel, Cut Tape, MouseReel
Analog Devices / Maxim Integrated Linear Voltage Regulators 65V, Low-Quiescent-Current, High-Voltage Linear Regulators with P Reset and Watchdog Timer 2.260In Stock
Min.: 1
Mult.: 1
: 2.500

MAX5024 SMD/SMT SOIC-8 1 Output Positive 3.3 V 150 mA Fixed 6.5 V 65 V - 40 C + 125 C 2 mA Reel, Cut Tape, MouseReel