SOT-89 Linear Voltage Regulators

Results: 60
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Mounting Style Package/Case Number of Outputs Polarity Output Voltage Output Current Output Type Input Voltage - Min Input Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Quiescent Current Packaging
STMicroelectronics Linear Voltage Regulators 9.0V 0.1A Positive 11.438In Stock
Min.: 1
Mult.: 1
: 2.500

L78L SMD/SMT SOT-89 1 Output Positive 9 V 100 mA Fixed 11 V 30 V 0 C + 150 C 6 mA Reel, Cut Tape, MouseReel
STMicroelectronics Linear Voltage Regulators 12V 0.1A Negative 45.911In Stock
Min.: 1
Mult.: 1
: 2.500

L79L SMD/SMT SOT-89 1 Output Negative - 12 V 100 mA Fixed - 14.5 V - 35 V 0 C + 125 C 6.5 mA Reel, Cut Tape, MouseReel
Nisshinbo Linear Voltage Regulators 3-Term Pos Vreg 40V 100mA 350mW 2.407In Stock
Min.: 1
Mult.: 1
: 1.000

NJM7x SMD/SMT SOT-89 1 Output Positive 24 V 100 mA Fixed 27 V 38 V - 40 C + 85 C 2.3 mA Reel, Cut Tape, MouseReel
Nisshinbo Linear Voltage Regulators 9V .1A 3 Terminal 2.884In Stock
Min.: 1
Mult.: 1
: 1.000

NJM7x SMD/SMT SOT-89 1 Output Positive 9 V 100 mA Fixed 11.5 V 23 V - 40 C + 85 C 2.1 mA Reel, Cut Tape, MouseReel
Nisshinbo Linear Voltage Regulators 8V .1A 3 Terminal 6.250In Stock
Min.: 1
Mult.: 1
: 1.000

NJM7x SMD/SMT SOT-89 1 Output Positive 8 V 100 mA Fixed 10.5 V 23 V - 40 C + 85 C 2.1 mA Reel, Cut Tape, MouseReel
Nisshinbo Linear Voltage Regulators 3-Term Pos Vreg 35V 100mA 350mW 4.586In Stock
Min.: 1
Mult.: 1
: 1.000

NJM7x SMD/SMT SOT-89 1 Output Positive 12 V 100 mA Fixed 14.5 V 27 V - 40 C + 85 C 2.1 mA Reel, Cut Tape, MouseReel
Microchip Technology Linear Voltage Regulators Fixed/Adj Hi In V 10.645In Stock
Min.: 1
Mult.: 1
: 2.000

SMD/SMT SOT-89 1 Output Positive 10 V 3 mA Fixed 15 V 450 V - 55 C + 150 C 50 uA Reel, Cut Tape, MouseReel
STMicroelectronics Linear Voltage Regulators 5.0V 0.1A Positive 63.057In Stock
142.500Expected 16/11/2026
Min.: 1
Mult.: 1
: 2.500

L78L SMD/SMT SOT-89 1 Output Positive 5 V 100 mA Fixed 7 V 30 V - 40 C + 125 C 6 mA Reel, Cut Tape, MouseReel
STMicroelectronics Linear Voltage Regulators 6.0V 0.1A Positive 8.809In Stock
Min.: 1
Mult.: 1
: 2.500

L78L SMD/SMT SOT-89 1 Output Positive 6 V 100 mA Fixed 8 V 30 V 0 C + 150 C 6 mA Reel, Cut Tape, MouseReel
STMicroelectronics Linear Voltage Regulators 8.0V 0.1A Positive 12.615In Stock
Min.: 1
Mult.: 1
: 2.500

L78L SMD/SMT SOT-89 1 Output Positive 8 V 100 mA Fixed 10 V 30 V 0 C + 150 C 6 mA Reel, Cut Tape, MouseReel
STMicroelectronics Linear Voltage Regulators 10V 0.1A Positive 8.801In Stock
7.500Expected 01/02/2027
Min.: 1
Mult.: 1
: 2.500

L78L SMD/SMT SOT-89 1 Output Positive 10 V 100 mA Fixed 12 V 30 V 0 C + 150 C 6 mA Reel, Cut Tape, MouseReel
STMicroelectronics Linear Voltage Regulators Pos Vltg regulators 16.013In Stock
22.500Expected 16/11/2026
Min.: 1
Mult.: 1
: 2.500

L78L SMD/SMT SOT-89 1 Output Positive 12 V 100 mA Fixed 14 V 35 V - 40 C + 125 C 6.5 mA Reel, Cut Tape, MouseReel
STMicroelectronics Linear Voltage Regulators 24V 0.1A Positive 9.056In Stock
10.000Expected 02/09/2026
Min.: 1
Mult.: 1
: 2.500

L78L SMD/SMT SOT-89 1 Output Positive 24 V 100 mA Fixed 26 V 40 V 0 C + 125 C 6.5 mA Reel, Cut Tape, MouseReel
STMicroelectronics Linear Voltage Regulators 5.0V 0.1A Negative 18.439In Stock
Min.: 1
Mult.: 1
: 2.500

L79L SMD/SMT SOT-89 1 Output Negative - 5 V 100 mA Fixed - 7 V - 30 V 0 C + 125 C 6 mA Reel, Cut Tape, MouseReel
STMicroelectronics Linear Voltage Regulators 15V 0.1A Negative 10.673In Stock
Min.: 1
Mult.: 1
: 2.500

L79L SMD/SMT SOT-89 1 Output Negative - 15 V 100 mA Fixed - 17.5 V - 35 V 0 C + 125 C 6.5 mA Reel, Cut Tape, MouseReel
Nisshinbo Linear Voltage Regulators 3-Term Pos Vreg 30V 100mA 350mW 25.813In Stock
Min.: 1
Mult.: 1
: 1.000

NJM7x SMD/SMT SOT-89 1 Output Positive 8 V 100 mA Fixed 10.5 V 23 V - 40 C + 85 C 2.1 mA Reel, Cut Tape, MouseReel
Microchip Technology Linear Voltage Regulators Hi In V Adj 3 Termnl 13.165In Stock
Min.: 1
Mult.: 1
: 2.000

SMD/SMT SOT-89 1 Output Positive Adjustable 20 mA Adjustable 13.2 V 450 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Nisshinbo Linear Voltage Regulators 3-Term Pos Vreg 30V 100mA 350mW 1.223In Stock
Min.: 1
Mult.: 1
: 1.000

NJM7x SMD/SMT SOT-89 1 Output Positive 2.6 V 100 mA Fixed 30 V 30 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Nisshinbo Linear Voltage Regulators 3-Term Pos Vreg 3V 100mA 350mW 2.624In Stock
Min.: 1
Mult.: 1
: 1.000

NJM7x SMD/SMT SOT-89 1 Output Positive 3 V 100 mA Fixed 5 V 20 V - 40 C + 85 C 2 mA Reel, Cut Tape, MouseReel
Nisshinbo Linear Voltage Regulators 3-Term Pos Vreg 30V 100mA 350mW 6In Stock
1.000On Order
Min.: 1
Mult.: 1
: 1.000

NJM7x SMD/SMT SOT-89 1 Output Positive 7 V 100 mA Fixed 9.5 V 22 V - 40 C + 85 C 2.1 mA Reel, Cut Tape, MouseReel
Nisshinbo Linear Voltage Regulators 3-Term Pos Vreg 30V 100mA 350mW 30In Stock
1.000Expected 13/11/2026
Min.: 1
Mult.: 1
: 1.000

NJM7x SMD/SMT SOT-89 1 Output Positive 9 V 100 mA Fixed 11.5 V 23 V - 40 C + 85 C 2.1 mA Reel, Cut Tape, MouseReel
STMicroelectronics Linear Voltage Regulators 5.0V 0.1A Positive 1.118In Stock
82.500On Order
Min.: 1
Mult.: 1
: 2.500

L78L SMD/SMT SOT-89 1 Output Positive 5 V 100 mA Fixed 7 V 30 V 0 C + 150 C 6 mA Reel, Cut Tape, MouseReel
STMicroelectronics Linear Voltage Regulators 6.0V 0.1A Positive 3.131In Stock
Min.: 1
Mult.: 1
: 2.500

L78L SMD/SMT SOT-89 1 Output Positive 6 V 100 mA Fixed 8 V 30 V - 40 C + 125 C 6 mA Reel, Cut Tape, MouseReel
STMicroelectronics Linear Voltage Regulators 8.0V 0.1A Positive 4.847In Stock
7.500Expected 31/08/2026
Min.: 1
Mult.: 1
: 2.500

L78L SMD/SMT SOT-89 1 Output Positive 8 V 100 mA Fixed 10 V 30 V - 40 C + 125 C 6 mA Reel, Cut Tape, MouseReel
STMicroelectronics Linear Voltage Regulators 9.0V 0.1A Positive 4.139In Stock
7.500Expected 14/12/2026
Min.: 1
Mult.: 1
: 2.500

L78L SMD/SMT SOT-89 1 Output Positive 9 V 100 mA Fixed 11 V 30 V - 40 C + 125 C 6 mA Reel, Cut Tape, MouseReel