Ammo Pack Linear Voltage Regulators

Results: 58
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Mounting Style Package/Case Number of Outputs Polarity Output Voltage Output Current Output Type Input Voltage, Min Input Voltage, Max Minimum Operating Temperature Maximum Operating Temperature Quiescent Current Qualification Packaging
Microchip Technology Linear Voltage Regulators Linear Regulator IC 4.419In Stock
Min.: 1
Mult.: 1
: 2.000

Through Hole TO-92-3 1 Output Positive 10 V 3 mA Fixed - 55 C + 150 C 50 uA Ammo Pack
STMicroelectronics Linear Voltage Regulators 3.3V 0.1A Positive 11.928In Stock
Min.: 1
Mult.: 1
: 2.000

L78L Through Hole TO-92-3 1 Output Positive 3.3 V 100 mA Fixed - 40 C + 125 C 6 mA Ammo Pack
STMicroelectronics Linear Voltage Regulators 5.0V 0.1A Positive 19.424In Stock
Min.: 1
Mult.: 1
: 2.000

L78L Through Hole TO-92-3 1 Output Positive 5 V 100 mA Fixed - 40 C + 125 C 6 mA Ammo Pack
STMicroelectronics Linear Voltage Regulators 8.0V 0.1A Positive 18.636In Stock
Min.: 1
Mult.: 1
: 2.000

L78L Through Hole TO-92-3 1 Output Positive 8 V 100 mA Fixed - 40 C + 125 C 6 mA Ammo Pack
Texas Instruments Linear Voltage Regulators 8V 100mA Fixed Pos V oltage Regulator 1.395In Stock
Min.: 1
Mult.: 1
: 2.000

UA78L Through Hole TO-92-3 1 Output Positive 8 V 100 mA Fixed 0 C + 125 C 6 mA Ammo Pack
onsemi Linear Voltage Regulators 15V 100mA Negative 5.344In Stock
Min.: 1
Mult.: 1
Max.: 2.000
: 2.000

MC79L15 Through Hole TO-92-3 1 Output Negative - 15 V 100 mA Fixed - 40 C + 125 C 6 mA Ammo Pack
STMicroelectronics Linear Voltage Regulators Pos Vltg regulators 6.369In Stock
Min.: 1
Mult.: 1
: 2.000

L78L Through Hole TO-92-3 1 Output Positive 3.3 V 100 mA Fixed 0 C + 150 C 6 mA Ammo Pack
Texas Instruments Linear Voltage Regulators 5V 100mA Fixed Pos V oltage Regulator 3.480In Stock
Min.: 1
Mult.: 1
: 2.000

UA78L Through Hole TO-92-3 1 Output Positive 5 V 100 mA Fixed 0 C + 125 C 6 mA Ammo Pack
Texas Instruments Linear Voltage Regulators 5V 100mA Fixed Pos V oltage Regulator 4.792In Stock
Min.: 1
Mult.: 1
: 2.000

UA78L Through Hole TO-92-3 1 Output Positive 5 V 100 mA Fixed 0 C + 125 C 6 mA Ammo Pack
onsemi Linear Voltage Regulators 100mA ADJ 1.2-37V Positive 6.893In Stock
Min.: 1
Mult.: 1
: 2.000

LM317L Through Hole TO-92-3 1 Output Positive 1.2 V to 37 V 100 mA Adjustable - 40 C + 125 C Ammo Pack
onsemi Linear Voltage Regulators POS VLTG REGULATR 100mA ADJUST OUTPUT 4.068In Stock
Min.: 1
Mult.: 1
Max.: 2.000
: 2.000

LM317L Through Hole TO-92-3 1 Output Positive 1.2 V to 37 V 100 mA Adjustable 0 C + 125 C Ammo Pack
onsemi Linear Voltage Regulators 100mA ADJ 1.2-37V Positive 3.015In Stock
Min.: 1
Mult.: 1
: 2.000

LM317L Through Hole TO-92-3 1 Output Positive 1.2 V to 37 V 100 mA Adjustable 0 C + 125 C Ammo Pack
onsemi Linear Voltage Regulators 5V 100mA Positive 4.292In Stock
Min.: 1
Mult.: 1
Max.: 2.000
: 2.000

MC78L05A Through Hole TO-92-3 1 Output Positive 5 V 100 mA Fixed - 40 C + 125 C 3 mA Ammo Pack
onsemi Linear Voltage Regulators 5V 100mA Positive 2.656In Stock
Min.: 1
Mult.: 1
: 2.000

MC78L05A Through Hole TO-92-3 1 Output Positive 5 V 100 mA Fixed 0 C + 125 C 3 mA Ammo Pack
onsemi Linear Voltage Regulators 5V 100mA Positive 4.864In Stock
Min.: 1
Mult.: 1
: 2.000

MC78L05A Through Hole TO-92-3 1 Output Positive 5 V 100 mA Fixed 0 C + 125 C 3 mA Ammo Pack
onsemi Linear Voltage Regulators 15V 100mA Positive 2.914In Stock
Min.: 1
Mult.: 1
: 2.000

MC78L15A Through Hole TO-92-3 1 Output Positive 15 V 100 mA Fixed 0 C + 125 C 4.4 mA Ammo Pack
onsemi Linear Voltage Regulators 18V 100mA Negative 1.330In Stock
Min.: 1
Mult.: 1
: 2.000

MC79L18 Through Hole TO-92-3 1 Output Negative - 18 V 100 mA Fixed - 40 C + 125 C 6 mA Ammo Pack
onsemi Linear Voltage Regulators ANA POS VREG 5V 100mA 893In Stock
Min.: 1
Mult.: 1
: 2.000

NCV78L05A Through Hole TO-92-3 1 Output Positive 5 V 100 mA Fixed - 40 C + 125 C 3 mA AEC-Q100 Ammo Pack
Texas Instruments Linear Voltage Regulators 100-mA 30-V linear v oltage regulator 3 2.206In Stock
Min.: 1
Mult.: 1
: 2.000

LM78L Through Hole TO-92-3 1 Output Positive 12 V 100 mA Fixed 0 C + 125 C 5 mA Ammo Pack
STMicroelectronics Linear Voltage Regulators 5.0V 0.1A Positive 4.347In Stock
Min.: 1
Mult.: 1
: 2.000

L78L Through Hole TO-92-3 1 Output Positive 5 V 100 mA Fixed 0 C + 150 C 6 mA Ammo Pack
STMicroelectronics Linear Voltage Regulators 8.0V 0.1A Positive 4.240In Stock
Min.: 1
Mult.: 1
: 2.000

L78L Through Hole TO-92-3 1 Output Positive 8 V 100 mA Fixed 0 C + 150 C 6 mA Ammo Pack
STMicroelectronics Linear Voltage Regulators 9.0V 0.1A Positive 9.407In Stock
Min.: 1
Mult.: 1
: 2.000

L78L Through Hole TO-92-3 1 Output Positive 9 V 100 mA Fixed 0 C + 150 C 6 mA Ammo Pack
STMicroelectronics Linear Voltage Regulators 12V 0.1A Positive 2.686In Stock
Min.: 1
Mult.: 1
: 2.000

L78L Through Hole TO-92-3 1 Output Positive 12 V 100 mA Fixed - 40 C + 125 C 6.5 mA Ammo Pack
STMicroelectronics Linear Voltage Regulators 12V 0.1A Positive 4.389In Stock
Min.: 1
Mult.: 1
: 2.000

L78L Through Hole TO-92-3 1 Output Positive 12 V 100 mA Fixed 0 C + 150 C 6.5 mA Ammo Pack
STMicroelectronics Linear Voltage Regulators 15V 0.1A Positive 13.097In Stock
Min.: 1
Mult.: 1
: 2.000

L78L Through Hole TO-92-3 1 Output Positive 15 V 100 mA Fixed - 40 C + 125 C 6.5 mA Ammo Pack