Cut Tape Linear Voltage Regulators

Results: 961
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Mounting Style Package/Case Number of Outputs Polarity Output Voltage Output Current Output Type Input Voltage - Min Input Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Quiescent Current Qualification Packaging
Texas Instruments Linear Voltage Regulators 3-Trm 100mA Adj Pos Voltage Regulator 57.394In Stock
Min.: 1
Mult.: 1
: 2.000

LM317L Through Hole TO-92-3 1 Output Positive 1.25 V to 32 V 100 mA Adjustable 3.75 V 38 V 0 C + 125 C 1.5 mA Reel, Cut Tape, MouseReel
onsemi Linear Voltage Regulators 200 MA LOW VIN LOW NOIS 149.576In Stock
Min.: 1
Mult.: 1
: 5.000

NCP110 SMD/SMT XDFN-4 1 Output Positive 2.8 V 200 mA Fixed 1.1 V 5.5 V - 40 C + 125 C 20 uA Reel, Cut Tape, MouseReel

Nisshinbo Linear Voltage Regulators 3-Term Pos Reg 100mA 3.3V 5V 8.235In Stock
16.000On Order
Min.: 1
Mult.: 1
: 1.000

NJM78LxxS SMD/SMT SOT-89-3 1 Output Positive 5 V 100 mA Fixed 7 V 20 V - 40 C + 125 C 2 mA Reel, Cut Tape, MouseReel

Nisshinbo Linear Voltage Regulators 3-Term Neg Reg 100mA -1.2V 0.3V 6.926In Stock
Min.: 1
Mult.: 1
: 1.000

NJM79LxxS SMD/SMT SOT-89-3 1 Output Negative - 12 V 100 mA Fixed - 2 V - 30 V - 40 C + 125 C 3.5 mA Reel, Cut Tape

ESS Technology Linear Voltage Regulators SABRE Dual Channel Ultra Low Noise Linear Regulator, 3mmx3mm, 16-QFN 216In Stock
1.200Expected 08/09/2026
Min.: 1
Mult.: 1
: 100

SMD/SMT QFN-16 2 Output Positive Fixed, Selectable - 20 C + 85 C 6.8 mA Reel, Cut Tape
Texas Instruments Linear Voltage Regulators 3 Pin 1.5A Adj Neg V ltg Reg ALT 595-LM3 ALT 595-LM337KTTR 1.251In Stock
Min.: 1
Mult.: 1
: 500

LM337 SMD/SMT D2PAK-3 (TO-263-3) 1 Output Negative - 37 V to - 1.2 V 1.5 A Adjustable - 3 V - 40 V 0 C + 125 C 1.5 mA Reel, Cut Tape, MouseReel
Texas Instruments Linear Voltage Regulators 3-Trm 100mA Adj Pos Voltage Regulator 2.461In Stock
Min.: 1
Mult.: 1
: 2.000

TL317 Through Hole TO-92-3 1 Output Positive 1.25 V to 32 V 100 mA Adjustable 2.5 V 35 V 0 C + 125 C 50 uA Reel, Cut Tape, MouseReel
Texas Instruments Linear Voltage Regulators 5.0V 100mA A 595-UA7 8L05ACLP A 595-UA78 A 595-UA78L05ACLP 4.169In Stock
Min.: 1
Mult.: 1
: 2.000

UA78L Through Hole TO-92-3 1 Output Positive 5 V 100 mA Fixed 7 V 20 V 0 C + 125 C 6 mA Reel, Cut Tape, MouseReel
Infineon Technologies Linear Voltage Regulators LINEAR VOLTAGE REGULATOR 4.143In Stock
Min.: 1
Mult.: 1
: 2.500

SMD/SMT SOIC-8 1 Output Positive 5 V 150 mA Fixed 5.5 V 45 V - 40 C + 150 C 150 uA AEC-Q100 Reel, Cut Tape, MouseReel

Nisshinbo Linear Voltage Regulators 3-Term Pos Reg 100mA 3.3V 15V 7.286In Stock
Min.: 1
Mult.: 1
: 1.000

NJM78LxxS SMD/SMT SOT-89-3 1 Output Positive 15 V 100 mA Fixed 17.5 V 30 V - 40 C + 125 C 2.2 mA Reel, Cut Tape
Texas Instruments Linear Voltage Regulators 5V 100mA Fixed Pos V oltage Regulator 2.573In Stock
Min.: 1
Mult.: 1
: 2.500

UA78L SMD/SMT SOIC-8 1 Output Positive 5 V 100 mA Fixed 7 V 20 V 0 C + 125 C 6 mA Reel, Cut Tape, MouseReel
Texas Instruments Linear Voltage Regulators 12V 100mA Fixed Pos Voltage Regulator A A 595-UA78L12ACLP 2.713In Stock
Min.: 1
Mult.: 1
: 2.000

UA78L Through Hole TO-92-3 1 Output Positive 12 V 100 mA Fixed 14.5 V 27 V 0 C + 125 C 6.5 mA Reel, Cut Tape
onsemi Linear Voltage Regulators 9V 500mA Positive 13.246In Stock
Min.: 1
Mult.: 1
Max.: 340
: 2.500

MC78M09 SMD/SMT TO-252-3 1 Output Positive 9 V 500 mA Fixed 11 V 35 V - 40 C + 125 C 3.2 mA Reel, Cut Tape, MouseReel
Texas Instruments Linear Voltage Regulators 3-Trm 100mA Adj Pos Voltage Regulator 1.567In Stock
Min.: 1
Mult.: 1
: 2.000

TL317 Through Hole TO-92-3 1 Output Positive 1.25 V to 32 V 100 mA Adjustable 2.5 V 35 V 0 C + 125 C 50 uA Reel, Cut Tape, MouseReel
Infineon Technologies Linear Voltage Regulators Low Dropout Fixed Voltage Regulator 4.934In Stock
Min.: 1
Mult.: 1
: 2.500

TLE42994 SMD/SMT SSOP-14 1 Output Positive 3.3 V 150 mA Fixed 4.4 V 45 V - 40 C + 150 C 700 uA AEC-Q100 Reel, Cut Tape, MouseReel
Infineon Technologies Linear Voltage Regulators OPTIREG LINEAR 2.505In Stock
Min.: 1
Mult.: 1
: 2.500

SMD/SMT DSO-14 1 Output Positive 5 V 150 mA Fixed 5.5 V 45 V - 40 C + 150 C 700 uA AEC-Q100 Reel, Cut Tape
onsemi Linear Voltage Regulators 12V 500mA Positive 9.444In Stock
Min.: 1
Mult.: 1
Max.: 260
: 2.500

MC78M12A SMD/SMT TO-252-3 1 Output Positive 12 V 500 mA Fixed 14 V 35 V 0 C + 125 C 3.2 mA Reel, Cut Tape, MouseReel
onsemi Linear Voltage Regulators 18V 500mA Positive 14.999In Stock
Min.: 1
Mult.: 1
Max.: 390
: 2.500

MC78M18 SMD/SMT TO-252-3 1 Output Positive 18 V 500 mA Fixed 20 V 35 V 0 C + 125 C 3.2 mA Reel, Cut Tape, MouseReel
onsemi Linear Voltage Regulators ANA 500mA 12V VREG 10.699In Stock
Min.: 1
Mult.: 1
Max.: 270
: 2.500

MC78M12 SMD/SMT DPAK-3 (TO-252-3) 1 Output Positive 12 V 500 mA Fixed 14 V 35 V - 40 C + 125 C 3.2 mA AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments Linear Voltage Regulators 5V 100mA Fixed Pos V oltage Regulator 3.158In Stock
Min.: 1
Mult.: 1
: 2.000

UA78L Through Hole TO-92-3 1 Output Positive 5 V 100 mA Fixed 7 V 20 V - 40 C + 125 C 6 mA Reel, Cut Tape
onsemi Linear Voltage Regulators 500mA ADJ 1.2-37V Positive 30.698In Stock
Min.: 1
Mult.: 1
Max.: 360
: 2.500

LM317M SMD/SMT TO-252-3 1 Output Positive 1.2 V to 37 V 500 mA Adjustable 4.2 V 40 V 0 C + 125 C Reel, Cut Tape, MouseReel
onsemi Linear Voltage Regulators 12V 100mA Negative 29.193In Stock
Min.: 1
Mult.: 1
Max.: 2.500
: 2.500

MC79L12 SMD/SMT SOIC-8 1 Output Negative - 12 V 100 mA Fixed - 13.7 V - 35 V - 40 C + 125 C 6 mA Reel, Cut Tape, MouseReel
onsemi Linear Voltage Regulators 15V 500mA Negative 30.888In Stock
Min.: 1
Mult.: 1
Max.: 300
: 2.500

MC79M15 SMD/SMT TO-252-3 1 Output Negative - 15 V 500 mA Fixed - 16.1 V - 35 V 0 C + 125 C 4.3 mA Reel, Cut Tape, MouseReel
Microchip Technology Linear Voltage Regulators 120V/150mA ADJ Ultra-Low IQ High-PSRR Linear Regulator 5.817In Stock
Min.: 1
Mult.: 1
: 5.000

SMD/SMT MLF-8 1 Output Positive 1.22 V to 5.5 V 150 mA Adjustable 6 V 120 V - 40 C + 125 C 8 uA Reel, Cut Tape, MouseReel

Nisshinbo Linear Voltage Regulators 3-Term Neg Reg 100mA -8.0V 0.3V 8.406In Stock
Min.: 1
Mult.: 1
: 1.000

NJM79LxxS SMD/SMT SOT-89-3 1 Output Negative - 8 V 100 mA Fixed - 2 V - 30 V - 40 C + 125 C 3.5 mA Reel, Cut Tape