Vishay Optically Isolated Gate Drivers

Results: 28
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Mounting Style Package/Case Number of Channels Vf - Forward Voltage Vr - Reverse Voltage If - Forward Current Isolation Voltage Minimum Operating Temperature Maximum Operating Temperature Pd - Power Dissipation Rise Time Fall Time Packaging
Vishay Semiconductors Optically Isolated Gate Drivers Dual Photovoltaic MOSFET Driver 2.209In Stock
Min.: 1
Mult.: 1

SMD/SMT SMD-8 2 Channel 1.26 V 5 V 50 mA 5300 Vrms - 40 C + 85 C Tube
Vishay Semiconductors Optically Isolated Gate Drivers 0.5A Current Out IGBT/MOSFET Drvr 3.126In Stock
Min.: 1
Mult.: 1

Through Hole DIP-8 1 Channel 1.6 V 5 V 25 mA 5300 Vrms - 40 C + 110 C 295 mW 100 ns 100 ns Tube
Vishay Semiconductors Optically Isolated Gate Drivers 2.5A IGBT Mosfet 1.280In Stock
Min.: 1
Mult.: 1
: 750

VOW SMD/SMT WSMD-8 1 Channel 1.36 V 5 V 25 mA 5300 Vrms - 40 C + 100 C 40 mW 100 ns 100 ns Reel, Cut Tape, MouseReel
Vishay Semiconductors Optically Isolated Gate Drivers Dual Photovoltaic MOSFET Driver 2.183In Stock
Min.: 1
Mult.: 1

Through Hole DIP-8 2 Channel 1.26 V 5 V 50 mA 5300 Vrms - 40 C + 100 C Tube
Vishay Semiconductors Optically Isolated Gate Drivers IGBT & MOSFET Drvr uL, cUL, CQC DIP-8 1.480In Stock
Min.: 1
Mult.: 1

Through Hole DIP-8 1 Channel 1.37 V 5 V 16 mA 5300 Vrms - 40 C + 105 C 295 mW 35 ns 35 ns Tube
Vishay Semiconductors Optically Isolated Gate Drivers IGBT & MOSFET Drvr uL, cUL, CQC SMD-8 2.119In Stock
Min.: 1
Mult.: 1
: 1.000

SMD/SMT SMD-8 1 Channel 1.37 V 5 V 16 mA 5300 Vrms - 40 C + 105 C 295 mW 35 ns 35 ns Reel, Cut Tape, MouseReel
Vishay Semiconductors Optically Isolated Gate Drivers IGBT MOSFET Driver 0.5A VDE 1.034In Stock
Min.: 1
Mult.: 1
: 1.000

SMD/SMT SMD-8 1 Channel 1.6 V 5 V 25 mA 5300 Vrms - 40 C + 110 C 295 mW 100 ns 100 ns Reel, Cut Tape
Vishay Semiconductors Optically Isolated Gate Drivers IGBT MOSFET Driver 2.5A 968In Stock
Min.: 1
Mult.: 1

Through Hole DIP-8 1 Channel 1.6 V 5 V 25 mA 5300 Vrms - 40 C + 110 C 295 mW 100 ns 100 ns Tube
Vishay Semiconductors Optically Isolated Gate Drivers IGBT & MOSFET Drvr uL, cUL, CQC DIP-8 1.394In Stock
Min.: 1
Mult.: 1

Through Hole DIP-8 1 Channel 1.37 V 5 V 16 mA 5300 Vrms - 40 C + 105 C 295 mW 35 ns 35 ns Tube
Vishay Semiconductors Optically Isolated Gate Drivers SOP-4 SSR MOSFET DRIVER AEC -E3 1.830In Stock
2.000Expected 23/10/2026
Min.: 1
Mult.: 1
: 2.000

VOMDA1271 SMD/SMT SOP-4 1 Channel 1.4 V 5 V 20 mA 3750 Vrms - 40 C + 125 C 82 mW 32 us 80 us Reel, Cut Tape, MouseReel
Vishay Semiconductors Optically Isolated Gate Drivers MOSFET DRVR ISOLATED SOP4 42.397In Stock
Min.: 1
Mult.: 1
: 2.000

SMD/SMT SOP-4 1 Channel 1.4 V 5 V 50 mA 4500 Vrms - 40 C + 100 C Reel, Cut Tape, MouseReel
Vishay Semiconductors Optically Isolated Gate Drivers WDIP-8 IGBT MOSFET DRIVER 2.5A -E3 2.255In Stock
Min.: 1
Mult.: 1
: 1.200

SMD/SMT WSMD-8 1 Channel 1.36 V 5 V 25 mA 5300 Vrms - 40 C + 100 C 260 mW 100 ns 100 ns Reel, Cut Tape
Vishay Semiconductors Optically Isolated Gate Drivers Dual Photovoltaic MOSFET Driver 2.485In Stock
Min.: 1
Mult.: 1
: 1.000

SMD/SMT SMD-8 2 Channel 1.26 V 5 V 50 mA 5300 Vrms - 40 C + 85 C Reel, Cut Tape, MouseReel
Vishay Semiconductors Optically Isolated Gate Drivers Dual Photovoltaic MOSFET Driver 891In Stock
Min.: 1
Mult.: 1
: 1.000

VO1263 SMD/SMT SMD-8 2 Channel 1.6 V 5 V 50 mA 5300 Vrms - 40 C + 100 C Reel, Cut Tape, MouseReel


Vishay Semiconductors Optically Isolated Gate Drivers 2.5A Current Out IGBT/MOSFET Drvr 2.365In Stock
Min.: 1
Mult.: 1

VO3120 Through Hole DIP-8 1 Channel 1.6 V 5 V 25 mA 5300 Vrms - 40 C + 110 C 295 mW 100 ns 100 ns Tube

Vishay Semiconductors Optically Isolated Gate Drivers Dual Photovoltaic MOSFET Driver 2.724In Stock
Min.: 1
Mult.: 1

VO1263 SMD/SMT SMD-8 2 Channel 1.6 V 5 V 50 mA 5300 Vrms - 40 C + 100 C Tube
Vishay Semiconductors Optically Isolated Gate Drivers IGBT MOSFET Driver 2.5A VDE 608In Stock
1.000Expected 01/01/2027
Min.: 1
Mult.: 1
: 1.000

SMD/SMT SMD-8 1 Channel 1.6 V 5 V 25 mA 5300 Vrms - 40 C + 110 C 295 mW 100 ns 100 ns Reel, Cut Tape
Vishay Semiconductors Optically Isolated Gate Drivers IGBT & MOSFET Drvr uL, cUL, CQC SMD-8 999In Stock
Min.: 1
Mult.: 1
: 1.000

SMD/SMT SMD-8 1 Channel 1.37 V 5 V 16 mA 5300 Vrms - 40 C + 105 C 295 mW 35 ns 35 ns Reel, Cut Tape, MouseReel

Vishay Semiconductors Optically Isolated Gate Drivers Dual Photovoltaic MOSFET Driver 532In Stock
Min.: 1
Mult.: 1

VO1263 Through Hole DIP-8 2 Channel 1.6 V 5 V 50 mA 5300 Vrms - 40 C + 100 C Tube
Vishay Semiconductors Optically Isolated Gate Drivers 0.5A Current Out IGBT/MOSFET Drvr 174In Stock
3.000On Order
Min.: 1
Mult.: 1
: 1.000

SMD/SMT SMD-8 1 Channel 1.6 V 5 V 25 mA 5300 Vrms - 40 C + 110 C 295 mW 100 ns 100 ns Reel, Cut Tape, MouseReel
Vishay Semiconductors Optically Isolated Gate Drivers Automotive-qualified MOSFET Driver with 20 V output in DIP-4 package
4.981Expected 23/10/2026
Min.: 1
Mult.: 1
: 1.000

VODA1275 SMD/SMT DIP-4 1 Channel 2.7 V 5 V 50 mA 5.3 kVAC - 40 C + 125 C 2 mW, 150 mW Reel, Cut Tape, MouseReel
Vishay Semiconductors Optically Isolated Gate Drivers Industrial MOSFET driver with CTI 600 V in SOP-4 package
1.985Expected 05/10/2026
Min.: 1
Mult.: 1
: 2.000

VOM1272 SMD/SMT SOP-4 1 Channel 1.4 V 5 V 50 mA 3750 Vrms - 40 C + 100 C Reel, Cut Tape, MouseReel
Vishay Semiconductors Optically Isolated Gate Drivers 2.5A Current Out IGBT/MOSFET Drvr
6.828On Order
Min.: 1
Mult.: 1
: 1.000

VO3120 SMD/SMT SMD-8 1 Channel 1.6 V 5 V 25 mA 5300 Vrms - 40 C + 110 C 295 mW 100 ns 100 ns Reel, Cut Tape, MouseReel
Vishay Optically Isolated Gate Drivers Non-Stocked
Min.: 1.000
Mult.: 1.000

SMD/SMT SMD-8 2 Channel 1.4 V 5 V 50 mA 5300 Vrms - 40 C + 100 C
Vishay Semiconductors Optically Isolated Gate Drivers IGBT & MOSFET Drvr uL, cUL, CQC SMD-8 Non-Stocked
Min.: 1
Mult.: 1
: 1.000

SMD/SMT SMD-8 1 Channel 1.37 V 5 V 16 mA 5300 Vrms - 40 C + 105 C 295 mW 35 ns 35 ns Reel, Cut Tape, MouseReel