L6566BH Series Switching Controllers

Results: 2
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Topology Number of Outputs Switching Frequency Duty Cycle - Max Output Voltage Output Current Minimum Operating Temperature Maximum Operating Temperature Mounting Style Package/Case Packaging

STMicroelectronics Switching Controllers MULTIMODE CONTROLLER SMPS 8V 3 mA 7.030In Stock
Min.: 1
Mult.: 1
Reel: 2.500

Flyback 1 Output 10 kHz to 300 kHz 75 % 5 V 800 mA - 40 C + 150 C SMD/SMT SO-Narrow-16 Reel, Cut Tape, MouseReel
STMicroelectronics Switching Controllers Multimode Controller SMPS 800V <3mA 3.326In Stock
Min.: 1
Mult.: 1

Flyback 1 Output 300 kHz 75 % 5 V 800 mA - 40 C + 125 C SMD/SMT SOIC-Narrow-16 Tube