Analog Devices / Maxim Integrated Voltage References

Results: 595
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Reference Type Output Voltage Initial Accuracy Temperature Coefficient Series VREF - Input Voltage - Max Shunt Current - Max Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging

Analog Devices / Maxim Integrated Voltage References Improved Precision Micropower Shunt Volt 64.586In Stock
Min.: 1
Mult.: 1
Max.: 64.586
: 2.500

SMD/SMT SC-70-3 Shunt Precision References 3.3 V 0.5 % 20 PPM / C 15 mA - 40 C + 125 C LM4040C Reel, Cut Tape, MouseReel
Analog Devices / Maxim Integrated Voltage References Low-Noise, High-Precision Series Voltage 4.855In Stock
Min.: 1
Mult.: 1
Max.: 4.814
: 2.500

SMD/SMT SOT-23-6 Series Precision References 3.3 V 0.04 % 6 PPM / C 5.5 V 10 mA - 40 C + 125 C MAX6070 Reel, Cut Tape, MouseReel
Analog Devices / Maxim Integrated Voltage References High-Precision Voltage References with T 4.021In Stock
Min.: 1
Mult.: 1
Max.: 4.021
: 2.500

SMD/SMT SOIC-8 Series Precision References 2.5 V 0.1 % 10 PPM / C 40 V 30 mA - 40 C + 125 C MAX6173 Reel, Cut Tape, MouseReel

Analog Devices / Maxim Integrated Voltage References 1 A SOT23 Precision Shunt Voltage Reference 14.405In Stock
Min.: 1
Mult.: 1
Max.: 14.405
: 2.500

SMD/SMT SOT-23-3 Shunt Precision References 2.5 V 0.2 % 30 PPM / C 2 mA - 40 C + 85 C MAX6008 Reel, Cut Tape, MouseReel

Analog Devices / Maxim Integrated Voltage References Ultra-Low-Power Precision Series Voltage 2.782In Stock
Min.: 1
Mult.: 1
Max.: 2.782
: 2.500

SMD/SMT SOT-23-5 Series Precision References 2.5 V 0.15 % 30 PPM / C 13 V 4 mA - 40 C + 85 C MAX6029 Reel, Cut Tape, MouseReel

Analog Devices / Maxim Integrated Voltage References Electronically Programmable Voltage Refe 8.127In Stock
Min.: 1
Mult.: 1
Max.: 8.152
: 3.000

SMD/SMT SOT-23-5 Shunt Adjustable References 300 mV to 5.2 V 0.03 % 34 PPM / C 5.5 V 1 mA - 40 C + 125 C DS4305R Reel, Cut Tape, MouseReel
Analog Devices / Maxim Integrated Voltage References Low-Noise, Precision, +2.5V/+4.096V/+5V 2.778In Stock
Min.: 1
Mult.: 1
Max.: 2.780

SMD/SMT SOIC-8 Series Precision References 2.5 V 0.12 % 7 PPM / C 36 V 15 mA - 40 C + 85 C MAX6225B Tube
Analog Devices / Maxim Integrated Voltage References Low-Noise, Precision, +2.5V/+4.096V/+5V 3.780In Stock
Min.: 1
Mult.: 1
Max.: 3.780

SMD/SMT SOIC-8 Series Precision References 4.096 V 0.1 % 7 PPM / C 36 V 15 mA - 40 C + 85 C MAX6241B Tube
Analog Devices / Maxim Integrated Voltage References +5V, +10V Precision Voltage References 3.689In Stock
Min.: 1
Mult.: 1
Max.: 3.689

SMD/SMT SOIC-8 Series Precision References 5 V 0.3 % 25 PPM / C 33 V 8 mA 0 C + 70 C REF02 Tube

Analog Devices / Maxim Integrated Voltage References Precision, Micropower, Low-Dropout, SC70 2.936In Stock
Min.: 1
Mult.: 1
Max.: 2.936
: 2.500

SMD/SMT SC-70-3 Series Precision References 2.5 V 0.2 % 30 PPM / C 5.5 V 1 mA - 40 C + 85 C MAX6034A Reel, Cut Tape, MouseReel

Analog Devices / Maxim Integrated Voltage References High-Supply-Voltage, Precision Voltage R 13.017In Stock
Min.: 1
Mult.: 1
Max.: 13.017
: 2.500

SMD/SMT SOT-23-3 Series Precision References 3 V 0.2 % 30 PPM / C 36 V 10 mA - 40 C + 125 C MAX6035A Reel, Cut Tape, MouseReel

Analog Devices / Maxim Integrated Voltage References Low-Cost, Low-Power, Low-Dropout, SOT23- 17.992In Stock
Min.: 1
Mult.: 1
Max.: 17.992
: 2.500

SMD/SMT SOT-23-3 Series References 3 V 1 % 100 PPM / C 12.6 V 400 uA - 40 C + 85 C MAX6003 Reel, Cut Tape, MouseReel

Analog Devices / Maxim Integrated Voltage References Low-Noise, High-Precision Series Voltage 8.430In Stock
Min.: 1
Mult.: 1
Max.: 8.631
: 2.500

SMD/SMT SOT-23-6 Series Precision References 3 V 0.04 % 6 PPM / C 5.5 V 10 mA - 40 C + 125 C MAX6070 Reel, Cut Tape, MouseReel

Analog Devices / Maxim Integrated Voltage References Low-Noise, High-Precision Series Voltage 10.017In Stock
Min.: 1
Mult.: 1
Max.: 10.017
: 2.500

SMD/SMT SOT-23-6 Series Precision References 3 V 0.04 % 6 PPM / C 5.5 V 10 mA - 40 C + 125 C MAX6071 Reel, Cut Tape, MouseReel
Analog Devices / Maxim Integrated Voltage References +5V, +10V Precision Voltage References 4.505In Stock
Min.: 1
Mult.: 1
Max.: 4.505
: 2.500

SMD/SMT SOIC-8 Series Precision References 5 V 0.3 % 65 PPM / C 30 V 8 mA - 40 C + 85 C REF02 Reel, Cut Tape, MouseReel

Analog Devices / Maxim Integrated Voltage References 50ppm/ C Precision Micropower Shunt Voltage References with Multiple Reverse Breakdown Voltages 6.600In Stock
Min.: 1
Mult.: 1
Max.: 6.610
: 2.500

SMD/SMT SC-70-3 Shunt Precision References 3.3 V 0.1 % 20 PPM / C 15 mA - 40 C + 125 C LM4050A Reel, Cut Tape, MouseReel

Analog Devices / Maxim Integrated Voltage References Precision, Micropower, 3V Series Voltage 7.399In Stock
Min.: 1
Mult.: 1
Max.: 7.399
: 2.500

SMD/SMT SOT-23-3 Series Precision References 3 V 0.2 % 50 PPM / C 5.5 V - 40 C + 85 C MAX6010 Reel, Cut Tape, MouseReel

Analog Devices / Maxim Integrated Voltage References Precision, Low-Power, Low-Dropout, SOT23 3.757In Stock
Min.: 1
Mult.: 1
Max.: 3.757
: 2.500

SMD/SMT SOT-23-3 Series Precision References 1.247 V 0.32 % 6 PPM / C 13.5 V 500 uA - 40 C + 85 C MAX6012 Reel, Cut Tape, MouseReel
Analog Devices / Maxim Integrated Voltage References Ultra-High-Precision SOT23 Series Voltag 2.423In Stock
Min.: 1
Mult.: 1
Max.: 2.423
: 2.500

SMD/SMT SOT-23-6 Series Precision References 3 V 0.2 % 15 PPM / C 13 V 15 mA - 40 C + 125 C MAX6033 Reel, Cut Tape, MouseReel
Analog Devices / Maxim Integrated Voltage References Precision, Micropower, Low-Dropout Volta 3.002In Stock
Min.: 1
Mult.: 1
Max.: 3.002

SMD/SMT SOIC-8 Series Precision References 2.5 V 0.08 % 5 PPM / C 12.6 V 500 uA - 40 C + 85 C MAX6192 Tube

Analog Devices / Maxim Integrated Voltage References Improved Precision Micropower Shunt Volt 7.840In Stock
Min.: 1
Mult.: 1
Max.: 7.840
: 2.500

SMD/SMT SOT-23-3 Shunt Precision References 3 V 0.1 % 100 PPM / C 15 mA - 40 C + 125 C LM4040A Reel, Cut Tape, MouseReel
Analog Devices / Maxim Integrated Voltage References Precision, Low-Power, Low-Dropout, UCSP 6.667In Stock
Min.: 1
Mult.: 1
Max.: 6.667
: 2.500

SMD/SMT UCSP-5 Series Precision References 1.25 V 0.24 % 30 PPM / C 12.6 V - 40 C + 85 C MAX6023 Reel, Cut Tape, MouseReel

Analog Devices / Maxim Integrated Voltage References Precision, Micropower, Low-Dropout, SC70 4.090In Stock
Min.: 1
Mult.: 1
Max.: 4.340
: 2.500

SMD/SMT SC-70-3 Series Precision References 3.3 V 0.2 % 30 PPM / C 5.5 V 1 mA - 40 C + 85 C MAX6034A Reel, Cut Tape, MouseReel
Analog Devices / Maxim Integrated Voltage References Precision, Micropower, Low-Dropout, High 8.946In Stock
Min.: 1
Mult.: 1
Max.: 8.996

SMD/SMT SOIC-8 Series Precision References 2.5 V 0.1 % 5 PPM / C 12.6 V 5 mA - 40 C + 85 C MAX6166 Tube
Analog Devices / Maxim Integrated Voltage References High-Precision Voltage References with T 4.979In Stock
Min.: 1
Mult.: 1
Max.: 4.979

SMD/SMT SOIC-8 Series Precision References 5 V 0.06 % 3 PPM / C 40 V 30 mA - 40 C + 125 C MAX6175 Tube