Diotec Semiconductor Voltage References

Results: 6
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Reference Type Output Voltage Shunt Current - Max Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
Diotec Semiconductor Voltage References Shunt Regulator, SOT-23, 2.45V .. 37V, .. 0.3mA 8.147In Stock
Min.: 1
Mult.: 1
Reel: 3.000

SMD/SMT SOT-23-3 - 55 C + 150 C MMTL/V Reel, Cut Tape, MouseReel
Diotec Semiconductor Voltage References Shunt Regulator, SOT-23, 2.48V .. 36V, .. 1mA 8.195In Stock
Min.: 1
Mult.: 1
Reel: 3.000

SMD/SMT SOT-23-3 MMTL/V Reel, Cut Tape, MouseReel
Diotec Semiconductor Voltage References Shunt Regulator, SOT-23, 2.49V .. 36V, .. 1mA 8.232In Stock
Min.: 1
Mult.: 1
Reel: 3.000

SMD/SMT SOT-23-3 MMTL/V Reel, Cut Tape, MouseReel
Diotec Semiconductor Voltage References Shunt Regulator, SOT-23, 2.49V .. 36V, .. 0.3mA 3.701In Stock
Min.: 1
Mult.: 1
Reel: 3.000

SMD/SMT SOT-23-3 - 40 C + 125 C MMTL/V Reel, Cut Tape, MouseReel
Diotec Semiconductor Voltage References Shunt Regulator, SOT-23, 1.23V .. 1.25V, 1.24V .. 0.1mA 2.887In Stock
Min.: 1
Mult.: 1
Reel: 3.000

SMD/SMT SOT-23-3 Shunt Precision References 1.24 V 20 mA - 40 C + 125 C MMTL/V Reel, Cut Tape, MouseReel
Diotec Semiconductor Voltage References Shunt Regulator, SOT-23, 2.49V .. 36V, .. 1mA, AEC-Q101 Non-Stocked
Min.: 1
Mult.: 1
Reel: 3.000

SMD/SMT SOT-23-3 - 55 C + 150 C MMTL/V AEC-Q101 Reel, Cut Tape, MouseReel