STMicroelectronics Voltage References

Results: 158
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Reference Type Output Voltage Initial Accuracy Temperature Coefficient Series VREF - Input Voltage - Max Shunt Current - Max Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
STMicroelectronics Voltage References 1.24V programmable shunt Vltg reference 1.789In Stock
Min.: 1
Mult.: 1
: 3.000

SMD/SMT SOT-23-3 Shunt Adjustable Precision References Adjustable 1 % 100 PPM / C 25 V 100 mA - 40 C + 125 C TS3431 Reel, Cut Tape, MouseReel
STMicroelectronics Voltage References 1.24V Program Shunt 1.754In Stock
3.000Expected 04/06/2027
Min.: 1
Mult.: 1
: 3.000

SMD/SMT SOT-23-3 Shunt Adjustable Precision References Adjustable 0.25 % 100 PPM / C 25 V 100 mA - 40 C + 125 C TS3431 Reel, Cut Tape, MouseReel
STMicroelectronics Voltage References 2.5V microPwr shunt Vltg reference 1.670In Stock
Min.: 1
Mult.: 1
: 3.000

SMD/SMT SOT-23-3 Shunt Precision References 2.5 V 2 % 150 PPM / C 15 mA - 40 C + 85 C TS4040 Reel, Cut Tape, MouseReel
STMicroelectronics Voltage References 1.225V MICRO Pwr shunt Vltg reference 1.973In Stock
Min.: 1
Mult.: 1
: 3.000

SMD/SMT SOT-23-3 Shunt Precision References 1.225 V 0.5 % 120 PPM / C 12 mA - 40 C + 85 C TS4041 Reel, Cut Tape, MouseReel
STMicroelectronics Voltage References 1.225V MICRO Pwr shunt Vltg reference 1.769In Stock
Min.: 1
Mult.: 1
: 3.000

SMD/SMT SOT-23-3 Shunt Precision References 1.225 V 1 % 150 PPM / C 12 mA - 40 C + 85 C TS4041 Reel, Cut Tape, MouseReel
STMicroelectronics Voltage References 1.24-6V Adjust Shunt 3.304In Stock
Min.: 1
Mult.: 1
: 3.000

SMD/SMT SOT-23-5 Shunt Adjustable Precision References Adjustable 0.5 % 100 PPM / C 10 V 30 mA - 40 C + 125 C TS431 AEC-Q100 Reel, Cut Tape, MouseReel
STMicroelectronics Voltage References 1.24V Adjust Shunt 1.263In Stock
Min.: 1
Mult.: 1
: 3.000

SMD/SMT SOT-23-3 Shunt References Adjustable 1 % 100 PPM / C 12 V 12 mA - 40 C + 85 C TS432 Reel, Cut Tape, MouseReel
STMicroelectronics Voltage References Adjustable 0.6V open collector shunt vol 622In Stock
3.000Expected 07/09/2026
Min.: 1
Mult.: 1
: 3.000

SMD/SMT SOT-323-5 Shunt References Adjustable 0.5 % 150 PPM / C 12 V 20 mA - 40 C + 85 C TS4436 Reel, Cut Tape, MouseReel
STMicroelectronics Voltage References 2.5-36V Prog Adjust 6.704In Stock
Min.: 1
Mult.: 1
: 2.000

Through Hole TO-92-3 Shunt Adjustable Precision References Adjustable 0.28 % 100 PPM / C 36 V 100 mA - 40 C + 105 C TL1431 Reel, Cut Tape, MouseReel
STMicroelectronics Voltage References Precision micropower shunt voltage reference 182In Stock
Min.: 1
Mult.: 1
: 3.000

SMD/SMT SOT-323-5 Shunt Precision References 2.5 V 1 % 70 PPM / C 15 mA - 40 C + 125 C LM4040 Reel, Cut Tape, MouseReel
STMicroelectronics Voltage References Precision micropower shunt voltage reference
12.952On Order
Min.: 1
Mult.: 1
: 3.000

SMD/SMT SOT-23-3 Shunt Precision References 2.5 V 0.1 % 70 PPM / C 15 mA - 40 C + 125 C LM4040 Reel, Cut Tape, MouseReel
STMicroelectronics Voltage References Rad-hard 1.2 V precision shunt V-ref - Engineering model
26Expected 24/08/2026
Min.: 1
Mult.: 1
SMD/SMT Flat-10 Shunt Precision References 1.2 V 0.15 % 5 PPM / C 12 mA - 55 C + 125 C RHF100 Cut Tape
STMicroelectronics Voltage References Adjustable Shunt voltage reference
11.994Expected 07/09/2026
Min.: 1
Mult.: 1
: 3.000

SMD/SMT Shunt Adjustable Precision References 1.24 V to 18 V 1 % 100 PPM / C 18 V 60 mA - 40 C + 125 C TLVH431 Reel, Cut Tape
STMicroelectronics Voltage References Micropower high precision series voltage reference
17.869On Order
Min.: 1
Mult.: 1
: 3.000

SMD/SMT QFN-8 Series Precision References 1.25 V 0.15 % 8 PPM / C 5.5 V 10 uA - 40 C + 125 C TS33 Reel, Cut Tape, MouseReel
STMicroelectronics Voltage References 1.24V Prog Shunt
32.822Expected 04/09/2026
Min.: 1
Mult.: 1
: 3.000

SMD/SMT SOT-23-3 Shunt Adjustable Precision References Adjustable 0.5 % 100 PPM / C 25 V 100 mA - 40 C + 125 C TS3431 Reel, Cut Tape, MouseReel
STMicroelectronics Voltage References 1.224V Open Collector Shunt
2.903Expected 23/11/2026
Min.: 1
Mult.: 1
: 3.000

SMD/SMT SOT-23-5 Shunt References Adjustable 1 % 100 PPM / C 12 V 20 mA - 40 C + 85 C TS4431 Reel, Cut Tape, MouseReel
STMicroelectronics Voltage References Precision micropower shunt voltage reference 1.392In Stock
Min.: 1
Mult.: 1
: 3.000

SMD/SMT SOT-323-5 Shunt Precision References 2.048 V 0.5 % 70 PPM / C 15 mA - 40 C + 125 C LM4040 Reel, Cut Tape, MouseReel
STMicroelectronics Voltage References Precision MicroPWR 1.225V Shunt REF 8In Stock
Min.: 1
Mult.: 1
: 3.000

SMD/SMT SOT-323-5 Shunt Precision References 1.225 V 0.1 % 100 PPM / C 12 mA - 40 C + 125 C LM4041 Reel, Cut Tape, MouseReel
STMicroelectronics Voltage References Precision MicroPWR 1.225V Shunt REF 228In Stock
Min.: 1
Mult.: 1
: 3.000

SMD/SMT SOT-23-3 Shunt Precision References 1.225 V 1 % 100 PPM / C 12 mA - 40 C + 125 C LM4041 Reel, Cut Tape, MouseReel
STMicroelectronics Voltage References 2.5-36V Prog Adjust 412In Stock
Min.: 1
Mult.: 1

Through Hole TO-92-3 Shunt Adjustable Precision References Adjustable 0.4 % 100 PPM / C 36 V 100 mA - 40 C + 105 C TL1431 Bulk
STMicroelectronics Voltage References 2.5-36V Prog Adjust 335In Stock
Min.: 1
Mult.: 1
: 2.000

Through Hole TO-92-3 Shunt Adjustable Precision References Adjustable 0.4 % 100 PPM / C 36 V 100 mA - 40 C + 105 C TL1431 Ammo Pack
STMicroelectronics Voltage References Prog Voltage Ref 2.5 to 36V .22 Ohm 1.561In Stock
Min.: 1
Mult.: 1
: 3.000

SMD/SMT Shunt Adjustable Precision References Adjustable 2 % 100 PPM / C 36 V 100 mA 0 C + 70 C TL431 Reel, Cut Tape, MouseReel
STMicroelectronics Voltage References 2.5-36V Prog Adjust 635In Stock
Min.: 1
Mult.: 1
: 2.000

Through Hole TO-92-3 Shunt Adjustable Precision References Adjustable 2 % 100 PPM / C 36 V 100 mA 0 C + 70 C TL431 Ammo Pack
STMicroelectronics Voltage References 2.5-36V Prog Adjust 671In Stock
Min.: 1
Mult.: 1
: 2.000

Through Hole TO-92-3 Shunt Adjustable Precision References Adjustable 2 % 100 PPM / C 36 V 100 mA - 40 C + 105 C TL431 Ammo Pack
STMicroelectronics Voltage References 2.5-36V Prog Adjust 4.317In Stock
Min.: 1
Mult.: 1
: 2.000

Through Hole TO-92-3 Shunt Adjustable Precision References Adjustable 2 % 100 PPM / C 36 V 100 mA - 40 C + 105 C TL431 Reel, Cut Tape