STMicroelectronics TS3431 Series Voltage References

Results: 4
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Reference Type Output Voltage Initial Accuracy Temperature Coefficient Series VREF - Input Voltage - Max Shunt Current - Max Minimum Operating Temperature Maximum Operating Temperature Series Packaging
STMicroelectronics Voltage References 1.24V Prog Shunt 20.778In Stock
Min.: 1
Mult.: 1
Reel: 3.000

SMD/SMT SOT-23-3 Shunt Adjustable Precision References Adjustable 0.5 % 100 PPM / C 25 V 100 mA - 40 C + 125 C TS3431 Reel, Cut Tape, MouseReel
STMicroelectronics Voltage References 1.24V programmable shunt Vltg reference 9.844In Stock
Min.: 1
Mult.: 1
Reel: 3.000

SMD/SMT SOT-23-3 Shunt Adjustable Precision References Adjustable 2 % 100 PPM / C 25 V 100 mA - 40 C + 125 C TS3431 Reel, Cut Tape, MouseReel
STMicroelectronics Voltage References 1.24V programmable shunt Vltg reference 1.919In Stock
Min.: 1
Mult.: 1
Reel: 3.000

SMD/SMT SOT-23-3 Shunt Adjustable Precision References Adjustable 1 % 100 PPM / C 25 V 100 mA - 40 C + 125 C TS3431 Reel, Cut Tape, MouseReel
STMicroelectronics Voltage References 1.24V Program Shunt 5.000In Stock
Min.: 1
Mult.: 1
Reel: 3.000

SMD/SMT SOT-23-3 Shunt Adjustable Precision References Adjustable 0.25 % 100 PPM / C 25 V 100 mA - 40 C + 125 C TS3431 Reel, Cut Tape, MouseReel