Cut Tape Voltage References

Results: 1.891
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Reference Type Output Voltage Initial Accuracy Temperature Coefficient Series VREF - Input Voltage - Max Shunt Current - Max Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
Texas Instruments Voltage References Adjustable Precision Shunt Regulator ALT ALT 595-TL431BIDBZT
109.895In Stock
Min.: 1
Mult.: 1
: 250

SMD/SMT SOT-23-3 Shunt Adjustable Precision References Adjustable 0.5 % 92 PPM / C 36 V 100 mA - 40 C + 125 C TL431 Reel, Cut Tape, MouseReel

Nisshinbo Voltage References ADJ Cath 36V 2.495 37V -100 to 150mA 117.281In Stock
Min.: 1
Mult.: 1
: 1.000

SMD/SMT SOT-89-3 Shunt Adjustable Precision References 2.495 V 1.8 % 36 V 100 mA - 40 C + 85 C NJM43xS Reel, Cut Tape
Texas Instruments Voltage References Automotive low-drif t low-power small- 6.285In Stock
Min.: 1
Mult.: 1
: 3.000

SMD/SMT SOT-23-5 Series Precision References 4.096 V 0.05 % 6 PPM / C 12 V 10 mA - 40 C + 125 C REF34 Reel, Cut Tape, MouseReel
Texas Instruments Voltage References Lo Noise Very Low Dr ift Prec VLTG REF A A 595-REF5020AID 6.291In Stock
Min.: 1
Mult.: 1
: 2.500

SMD/SMT SOIC-8 Series Precision References 2.048 V 0.1 % 8 PPM / C 18 V 10 mA - 40 C + 125 C REF5020 Reel, Cut Tape, MouseReel

Texas Instruments Voltage References Lo Noise Very Lo Dri ft Prec Vltg Ref A A 595-REF5030AIDGKT 9.166In Stock
Min.: 1
Mult.: 1
: 2.500

SMD/SMT VSSOP-8 Series Precision References 3 V 0.05 % 3 PPM / C 18 V 10 mA - 40 C + 125 C REF5030 Reel, Cut Tape, MouseReel

Texas Instruments Voltage References Lo Noise Very Lo Dri ft Prec Vltg Ref A A 595-REF5040AIDGKR 7.839In Stock
Min.: 1
Mult.: 1
: 250

SMD/SMT VSSOP-8 Series Precision References 4.096 V 0.05 % 3 PPM / C 18 V 10 mA - 40 C + 125 C REF5040 Reel, Cut Tape, MouseReel
Texas Instruments Voltage References Lo Noise Very Low Dr ift Prec VLTG REF A A 595-REF5040ID 4.652In Stock
Min.: 1
Mult.: 1
: 2.500

SMD/SMT SOIC-8 Series Precision References 4.096 V 0.05 % 3 PPM / C 18 V 10 mA - 40 C + 125 C REF5040 Reel, Cut Tape, MouseReel
Texas Instruments Voltage References 2.5-V Precision Mcrp wr Shunt .5% acc A A 595-LM4040C25IDCKR 30.909In Stock
Min.: 1
Mult.: 1
: 250

SMD/SMT SC-70-5 Shunt Precision References 2.5 V 0.5 % 150 PPM / C 15 mA - 40 C + 125 C LM4040 Reel, Cut Tape, MouseReel
Texas Instruments Voltage References Automotive 20-ppm/C (max) 100-uA 3-pi 15.179In Stock
Min.: 1
Mult.: 1
: 3.000

SMD/SMT SOT-23-3 Series Precision References 4.096 V 0.2 % 20 PPM / C 5.5 V 10 mA - 40 C + 125 C REF31 AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments Voltage References 100-ppm/C precision micropower shunt vol A 926-LM4040AIM350NOPB 38.273In Stock
Min.: 1
Mult.: 1
: 3.000

SMD/SMT SOT-23-3 Shunt Precision References 5 V 0.1 % 150 PPM / C 15 mA - 40 C + 85 C LM4040 Reel, Cut Tape, MouseReel
Texas Instruments Voltage References Fixed voltage 45-uA precision micropow 2.834In Stock
Min.: 1
Mult.: 1
: 3.000

SMD/SMT SOT-23-3 Series, Shunt References 2.5 V 0.5 % 100 PPM / C - 40 C + 85 C LM4040C25IDBZR1G4 Reel, Cut Tape, MouseReel
Texas Instruments Voltage References 5V Precision Mcrpwr Shunt 1% acc A 595-L A 595-LM4040D50QDBZT 23.465In Stock
Min.: 1
Mult.: 1
: 3.000

SMD/SMT SOT-23-3 Shunt Precision References 5 V 1 % 150 PPM / C 15 mA - 40 C + 125 C LM4040 Reel, Cut Tape, MouseReel
Texas Instruments Voltage References Automotive low-drif t low-power small- 12.279In Stock
Min.: 1
Mult.: 1
: 3.000

SMD/SMT SOT-23-5 Series Precision References 3 V 0.05 % 6 PPM / C 12 V 10 mA - 40 C + 125 C REF34 Reel, Cut Tape, MouseReel
Texas Instruments Voltage References Automotive 650-nA q uiescent current 15 1.849In Stock
Min.: 1
Mult.: 1
Max.: 1.001
: 3.000

SMD/SMT SOT-23-6 Series Precision References 5 V 0.05 % 15 PPM / C - 40 C + 125 C REF35 Reel, Cut Tape, MouseReel
Texas Instruments Voltage References Low-Drift Lw-Pwr Du al Output Volt Ref A A 595-REF2041AIDDCR 5.165In Stock
Min.: 1
Mult.: 1
: 250

SMD/SMT SOT-23-Thin-5 Shunt References 2.048 V, 4.096 V 0.05 % 8 PPM / C 5.5 V 20 mA - 40 C + 125 C REF2041 Reel, Cut Tape, MouseReel

Texas Instruments Voltage References 5-V 3-ppm/ C high-p recision voltage ref A 595-REF6250IDGKT 2.505In Stock
Min.: 1
Mult.: 1
: 2.500

SMD/SMT VSSOP-8 Series Precision References 5 V 0.05 % 3 PPM / C 5.5 V 1.15 mA - 40 C + 125 C REF6250 Reel, Cut Tape, MouseReel
Texas Instruments Voltage References 4.096V 4ppm/DegC 100 uA SOT23-6 Series A A 595-REF3440IDBVR 11.255In Stock
Min.: 1
Mult.: 1
: 250

SMD/SMT SOT-23-6 Series References 4.096 V 0.2 % 30 PPM / C 5.5 V 10 mA - 40 C + 125 C REF3240 Reel, Cut Tape, MouseReel
Diodes Incorporated Voltage References Adj Prec Shunt Reg 2.5V to 36V 4.5mV 1.501.246In Stock
Min.: 1
Mult.: 1
Max.: 3.610
: 3.000

SMD/SMT SOT-23-3 Shunt Adjustable Precision References 2.5 V to 36 V 0.5 % 20 PPM / C 36 V 100 mA - 40 C + 125 C AS431 Reel, Cut Tape, MouseReel

Diodes Incorporated Voltage References 0.5% 3.0V 3-PIN 15mA V-REF PRECISION 139.692In Stock
Min.: 1
Mult.: 1
Max.: 330
: 3.000

SMD/SMT SOT-23-3 Shunt Precision References 3 V 0.5 % 100 PPM / C 15 mA - 40 C + 125 C LM4040 Reel, Cut Tape, MouseReel

Renesas / Intersil Voltage References PBFREE PRECISION 3 0V LW V FGA"F 0 2% 65.005In Stock
Min.: 1
Mult.: 1
: 1.000

SMD/SMT SOT-23-3 Series Precision References 3 V 0.2 % 50 PPM / C 5.5 V 7 mA - 40 C + 85 C ISL21080 Reel, Cut Tape, MouseReel
Texas Instruments Voltage References 650-nA quiescent cur rent 12-ppm/ C drif 10.280In Stock
Min.: 1
Mult.: 1
: 3.000

SMD/SMT SOT-23-6 Series References 1.25 V 0.05 % 12 PPM / C 6 V 10 mA - 40 C + 125 C REF35 Reel, Cut Tape, MouseReel
Texas Instruments Voltage References Automotive high-ban dwidth low-IQ progr 45.199In Stock
Min.: 1
Mult.: 1
: 3.000

SMD/SMT SOT-23-3 Shunt Adjustable Precision References 2.5 V to 36 V 1 % 66 PPM / C 36 V 15 mA - 40 C + 125 C ATL431LI Reel, Cut Tape, MouseReel
Texas Instruments Voltage References 1uA SOT23-3 10ppm/C Shunt ALT 595-REF111 ALT 595-REF1112AIDBZT
5.834In Stock
Min.: 1
Mult.: 1
: 250

SMD/SMT SOT-23-3 Shunt References 1.25 V 0.2 % 50 PPM / C 5 mA - 40 C + 85 C REF1112 Reel, Cut Tape, MouseReel

Renesas / Intersil Voltage References PRECISION 2 048V LW V 1 0MV -40-+85C T 33.017In Stock
Min.: 1
Mult.: 1
: 1.000

SMD/SMT SOT-23-3 Series Precision References 2.048 V 0.24 % 20 PPM / C 6.5 V 7 mA - 40 C + 85 C ISL60002DIH320 Reel, Cut Tape, MouseReel
Microchip Technology Voltage References 7 ppm 0.1% Voltage Reference 1.007In Stock
3.000Expected 28/09/2026
Min.: 1
Mult.: 1
: 3.000

SMD/SMT SOT-23-6 Series Precision References 3.3 V 0.1 % 7 PPM / C 5.5 V - 40 C + 125 C Reel, Cut Tape, MouseReel