REF2933 Series Voltage References

Results: 2
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Reference Type Output Voltage Initial Accuracy Temperature Coefficient Series VREF - Input Voltage - Max Shunt Current - Max Minimum Operating Temperature Maximum Operating Temperature Series Packaging
Texas Instruments Voltage References 3.3V 100ppm/DegC 50u A SOT23-3 Series A A 595-REF2933AIDBZR 5.717In Stock
Min.: 1
Mult.: 1
Reel: 250

SMD/SMT SOT-23-3 Series References 3.3 V 2 % 100 PPM / C 5.5 V 25 mA - 40 C + 125 C REF2933 Reel, Cut Tape, MouseReel
Texas Instruments Voltage References 3.3V 100ppm/DegC 50u A SOT23-3 Series A A 595-REF2933AIDBZT 6In Stock
6.000Expected 01/06/2026
Min.: 1
Mult.: 1
Reel: 3.000

SMD/SMT SOT-23-3 Series References 3.3 V 2 % 100 PPM / C 5.5 V 25 mA - 40 C + 125 C REF2933 Reel, Cut Tape, MouseReel