Staco UPS - Uninterruptible Power Supplies

Results: 120
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Output Power Output Voltage Runtime-Full Load Number of Outlets Mounting Style Input Voltage Length Width Height Series
Staco UPS - Uninterruptible Power Supplies Single Phase UPS, 3000VA, 120V
3 kVA 120 VAC Rack 120 VAC
Staco UPS - Uninterruptible Power Supplies Single Phase UPS, less batteries, 2500VA, 120V
2.5 kVA 120 VAC Rack 120 VAC
Staco UPS - Uninterruptible Power Supplies Rack Mnt UPS, 6kVA, 120/208V
6 kVA 208 VAC Rack 208 VAC
Staco UPS - Uninterruptible Power Supplies Rack Mnt UPS, 6kVA, 120/208V, Par. Cd & Cbl
6 kVA 208 VAC Rack 208 VAC
Staco UPS - Uninterruptible Power Supplies Tower UPS, 6kVA
6 kVA 208 VAC Tower 208 VAC
Staco UPS - Uninterruptible Power Supplies Tower UPS, 6kVA, Par. Cd & Cbl
6 kVA 208 VAC Tower 208 VAC
Staco UPS - Uninterruptible Power Supplies Rack Mnt UPS, 6kVA
6 kVA 208 VAC Rack 208 VAC
Staco UPS - Uninterruptible Power Supplies Rack Mnt UPS, 6kVA, Par. Cd & Cbl
6 kVA 208 VAC Rack 208 VAC
Staco UPS - Uninterruptible Power Supplies Tower UPS, 6kVA
6 kVA 208 VAC Tower 208 VAC
Staco UPS - Uninterruptible Power Supplies Tower UPS, 6kVA, Par. Cd & Cbl
6 kVA 208 VAC Tower 208 VAC
Staco SB2-03502
Staco UPS - Uninterruptible Power Supplies UPS, Standby, 350VA/210W, 230V
350 VA / 210 W 230 VAC Desktop 230 VAC
Staco SB2-05502
Staco UPS - Uninterruptible Power Supplies UPS, Standby, 550VA/330W, 230V
550 VA / 330 W 230 VAC Desktop 230 VAC
Staco SB2-07502
Staco UPS - Uninterruptible Power Supplies UPS, Standby, 750VA/450W, 230V
750 VA / 450 W 230 VAC Desktop 230 VAC
Staco SBN-08002
Staco UPS - Uninterruptible Power Supplies UPS, Line Interactive, Network, 800VA/720W, 230V
800 VA / 720 W 230 VAC Tower 230 VAC
Staco SBN-11002
Staco UPS - Uninterruptible Power Supplies UPS, Line Interactive, Network, 1100VA/990W, 230V
1.1 kVA / 990 W 230 VAC Tower 230 VAC
Staco SBN-15002
Staco UPS - Uninterruptible Power Supplies UPS, Line Interactive, Network, 1500VA/1350W, 230V
1.5 kVA / 1.35 kW 230 VAC Tower 230 VAC
Staco SBN-20002
Staco UPS - Uninterruptible Power Supplies UPS, Line Interactive, Network, 2000VA/1800W, 230V
2 kVA / 1.8 kW 230 VAC Tower 230 VAC
Staco SBN-30002
Staco UPS - Uninterruptible Power Supplies UPS, Line Interactive, Network, 3000VA/2700W, 230V
3 kVA / 2.7 kW 230 VAC Tower 230 VAC
Staco SV-ELE-10K
Staco UPS - Uninterruptible Power Supplies Staco SV-ELE-10K double conversion, Voltage and Frequency Independent (VFI) rack/tower UPS rated at 10kVA/10kW. Input voltage range: 176-290VAC; input frequency range: 46-64Hz auto-sensing. Suitable for single phase 200, 208, 220, 230, or 240 input e
Staco SV-ELE-10K-5200
Staco UPS - Uninterruptible Power Supplies UPS module, rated at 10 kVA/9 kW - Input: Hardwire, Input Voltage Range: 176-290 VAC, 46-64 Hz Auto Sensing - Output: Hardwire, factory set to 200V, 50 Hz, Single Phase Stability +/- 2% Free Running; Single Phase; Up to 0.97 pf @ 100% Linear Load; +/
10 kVA / 9 kW 200 VAC 176 VAC to 290 VAC
Staco SV-ELE-10K-5208
Staco UPS - Uninterruptible Power Supplies UPS module, rated at 10 kVA/9 kW - Input: Hardwire, Input Voltage Range: 176-290 VAC, 46-64 Hz Auto Sensing - Output: Hardwire, factory set to 208V, 50 Hz, Single Phase Stability +/- 2% Free Running; Single Phase; Up to 0.97 pf @ 100% Linear Load; +/
10 kVA / 9 kW 208 VAC 176 VAC to 290 VAC
Staco SV-ELE-10K-5220
Staco UPS - Uninterruptible Power Supplies UPS module, rated at 10 kVA/9 kW - Input: Hardwire, Input Voltage Range: 176-290 VAC, 46-64 Hz Auto Sensing - Output: Hardwire, factory set to 220V, 50 Hz, Single Phase Stability +/- 2% Free Running; Single Phase; Up to 0.97 pf @ 100% Linear Load; +/
10 kVA / 9 kW 220 VAC 176 VAC to 290 VAC
Staco SV-ELE-10K-5230
Staco UPS - Uninterruptible Power Supplies UPS module, rated at 10 kVA/9 kW - Input: Hardwire, Input Voltage Range: 176-290 VAC, 46-64 Hz Auto Sensing - Output: Hardwire, factory set to 230V, 50 Hz, Single Phase Stability +/- 2% Free Running; Single Phase; Up to 0.97 pf @ 100% Linear Load; +/
10 kVA / 9 kW 230 VAC 176 VAC to 290 VAC
Staco SV-ELE-10K-5240
Staco UPS - Uninterruptible Power Supplies UPS module, rated at 10 kVA/9 kW - Input: Hardwire, Input Voltage Range: 176-290 VAC, 46-64 Hz Auto Sensing - Output: Hardwire, factory set to 240V, 50 Hz, Single Phase Stability +/- 2% Free Running; Single Phase; Up to 0.97 pf @ 100% Linear Load; +/
10 kVA / 9 kW 240 VAC 176 VAC to 290 VAC
Staco SV-ELE-10K-6200
Staco UPS - Uninterruptible Power Supplies UPS module, rated at 10 kVA/9 kW - Input: Hardwire, Input Voltage Range: 176-290 VAC, 46-64 Hz Auto Sensing - Output: Hardwire, factory set to 200V, 60 Hz, Single Phase Stability +/- 2% Free Running; Single Phase; Up to 0.97 pf @ 100% Linear Load; +/
10 kVA / 9 kW 200 VAC 176 VAC to 290 VAC