S8VK-R10

Omron Automation and Safety
653-S8VKR10
S8VK-R10

Mfr.:

Description:
Redundancy Modules 10A Redundancy unit

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 68

Stock:
68 Can Dispatch Immediately
Factory Lead Time:
3 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp1.892.023 Rp1.892.023
Rp1.615.182 Rp16.151.820
Rp1.563.813 Rp39.095.325
Rp1.563.079 Rp78.153.950

Product Attribute Attribute Value Select Attribute
Omron
Product Category: Redundancy Modules
RoHS:  
REACH - SVHC:
DIN Rail
1 Output
5 V to 30 V
110 mm
32 mm
75.4 mm
S8VKR
Brand: Omron Automation and Safety
Industry: Industrial
Isolation Voltage: 1 kV
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: - 40 C
Output Current-Channel 1: 10 A
Product: Isolated
Product Type: Redundancy Modules
Factory Pack Quantity: 1
Subcategory: Redundancy Modules
Part # Aliases: S8VKR10
Unit Weight: 183 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8504401400
CAHTS:
9504409099
USHTS:
8504409580
JPHTS:
850440090
TARIC:
8504409590
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.