KYOCERA AVX Supercapacitors

Results: 164
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Termination Style Lead Spacing Diameter Length Width Life ESR Tolerance Orientation Product Minimum Operating Temperature Maximum Operating Temperature Height Series Qualification Packaging
KYOCERA AVX Supercapacitors / Ultracapacitors 2.7V 3.3F 8X20mm Rad ial Low ESR 1.584In Stock
Min.: 1
Mult.: 1

3.3 F 2.7 VDC Radial 3.5 mm (0.138 in) 8 mm (0.315 in) 20 mm 1000 Hour 95 mOhms - 10 %, + 30 % Vertical EDLC / Supercaps - 40 C + 65 C SCC Bulk
KYOCERA AVX Supercapacitors / Ultracapacitors 2.7V 400F 35X68mm So lder Pin 474In Stock
Min.: 1
Mult.: 1

400 F 2.7 VDC Radial 35 mm (1.378 in) 68 mm 1000 Hour 2.2 mOhms - 10 %, + 30 % Vertical EDLC / Supercaps - 40 C + 65 C SCC LE Bulk
KYOCERA AVX Supercapacitors / Ultracapacitors 5V 7.5F 12.5X32mm Ra dial 3.112In Stock
Min.: 1
Mult.: 1

7.5 F 5 VDC Radial 12.5 mm (0.492 in) 32 mm 12.5 mm 1000 Hour 70 mOhms - 10 %, + 30 % Vertical EDLC / Supercaps - 40 C + 65 C 32 mm SCM Bulk
KYOCERA AVX Supercapacitors / Ultracapacitors 2.7V 850F 35x115mm 3 -Prong Solder Pin 108In Stock
Min.: 1
Mult.: 1

850 F 2.7 VDC Pin 35 mm (1.378 in) 115 mm 1000 Hour 1 mOhms - 10 %, + 30 % Vertical EDLC / Supercaps - 40 C + 65 C SCC LE Bulk
KYOCERA AVX Supercapacitors / Ultracapacitors 2.7V 25F 16X25mm Rad ial 670In Stock
Min.: 1
Mult.: 1

25 F 2.7 VDC Radial 7.5 mm (0.295 in) 16 mm (0.63 in) 25 mm 1000 Hour 27 mOhms 20 % Vertical EDLC / Supercaps - 40 C + 65 C SCC Bulk
KYOCERA AVX Supercapacitors / Ultracapacitors 2.7V 300F 35X62mm So lder Pin 241In Stock
Min.: 1
Mult.: 1

300 F 2.7 VDC Radial 35 mm (1.378 in) 62 mm 1000 Hour 6 mOhms - 10 %, + 30 % Vertical EDLC / Supercaps - 40 C + 65 C SCC Bulk
KYOCERA AVX Supercapacitors / Ultracapacitors 3V 3.3F 8X20mm Radia l Low ESR 1.224In Stock
Min.: 1
Mult.: 1

3.3 F 3 VDC Radial 3.5 mm (0.138 in) 8 mm (0.315 in) 20 mm 1000 Hour 95 mOhms - 10 %, + 30 % Vertical EDLC / Supercaps - 40 C + 65 C SCC-E Bulk
KYOCERA AVX Supercapacitors / Ultracapacitors 2.7V 7F 10X25mm Radi al Low ESR 500In Stock
Min.: 1
Mult.: 1

7 F 2.7 VDC Radial 5.5 mm (0.217 in) 10 mm (0.394 in) 25 mm 1000 Hour 60 mOhms - 10 %, + 30 % Vertical EDLC / Supercaps - 40 C + 65 C SCC Bulk
KYOCERA AVX Supercapacitors / Ultracapacitors 2.7V 100F ESR=18mOhm s CaseLgth=60mm AECQ 9.962In Stock
Min.: 1
Mult.: 1

100 F 2.7 VDC Radial 8 mm (0.315 in) 18 mm (0.709 in) 60 mm 18 mOhms - 10 %, + 30 % Vertical EDLC / Supercaps - 40 C + 65 C SCC-SRBQ AEC-Q200 Bulk
KYOCERA AVX Supercapacitors / Ultracapacitors 3V 100F ESR=18mOhms Case Lgth=60mm AECQ2 1.201In Stock
Min.: 1
Mult.: 1

100 F 3 VDC Radial 8 mm (0.315 in) 18 mm (0.709 in) 60 mm 18 mOhms - 10 %, + 30 % Vertical EDLC / Supercaps - 40 C + 65 C SCC-SRBQ AEC-Q200 Bulk
KYOCERA AVX Supercapacitors / Ultracapacitors 3V 50F 18X40mm Radia l 6.517In Stock
Min.: 1
Mult.: 1

50 F 3 VDC Radial 8 mm (0.315 in) 18 mm (0.709 in) 40 mm 1000 Hour 18 mOhms - 10 %, + 30 % Vertical EDLC / Supercaps - 40 C + 65 C SCC-E Bulk
KYOCERA AVX Supercapacitors / Ultracapacitors 3V 10F 12.5X20mm Rad ial Low ESR 3.049In Stock
Min.: 1
Mult.: 1

10 F 3 VDC Radial 5.5 mm (0.217 in) 12.5 mm (0.492 in) 20 mm 1000 Hour 50 mOhms - 10 %, + 30 % Vertical EDLC / Supercaps - 40 C + 65 C SCC-E Bulk
KYOCERA AVX Supercapacitors / Ultracapacitors 3V 15F 12.5X30mm Rad ial Low ESR 1.032In Stock
Min.: 1
Mult.: 1

15 F 3 VDC Radial 5.5 mm (0.217 in) 12.5 mm (0.492 in) 30 mm 1000 Hour 40 mOhms - 10 %, + 30 % Vertical EDLC / Supercaps - 40 C + 65 C SCC-E Bulk
KYOCERA AVX Supercapacitors / Ultracapacitors 2.7V 25F 16X25mm Rad ial 2.785In Stock
Min.: 1
Mult.: 1

25 F 2.7 VDC Radial 7.5 mm (0.295 in) 16 mm (0.63 in) 25 mm 1000 Hour 20 mOhms - 10 %, + 30 % Vertical EDLC / Supercaps - 40 C + 65 C SCC Bulk
KYOCERA AVX Supercapacitors / Ultracapacitors 2.7V 50F 18X40mm Rad ial 840In Stock
600Expected 01/06/2026
Min.: 1
Mult.: 1

50 F 2.7 VDC Radial 0.8 mm 18 mm (0.709 in) 40 mm 1000 Hour 15 mOhms - 10 %, + 30 % Vertical EDLC / Supercaps - 40 C + 65 C SCC Bulk
KYOCERA AVX Supercapacitors / Ultracapacitors 2.7V 100F 22X45mm So lder Pin 645In Stock
Min.: 1
Mult.: 1

100 F 2.7 VDC Radial 22 mm (0.866 in) 45 mm 1000 Hour 8 mOhms - 10 %, + 30 % Vertical EDLC / Supercaps - 40 C + 65 C SCC Bulk
KYOCERA AVX Supercapacitors / Ultracapacitors 2.7V 220F 30X50mm So lder Pin 256In Stock
Min.: 1
Mult.: 1

220 F 2.7 VDC Radial 30 mm (1.181 in) 50 mm 1000 Hour 5 mOhms - 10 %, + 30 % Vertical EDLC / Supercaps - 40 C + 65 C SCC LE Bulk
KYOCERA AVX Supercapacitors / Ultracapacitors 5.4V 0.47F 6.3X14mm Radial 1.313In Stock
3.300Expected 02/06/2026
Min.: 1
Mult.: 1

470000 uF 5.4 VDC Radial 9 mm (0.354 in) 6.3 mm (0.248 in) 14 mm 13.6 mm 1000 Hour 300 mOhms 20 % Vertical EDLC / Supercaps - 40 C + 65 C 6.3 mm SCM Bulk
KYOCERA AVX Supercapacitors / Ultracapacitors 7.5V .33F 8X14mm Rad ial 1.112In Stock
Min.: 1
Mult.: 1

330000 uF 7.5 VDC Radial 13.5 mm (0.531 in) 8 mm (0.315 in) 14 mm 8 mm 1000 Hour 450 mOhms - 10 %, + 30 % Vertical EDLC / Supercaps - 40 C + 65 C 24 mm SCM Bulk
KYOCERA AVX Supercapacitors / Ultracapacitors 9V .33F 8X14mm Radia l 1.304In Stock
Min.: 1
Mult.: 1

330000 uF 9 VDC Radial 13.5 mm (0.531 in) 8 mm (0.315 in) 24 mm 8 mm 1000 Hour 500 mOhms - 10 %, + 30 % Vertical EDLC / Supercaps - 40 C + 65 C 14 mm SCM Bulk
KYOCERA AVX Supercapacitors / Ultracapacitors 8.1V .6F 8X18mm Radi al 604In Stock
Min.: 1
Mult.: 1

600000 uF 8.1 VDC Radial 8 mm (0.315 in) 18 mm 8 mm 1000 Hour 400 mOhms - 10 %, + 30 % Vertical EDLC / Supercaps - 40 C + 65 C 18 mm SCM Bulk
KYOCERA AVX Supercapacitors / Ultracapacitors 7.5V 1F 8X22mm Radia l 1.178In Stock
Min.: 1
Mult.: 1

1 F 7.5 VDC Radial 11.5 mm (0.453 in) 8 mm (0.315 in) 22 mm 8 mm 1000 Hour 180 mOhms - 10 %, + 30 % Vertical EDLC / Supercaps - 40 C + 65 C 18 mm SCM Bulk
KYOCERA AVX Supercapacitors / Ultracapacitors 5.4V 7.5F 12.5X32mm Radial 2.014In Stock
Min.: 1
Mult.: 1

7.5 F 5.4 VDC Radial 18 mm (0.709 in) 12.5 mm (0.492 in) 25 mm 12.5 mm 1000 Hour 70 mOhms - 10 %, + 30 % Vertical EDLC / Supercaps - 40 C + 65 C 32 mm SCM Bulk
KYOCERA AVX Supercapacitors / Ultracapacitors 6V 7.5F 12.5X32mm Ra dial 1.703In Stock
Min.: 1
Mult.: 1

7.5 F 6 VDC Radial 18 mm (0.709 in) 12.5 mm (0.492 in) 25 mm 12.5 mm 1000 Hour 90 mOhms - 10 %, + 30 % Vertical EDLC / Supercaps - 40 C + 65 C 32 mm SCM Bulk
KYOCERA AVX Supercapacitors / Ultracapacitors 5.5V 15F 16x33mm Mod Radial Short Leads 984In Stock
Min.: 1
Mult.: 1

15 F 5.5 VDC Radial 16 mm (0.63 in) 33 mm 1000 Hour 50 mOhms - 10 %, + 30 % Horizontal EDLC / Supercaps - 40 C + 65 C 33 mm SCM Bulk