50 mm Supercapacitors

Results: 6
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Termination Style Lead Spacing Diameter Length Life ESR Tolerance Orientation Product Minimum Operating Temperature Maximum Operating Temperature Height Series Qualification Packaging
Maxwell Technologies Supercapacitors / Ultracapacitors 3.0V, 150F Ultracapacitor Cell
3.080On Order
Min.: 1
Mult.: 1

150 F 3 VDC Snap In 10 mm (0.394 in) 25 mm (0.984 in) 50 mm 2000 Hour, 1000000 Cycle 6.5 mOhms 0 %, + 20 % Vertical EDLC / Supercaps - 40 C + 65 C 50 mm BCAP AEC-Q200 Bulk
Eaton Electronics Supercapacitors / Ultracapacitors Supecapacitor HSH 1850 3.8V 1000F 233In Stock
Min.: 1
Mult.: 1

1000 F 3.8 VDC Radial 7.5 mm (0.295 in) 18 mm (0.709 in) 1000 Hour 65 mOhms 50 % Vertical Supercapacitors - 25 C + 70 C 50 mm HSH Bulk
Knowles / Illinois Capacitor Supercapacitors / Ultracapacitors 3VDC 200F Tol -10% to +30%
100Expected 31/12/2026
Min.: 1
Mult.: 1

200 F 3 VDC Radial 30 mm (1.181 in) 1500 Hour, 500000 Cycle 6 mOhms - 10 %, + 30 % Vertical EDLC / Supercaps - 40 C + 85 C 50 mm DSF Bulk
ABRACON Supercapacitors / Ultracapacitors Supercap 220F 2.7 V THT -10%/+30% Non-Stocked Lead-Time 16 Weeks
Min.: 360
Mult.: 360

220 F 2.7 VDC Through Hole 35 mm (1.378 in) 500000 Cycle 220 mOhms - 10 %, + 30 % Supercapacitors - 40 C + 70 C 50 mm ADCT-E02R7S Bulk
ABRACON Supercapacitors / Ultracapacitors Supercap 220F 2.7 V THT 0/+30% Non-Stocked Lead-Time 16 Weeks
Min.: 360
Mult.: 360

220 F 2.7 VDC Through Hole 35 mm (1.378 in) 500000 Cycle 220 mOhms 0 %, 30 % Supercapacitors - 40 C + 70 C 50 mm ADCT-E02R7S Bulk
KYOCERA AVX SCCN50B187MSBLE
KYOCERA AVX Supercapacitors / Ultracapacitors 2.7V 180F 25X50mm So lder Pin Non-Stocked Lead-Time 15 Weeks
Min.: 616
Mult.: 77

180 F 2.7 VDC Pin 10 mm (0.394 in) 25 mm (0.984 in) 50 mm 1000 Hour 7 mOhms - 10 %, + 30 % Vertical EDLC / Supercaps - 40 C + 65 C 50 mm SCC LE Bulk