Schurter Supercapacitors

Results: 56
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Termination Style Lead Spacing Diameter Length Width ESR Tolerance Orientation Product Minimum Operating Temperature Maximum Operating Temperature Height Series
Schurter Supercapacitors / Ultracapacitors SCPC Supercapacitor 2.75V 2400mF 198In Stock
Min.: 1
Mult.: 1

2.4 F 2.75 V SMD/SMT 39 mm 17 mm 25 mOhms Horizontal Supercapacitors - 40 C + 85 C 1.9 mm SCPC
Schurter Supercapacitors / Ultracapacitors SCPC Supercapacitor 5.50V 150mF 199In Stock
Min.: 1
Mult.: 1

150000 uF 5.5 V SMD/SMT 28.5 mm 17 mm 100 mOhms Horizontal Supercapacitors - 40 C + 85 C 2.1 mm SCPC
Schurter Supercapacitors / Ultracapacitors SCPC Supercapacitor 5.50V 250mF 187In Stock
Min.: 1
Mult.: 1

250000 uF 5.5 V SMD/SMT 39 mm 17 mm 55 mOhms Horizontal Supercapacitors - 40 C + 85 C 2.1 mm SCPC
Schurter Supercapacitors / Ultracapacitors SCPC Supercapacitor 5.50V 380mF 198In Stock
Min.: 1
Mult.: 1

380000 uF 5.5 V SMD/SMT 28.5 mm 17 mm 100 mOhms Horizontal Supercapacitors - 40 C + 85 C 2.7 mm SCPC
Schurter Supercapacitors / Ultracapacitors SCPC Supercapacitor 5.50V 500mF 200In Stock
Min.: 1
Mult.: 1

500000 uF 5.5 V SMD/SMT 28.5 mm 17 mm 75 mOhms Horizontal Supercapacitors - 40 C + 85 C 3.5 mm SCPC
Schurter Supercapacitors / Ultracapacitors SCPC Supercapacitor 5.50V 650mF 200In Stock
Min.: 1
Mult.: 1

650000 uF 5.5 V SMD/SMT 39 mm 17 mm 55 mOhms Horizontal Supercapacitors - 40 C + 85 C 2.7 mm SCPC
Schurter Supercapacitors / Ultracapacitors SCPC Supercapacitor 5.50V 900mF 170In Stock
Min.: 1
Mult.: 1

900000 uF 5.5 V SMD/SMT 39 mm 17 mm 45 mOhms Horizontal Supercapacitors - 40 C + 85 C 3.5 mm SCPC
Schurter Supercapacitors / Ultracapacitors SCPC Supercapacitor 5.50V 1200mF 196In Stock
Min.: 1
Mult.: 1

1.2 F 5.5 V SMD/SMT 39 mm 17 mm 45 mOhms Horizontal Supercapacitors - 40 C + 85 C 3.9 mm SCPC
Schurter Supercapacitors / Ultracapacitors SCPA Supercapacitor 4.20V 220mF 145In Stock
Min.: 1
Mult.: 1

220000 uF 4.2 V SMD/SMT 21 mm 14 mm 300 mOhms Horizontal Supercapacitors - 40 C + 85 C 2.2 mm SCPA
Schurter Supercapacitors / Ultracapacitors SCPA Supercapacitor 5.50V 200mF 68In Stock
200Expected 10/03/2026
Min.: 1
Mult.: 1

200000 uF 5.5 V SMD/SMT 21 mm 14 mm 105 mOhms Horizontal Supercapacitors - 40 C + 70 C 2 mm SCPA
Schurter Supercapacitors / Ultracapacitors SCPA Supercapacitor 4.20V 470mF
400Expected 19/02/2026
Min.: 1
Mult.: 1

470000 uF 4.2 V SMD/SMT 21 mm 14 mm 130 mOhms Horizontal Supercapacitors - 40 C + 85 C 3.5 mm SCPA
Schurter Supercapacitors / Ultracapacitors SCPA Supercapacitor 4.50V 35mF
180On Order
Min.: 1
Mult.: 1

35000 uF 4.5 V SMD/SMT 20 mm 20 mm 300 mOhms Horizontal Supercapacitors - 40 C + 85 C 0.4 mm SCPA
Schurter Supercapacitors / Ultracapacitors SCPA Supercapacitor 5.50V 470mF
391On Order
Min.: 1
Mult.: 1

470000 uF 5.5 V SMD/SMT 21 mm 14 mm 45 mOhms Horizontal Supercapacitors - 40 C + 70 C 3.2 mm SCPA
Schurter Supercapacitors / Ultracapacitors SCPA Supercapacitor 5.50V 1000mF
787On Order
Min.: 1
Mult.: 1

1 F 5.5 V SMD/SMT 30 mm 14 mm 40 mOhms Horizontal Supercapacitors - 40 C + 70 C 3.7 mm SCPA
Schurter Supercapacitors / Ultracapacitors SCPB Supercapacitor 2.50V 180mF
200Expected 26/02/2026
Min.: 1
Mult.: 1

180000 uF 2.5 V SMD/SMT 19 mm 15 mm 55 mOhms Horizontal Supercapacitors - 40 C + 70 C 1.2 mm SCPB
Schurter Supercapacitors / Ultracapacitors SCPB Supercapacitor 5.00V 90mF
600On Order
Min.: 1
Mult.: 1

90000 uF 5 V SMD/SMT 19 mm 18 mm 95 mOhms Horizontal Supercapacitors - 40 C + 70 C 2.1 mm SCPB
Schurter Supercapacitors / Ultracapacitors SCPC Supercapacitor 5.50V 120mF
370Expected 05/03/2026
Min.: 1
Mult.: 1

120000 uF 5.5 V SMD/SMT 20 mm 18 mm 120 mOhms Horizontal Supercapacitors - 40 C + 85 C 2.5 mm SCPC
Schurter Supercapacitors / Ultracapacitors SCPC Supercapacitor 5.50V 400mF
400Expected 23/04/2026
Min.: 1
Mult.: 1

400000 uF 5.5 V SMD/SMT 20 mm 18 mm 130 mOhms Horizontal Supercapacitors - 40 C + 85 C 3.5 mm SCPC
Schurter Supercapacitors / Ultracapacitors SCPB Supercapacitor 5.00V 90mF Lead-Time 9 Weeks
Min.: 1
Mult.: 1

90000 uF 5 V SMD/SMT 19 mm 15 mm 110 mOhms Horizontal Supercapacitors - 40 C + 70 C 2.5 mm SCPB
Schurter Supercapacitors / Ultracapacitors 100mF -20% / +150%, ESR: 50Ohm, Mounting: THT, Termination: 2 Central Leads, -25oC to70oC, Height: 6.5mm, Pin spacing: 5.0mm Non-Stocked Lead-Time 14 Weeks
Min.: 748
Mult.: 748

100 mF 5.5 VDC Radial 5 mm (0.197 in) 13 mm (0.512 in) 50 Ohms - 20 %, + 150 % Vertical Supercapacitor - 25 C + 70 C 6.5 mm SCCA
Schurter Supercapacitors / Ultracapacitors 220mF -20% / +100%, ESR: 40Ohm, Mounting: THT, Termination: 2 Central Leads, -25oC to70oC, Height: 6.5mm, Pin spacing: 5.0mm Non-Stocked Lead-Time 14 Weeks
Min.: 748
Mult.: 748

220 mF 5.5 VDC Radial 5 mm (0.197 in) 13 mm (0.512 in) 40 Ohms - 20 %, + 100 % Vertical Supercapacitor - 25 C + 70 C 6.5 mm SCCA
Schurter Supercapacitors / Ultracapacitors 330mF -20% / +80%, ESR: 40Ohm, Mounting: THT, Termination: 2 Central Leads, -25oC to 70oC,Height: 6.5mm, Pin spacing: 5.0mm Non-Stocked Lead-Time 14 Weeks
Min.: 748
Mult.: 748

330 mF 5.5 VDC Radial 5 mm (0.197 in) 13 mm (0.512 in) 40 Ohms - 20 %, + 80 % Vertical Supercapacitor - 25 C + 70 C 6.5 mm SCCA
Schurter Supercapacitors / Ultracapacitors 470mF -10% / +30%, ESR: 40Ohm, Mounting: THT, Termination: 2 Central Leads, -25oC to 70oC,Height: 6.5mm, Pin spacing: 5.0mm Non-Stocked Lead-Time 14 Weeks
Min.: 748
Mult.: 748

470 mF 5.5 VDC Radial 5 mm (0.197 in) 13 mm (0.512 in) 40 Ohms - 10 %, + 30 % Vertical Supercapacitor - 25 C + 70 C 6.5 mm SCCA
Schurter Supercapacitors / Ultracapacitors 1000mF 0% / +30%, ESR: 15Ohm, Mounting: THT, Termination: 2 Central Leads, -25oC to 70oC,Height: 7.0mm, Pin spacing: 6.0mm Non-Stocked Lead-Time 14 Weeks
Min.: 1
Mult.: 1

1000 mF 5.5 VDC Radial 5 mm (0.197 in) 13 mm (0.512 in) 15 Ohms 0 %, + 30 % Vertical Supercapacitor - 25 C + 70 C 6.5 mm SCCA
Schurter Supercapacitors / Ultracapacitors 1500mF 0% / +30%, ESR: 10Ohm, Mounting: THT, Termination: 2 Central Leads, -25oC to 70oC,Height: 7.0mm, Pin spacing: 6.0mm Non-Stocked Lead-Time 14 Weeks
Min.: 1
Mult.: 1

1500 mF 5.5 VDC Radial 6 mm (0.236 in) 20.5 mm (0.807 in) 10 Ohms 0 %, + 30 % Vertical Supercapacitor - 25 C + 70 C 7 mm SCCA