Schurter Supercapacitors

Results: 56
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Termination Style Lead Spacing Diameter Length Width ESR Tolerance Orientation Product Minimum Operating Temperature Maximum Operating Temperature Height Series
Schurter Supercapacitors / Ultracapacitors 100mF -20% / +150%, ESR: 50Ohm, Mounting: THT, Termination: 2 Vertical Leads, -25oC to70oC, Height: 12.3mm, Pin spacing: 4.7mm Non-Stocked Lead-Time 14 Weeks
Min.: 2.464
Mult.: 2.464

100 mF 5.5 VDC Through Hole 4.7 mm (0.185 in) 11.5 mm (0.453 in) 50 Ohms - 20 %, + 150 % Vertical Supercapacitor - 25 C + 70 C 5 mm SCCC
Schurter Supercapacitors / Ultracapacitors 220mF -20% / +100%, ESR: 40Ohm, Mounting: THT, Termination: 2 Vertical Leads, -25oC to70oC, Height: 12.3mm, Pin spacing: 4.7mm Non-Stocked Lead-Time 14 Weeks
Min.: 2.464
Mult.: 2.464

220 mF 5.5 VDC Through Hole 4.7 mm (0.185 in) 11.5 mm (0.453 in) 40 Ohms - 20 %, + 100 % Vertical Supercapacitor - 25 C + 70 C 5 mm SCCC
Schurter Supercapacitors / Ultracapacitors 330mF -20% / +80%, ESR: 40Ohm, Mounting: THT, Termination: 2 Vertical Leads, -25oC to70oC, Height: 12.3mm, Pin spacing: 4.7mm Non-Stocked Lead-Time 14 Weeks
Min.: 2.464
Mult.: 2.464

330 mF 5.5 VDC Through Hole 4.7 mm (0.185 in) 11.5 mm (0.453 in) 40 Ohms - 20 %, + 80 % Vertical Supercapacitor - 25 C + 70 C 5 mm SCCC
Schurter Supercapacitors / Ultracapacitors 470mF -10% / +30%, ESR: 40Ohm, Mounting: THT, Termination: 2 Vertical Leads, -25oC to70oC, Height: 12.3mm, Pin spacing: 4.7mm Non-Stocked Lead-Time 14 Weeks
Min.: 2.408
Mult.: 2.408

470 mF 5.5 VDC Through Hole 4.7 mm (0.185 in) 11.5 mm (0.453 in) 40 Ohms - 10 %, + 30 % Vertical Supercapacitor - 25 C + 70 C 5 mm SCCC
Schurter Supercapacitors / Ultracapacitors 1000mF 0% / +30%, ESR: 15Ohm, Mounting: THT, Termination: 2 Vertical Leads, -25oC to 70oC,Height: 20.2mm, Pin spacing: 5.0mm Non-Stocked Lead-Time 14 Weeks
Min.: 1.134
Mult.: 1.134

1000 mF 5.5 VDC Through Hole 5 mm (0.197 in) 18.7 mm (0.736 in) 15 Ohms - 0 %, + 30 % Vertical Supercapacitor - 25 C + 70 C 5.4 mm SCCC
Schurter Supercapacitors / Ultracapacitors 1500mF 0% / +30%, ESR: 10Ohm, Mounting: THT, Termination: 2 Vertical Leads, -25oC to 70oC,Height: 20.2mm, Pin spacing: 5.0mm Non-Stocked Lead-Time 14 Weeks
Min.: 1.134
Mult.: 1.134

1500 mF 5.5 VDC Through Hole 5 mm (0.197 in) 18.7 mm (0.736 in) 10 Ohms 0 %, + 30 % Vertical Supercapacitor - 25 C + 70 C 5.4 mm SCCC