FCR0H104ZFTBR24

KEMET
80-FCR0H104ZFTBR24
FCR0H104ZFTBR24

Mfr.:

Description:
Supercapacitors / Ultracapacitors 5.5V 100KuF +80 / -20 ESR=50K mOhms -45 /+ 85C SMD

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
KEMET
Product Category: Supercapacitors / Ultracapacitors
RoHS:  
100000 uF
5.5 VDC
SMD/SMT
10.7 mm (0.421 in)
2000 Hour
50 Ohms
- 20 %, + 80 %
Vertical
EDLC / Supercaps
- 40 C
+ 85 C
5.5 mm
FCR
Reel
Cut Tape
MouseReel
Brand: KEMET
Product Type: Supercapacitors / Ultracapacitors
Factory Pack Quantity: 1000
Subcategory: Capacitors
Part # Aliases: USCFCR0H104ZBC
Unit Weight: 1 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8532290000
CAHTS:
8533290000
USHTS:
8533290000
JPHTS:
853329000
TARIC:
8532290000
MXHTS:
8533299900
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FC & FCR Series Supercapacitors

KEMET FC and FCR Series Supercapacitors, also known as Electric Double-Layer Capacitors (EDLCs), are surface mount type components suited for high energy storage applications. These supercapacitors are constructed specifically for reflow soldering to facilitate direct attachment to a printed circuit board (PCB). The FC and FCR supercapacitors are maintenance-free and highly reliable against liquid leakage. These supercapacitors are available in surface mount packages without holders.

In Stock: 3.376

Stock:
3.376
Can Dispatch Immediately
On Order:
2.000
Expected 19/10/2026
1.000
Expected 11/11/2026
Factory Lead Time:
52
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1   Maximum: 2000
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1000)

Pricing (IDR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
Rp94.849 Rp94.849
Rp66.413 Rp664.130
Rp57.240 Rp2.862.000
Rp50.268 Rp5.026.800
Rp46.782 Rp23.391.000
Full Reel (Order in multiples of 1000)
Rp44.764 Rp44.764.000
Rp42.012 Rp84.024.000
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.