- 25 C Supercapacitors

Results: 308
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Termination Style Lead Spacing Diameter Length Width Life ESR Tolerance Orientation Product Minimum Operating Temperature Maximum Operating Temperature Height Series Packaging
ABRACON Supercapacitors / Ultracapacitors CAP 0.33F 5.5V THT Lead-Time 15 Weeks
Min.: 1
Mult.: 1

330000 uF 5.5 VDC Pin 4.7 mm (0.185 in) 11.5 mm (0.453 in) 4.6 mm 500000 Cycle 40 Ohms Vertical EDLC / Supercaps - 25 C + 70 C 12.3 mm ADCV-S05R5S Bulk
KEMET Supercapacitors / Ultracapacitors 5.5V .022F -20/80% LS=5.08mm 1.670In Stock
Min.: 1
Mult.: 1

22000 uF 5.5 VDC Radial 5.08 mm (0.2 in) 11.5 mm (0.453 in) 8.5 mm 1000 Hour 220 Ohms - 20 %, + 80 % Vertical EDLC / Supercaps - 25 C + 70 C FY Bulk
Eaton Electronics Supercapacitors / Ultracapacitors Eaton Supercapacitor, KVR Coin Cell, 5.0V,1F,30ohm,Horiz 6.679In Stock
Min.: 1
Mult.: 1
: 500

1 F 5 VDC Through Hole 20.8 mm (0.819 in) 1000 Hour 30 Ohms - 20 %, + 80 % Horizontal EDLC / Supercaps - 25 C + 70 C 8.1 mm KR Reel, Cut Tape
KEMET Supercapacitors / Ultracapacitors 5.5V 0.022F -20/+80% LS=5mm 1.711In Stock
Min.: 1
Mult.: 1

22000 uF 5.5 VDC Radial 5 mm (0.197 in) 11.5 mm 10.5 mm 1000 Hour 40 Ohms - 20 %, + 80 % Vertical EDLC / Supercaps - 25 C + 70 C 11.5 mm FM Bulk
KEMET Supercapacitors / Ultracapacitors 5.5V 0.1F -20/+80% LS=5mm 1.882In Stock
Min.: 1
Mult.: 1

100000 uF 5.5 VDC Radial 5 mm (0.197 in) 10.5 mm 10.5 mm 1000 Hour 50 Ohms - 20 %, + 80 % Vertical EDLC / Supercaps - 25 C + 70 C 11.5 mm FM Bulk
KEMET Supercapacitors / Ultracapacitors 5.5V 0.047F -20/+80% LS=5.08mm 1.775In Stock
Min.: 1
Mult.: 1

47000 uF 5.5 VDC Radial 5.08 mm (0.2 in) 11.5 mm (0.453 in) 8.5 mm 1000 Hour 220 Ohms - 20 %, + 80 % Vertical EDLC / Supercaps - 25 C + 70 C FY Bulk
KEMET Supercapacitors / Ultracapacitors 5.5V .022F -20/80% LS=5.08mm 1.216In Stock
Min.: 1
Mult.: 1

22000 uF 5.5 VDC Radial 5.08 mm (0.2 in) 11.5 mm (0.453 in) 7 mm 1000 Hour 200 Ohms - 20 %, + 80 % Vertical EDLC / Supercaps - 25 C + 70 C FY Bulk
KEMET Supercapacitors / Ultracapacitors 5.5V 0.022F -20/+80% LS=5.08mm 1.987In Stock
Min.: 1
Mult.: 1

22000 uF 5.5 VDC Radial 5.08 mm (0.2 in) 11 mm (0.433 in) 5 mm 1000 Hour 200 Ohms - 20 %, + 80 % Vertical EDLC / Supercaps - 25 C + 70 C FY Bulk
KEMET Supercapacitors / Ultracapacitors 5.5V .22F -20/+80% LS=5.08mm 1.588In Stock
Min.: 1
Mult.: 1

220000 uF 5.5 VDC Radial 5.08 mm (0.2 in) 13 mm (0.512 in) 9 mm 100 Ohms - 20 %, + 80 % Vertical EDLC / Supercaps - 25 C + 70 C 9 mm FG Bulk
KEMET Supercapacitors / Ultracapacitors 5.5V .01F -20/+80% LS=5mm 1.729In Stock
Min.: 1
Mult.: 1

10000 uF 5.5 VDC Radial 5 mm (0.197 in) 11.5 mm 10.5 mm 1000 Hour 300 Ohms - 20 %, + 80 % Vertical EDLC / Supercaps - 25 C + 70 C 11.5 mm FM Bulk
Eaton Electronics Supercapacitors / Ultracapacitors Supecapacitor HSH 1030 3.8V 150F 407In Stock
1.200Expected 13/08/2026
Min.: 1
Mult.: 1

150 F 3.8 VDC Radial 5 mm (0.197 in) 10 mm (0.394 in) 1000 Hour 140 mOhms 20 % Vertical Supercapacitors - 25 C + 70 C 30 mm HSH Bulk
Eaton Electronics Supercapacitors / Ultracapacitors Eaton Supercapacitor, KVR Coin Cell, 5.0V,1F,30ohm,vert 943In Stock
Min.: 1
Mult.: 1
: 500

1 F 5 VDC Through Hole 19.1 mm (0.752 in) 1000 Hour 30 Ohms - 20 %, + 80 % Horizontal EDLC / Supercaps - 25 C + 70 C 6.3 mm KR Reel, Cut Tape
Eaton Electronics Supercapacitors / Ultracapacitors Eaton Supercapacitor, KVR Coin Cell, 5.0V,1.5F,30ohm,vert 1.274In Stock
Min.: 1
Mult.: 1
: 500

1.5 F 5 VDC Through Hole 19.1 mm (0.752 in) 1000 Hour 30 Ohms - 20 %, + 80 % Horizontal EDLC / Supercaps - 25 C + 70 C 6.3 mm KR Reel, Cut Tape
Eaton Electronics Supercapacitors / Ultracapacitors Eaton Supercapacitor, KVR Coin Cell, 5.0V,1F,30ohm,Cylindrical 2.952In Stock
Min.: 1
Mult.: 1
: 500

1 F 5 VDC Through Hole 19.1 mm (0.752 in) 1000 Hour 30 Ohms - 20 %, + 80 % Vertical EDLC / Supercaps - 25 C + 70 C 20.5 mm KR Reel, Cut Tape
Eaton Electronics Supercapacitors / Ultracapacitors Eaton Supercapacitor, KVW Coin Cell, 5.0V,0.68F,30ohm 993In Stock
Min.: 1
Mult.: 1
: 500

680000 uF 5 VDC Through Hole 20.8 mm (0.819 in) 1000 Hour 30 Ohms - 20 %, + 80 % Horizontal EDLC / Supercaps - 25 C + 70 C 11 mm KW Reel, Cut Tape
Eaton Electronics Supercapacitors / Ultracapacitors .22F 5.5V EDLC Coin Cell HORZ 40.297In Stock
Min.: 1
Mult.: 1

220000 uF 5.5 VDC Radial 10 mm (0.394 in) 11.5 mm (0.453 in) 1000 Hour 75 Ohms - 20 %, + 80 % Horizontal EDLC / Supercaps - 25 C + 70 C 5.2 mm KR Bulk
KEMET Supercapacitors / Ultracapacitors 5.5V .022F -20/80% LS=5.08mm 921In Stock
1.000Expected 05/10/2026
Min.: 1
Mult.: 1

22000 uF 5.5 VDC Radial 5.08 mm (0.2 in) 11.5 mm (0.453 in) 8.5 mm 1000 Hour 60 Ohms - 20 %, + 80 % Vertical EDLC / Supercaps - 25 C + 70 C FS Bulk
KEMET Supercapacitors / Ultracapacitors 5.5V .1F -20/80% LS=5.08mm 428In Stock
Min.: 1
Mult.: 1

100000 uF 5.5 VDC Radial 5.08 mm (0.2 in) 16.5 mm (0.65 in) 7.5 mm 1000 Hour 50 Ohms - 20 %, + 80 % Vertical EDLC / Supercaps - 25 C + 70 C FY Bulk
KEMET Supercapacitors / Ultracapacitors 2.7V 200F 30% LS=10mm 80In Stock
Min.: 1
Mult.: 1

200 F 2.7 VDC Radial 35 mm (1.378 in) 50 mm 1000 Hour 30 mOhms 30 % Vertical EDLC / Supercaps - 25 C + 60 C 52 mm HVZ Bulk
Eaton Electronics Supercapacitors / Ultracapacitors Eaton Supercapacitor, KVR Coin Cell, 5.0V,1.5F,30ohm,Cyl 1.414In Stock
Min.: 1
Mult.: 1
: 500

1.5 F 5 VDC Through Hole 19.1 mm (0.752 in) 1000 Hour 30 Ohms - 20 %, + 80 % Vertical EDLC / Supercaps - 25 C + 70 C 20.5 mm KR Reel, Cut Tape
KEMET Supercapacitors / Ultracapacitors 5.5V .22F -20/80% LS=5.08mm 595In Stock
Min.: 1
Mult.: 1

220000 uF 5.5 VDC Radial 5.08 mm (0.2 in) 14.5 mm (0.571 in) 15 mm 1000 Hour 120 Ohms - 20 %, + 80 % Vertical EDLC / Supercaps - 25 C + 70 C FY Bulk
KEMET Supercapacitors / Ultracapacitors 3.5V .1F -20/+80% LS=5mm 994In Stock
1.000Expected 05/10/2026
Min.: 1
Mult.: 1

100000 uF 3.5 VDC Radial 5 mm (0.197 in) 11.5 mm 10.5 mm 1000 Hour 100 Ohms - 20 %, + 80 % Vertical EDLC / Supercaps - 25 C + 70 C 11.5 mm FM Bulk
Knowles / Illinois Capacitor Supercapacitors / Ultracapacitors 0.47F 5.5V 70C 7.624In Stock
Min.: 1
Mult.: 1

470000 uF 5.5 VDC Axial 11.5 mm (0.453 in) 7 mm 1000 Hour 50 Ohms - 20 %, + 80 % Vertical EDLC / Supercaps - 25 C + 70 C EDC Bulk
KEMET Supercapacitors / Ultracapacitors 11V .022F -20/+80% LS=5.1mm 238In Stock
Min.: 1
Mult.: 1

22000 uF 11 VDC Radial 5.1 mm (0.201 in) 16 mm (0.63 in) 25 mm 20 Ohms - 20 %, + 80 % Vertical EDLC / Supercaps - 25 C + 70 C 25 mm FA Bulk
Eaton Electronics Supercapacitors / Ultracapacitors Eaton Supercapacitor, KVR Coin Cell, 5.0V,1.5F,30ohm,Horiz 1.828In Stock
Min.: 1
Mult.: 1
: 500

1.5 F 5 VDC Through Hole 20.8 mm (0.819 in) 1000 Hour 30 Ohms - 20 %, + 80 % Horizontal EDLC / Supercaps - 25 C + 70 C 8.1 mm KR Reel, Cut Tape