Horizontal Supercapacitors

Results: 190
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Termination Style Lead Spacing Diameter Length Width Life ESR Tolerance Orientation Product Minimum Operating Temperature Maximum Operating Temperature Height Series Qualification Packaging
Eaton Electronics Supercapacitors / Ultracapacitors .47F 5V EDLC PM SERIES HORZ 383In Stock
Min.: 1
Mult.: 1

470000 uF 5 VDC Radial 11.8 mm (0.465 in) 14.5 mm 17.3 mm 1000 Hour 500 mOhms - 20 %, + 80 % Horizontal EDLC / Supercaps - 40 C + 60 C 9 mm PM Bulk
Eaton Electronics Supercapacitors / Ultracapacitors 3000F 3V 29In Stock
Min.: 1
Mult.: 1

3000 F 3 VDC Weld Stud 60 mm (2.362 in) 138 mm 1500 Hour 230 uOhms 0 %, + 20 % Horizontal EDLC / Supercaps - 40 C + 85 C XL60 Bulk
Eaton Electronics Supercapacitors / Ultracapacitors 48V 166F Module
3In Stock
Min.: 1
Mult.: 1

166 F 48.6 VDC Screw 421 mm 196 mm 1500 Hour 5 mOhms 20 % Horizontal EDLC / Supercaps - 40 C + 65 C 177 mm XLR Bulk
Knowles / Illinois Capacitor Supercapacitors / Ultracapacitors 1F 5.5V 70C 1.846In Stock
Min.: 1
Mult.: 1

1 F 5.5 VDC Radial 21.5 mm (0.846 in) 7.5 mm 1000 Hour 30 Ohms - 20 %, + 80 % Horizontal EDLC / Supercaps - 25 C + 70 C EDC Bulk
Knowles / Illinois Capacitor Supercapacitors / Ultracapacitors 1.5F 5.5V 70C 2.133In Stock
Min.: 1
Mult.: 1

1.5 F 5.5 VDC Radial 21.5 mm (0.846 in) 7.5 mm 1000 Hour 30 Ohms - 20 %, + 80 % Horizontal EDLC / Supercaps - 25 C + 70 C EDC Bulk
Knowles / Illinois Capacitor Supercapacitors / Ultracapacitors 1.5F 5.5V 70C 1.674In Stock
Min.: 1
Mult.: 1

1.5 F 5.5 VDC Axial 19 mm (0.748 in) 6.5 mm 1000 Hour 30 Ohms - 20 %, + 80 % Horizontal EDLC / Supercaps - 25 C + 70 C EDC Bulk
Knowles / Illinois Capacitor Supercapacitors / Ultracapacitors 0.33F 5.5V 70C 4.477In Stock
8.000Expected 23/09/2026
Min.: 1
Mult.: 1

330000 uF 5.5 VDC Axial 11.5 mm (0.453 in) 7 mm 1000 Hour 75 Ohms - 20 %, + 80 % Horizontal EDLC / Supercaps - 25 C + 70 C EDC Bulk
Knowles / Illinois Capacitor Supercapacitors / Ultracapacitors 0.47F 5.5V 70C 671In Stock
2.000Expected 10/08/2026
Min.: 1
Mult.: 1

470000 uF 5.5 VDC Radial 13.5 mm (0.531 in) 7 mm 1000 Hour 50 Ohms - 20 %, + 80 % Horizontal EDLC / Supercaps - 25 C + 70 C EDC Bulk
Knowles / Illinois Capacitor Supercapacitors / Ultracapacitors 0.47F 5.5V 70C 2.217In Stock
Min.: 1
Mult.: 1

470000 uF 5.5 VDC Axial 11.5 mm (0.453 in) 7 mm 1000 Hour 50 Ohms - 20 %, + 80 % Horizontal EDLC / Supercaps - 25 C + 70 C EDC Bulk
Knowles / Illinois Capacitor Supercapacitors / Ultracapacitors 0.1F 5.5V 85C 1.724In Stock
Min.: 1
Mult.: 1

100000 uF 5.5 VDC Radial 13.5 mm (0.531 in) 9.5 mm 1000 Hour 75 Ohms - 20 %, + 80 % Horizontal EDLC / Supercaps - 25 C + 85 C EDS Bulk
Knowles / Illinois Capacitor Supercapacitors / Ultracapacitors 0.22F 5.5V 85C 1.514In Stock
Min.: 1
Mult.: 1

220000 uF 5.5 VDC Radial 13.5 mm (0.531 in) 9.5 mm 1000 Hour 75 Ohms - 20 %, + 80 % Horizontal EDLC / Supercaps - 25 C + 85 C EDS Bulk
Knowles / Illinois Capacitor Supercapacitors / Ultracapacitors 0.33F 5.5V 85C 1.045In Stock
Min.: 1
Mult.: 1

330000 uF 5.5 VDC Radial 13.5 mm (0.531 in) 9.5 mm 1000 Hour 75 Ohms - 20 %, + 80 % Horizontal EDLC / Supercaps - 25 C + 85 C EDS Bulk
Knowles / Illinois Capacitor Supercapacitors / Ultracapacitors 0.68F 5.5V 85C 461In Stock
Min.: 1
Mult.: 1

680000 uF 5.5 VDC Radial 21.5 mm (0.846 in) 9.5 mm 1000 Hour 50 Ohms - 20 %, + 80 % Horizontal EDLC / Supercaps - 25 C + 85 C EDS Bulk
Maxwell Technologies Supercapacitors / Ultracapacitors 2.7V 10F bent lead 640In Stock
2.520On Order
Min.: 1
Mult.: 1
10 F 2.7 VDC Axial 5 mm (0.197 in) 10 mm (0.394 in) 30.5 mm 1500 Hour, 500000 Cycle 25 mOhms - 10 %, + 20 % Horizontal EDLC / Supercaps - 40 C + 65 C BCAP AEC-Q200
KEMET Supercapacitors / Ultracapacitors 5.5VDC 100000 uF -20/80% LS=5.1mm 62In Stock
Min.: 1
Mult.: 1

100000 uF 5.5 VDC Radial 16.5 mm (0.65 in) 6.5 Ohms - 20 %, + 80 % Horizontal EDLC / Supercaps - 40 C + 70 C 14 mm FE Bulk
Elna Supercapacitors / Ultracapacitors .22F 3.6V -20+80% 12.5 x 8.5mm 890In Stock
Min.: 1
Mult.: 1
: 1.500

220000 uF 3.6 VDC SMD/SMT 12.5 mm (0.492 in) 8.5 mm 30 Ohms Horizontal EDLC / Supercaps - 25 C + 85 C DVS Reel, Cut Tape, MouseReel
KYOCERA AVX Supercapacitors / Ultracapacitors 5.4V 2.5F 10X22mm Radial 1In Stock
Min.: 1
Mult.: 1

2.5 F 5.4 VDC Radial 10 mm (0.394 in) 22 mm 1000 Hour 75 mOhms 20 % Horizontal EDLC / Supercaps - 40 C + 65 C 10 mm SCM Bulk
Elna Supercapacitors / Ultracapacitors .1F 5.5V Low Resistance 1.091In Stock
Min.: 1
Mult.: 1

100000 uF 5.5 VDC Radial 5 mm (0.197 in) 13.5 mm (0.531 in) 7.5 mm 1000 Hour 25 Ohms - 20 %, + 80 % Horizontal EDLC / Supercaps - 25 C + 70 C CBN
Eaton Electronics Supercapacitors / Ultracapacitors .22F 5.5V EDLC Coin Cell Cyl 595In Stock
Min.: 1
Mult.: 1

220000 uF 5.5 VDC Radial 5 mm (0.197 in) 13.5 mm (0.531 in) 1000 Hour 75 Ohms - 20 %, + 80 % Horizontal EDLC / Supercaps - 25 C + 70 C 7.5 mm KR Bulk
Eaton Electronics Supercapacitors / Ultracapacitors 1F 5.5V EDLC Coin Cell HORZ 64In Stock
4.200Expected 02/11/2026
Min.: 1
Mult.: 1

1 F 5.5 VDC Radial 20 mm (0.787 in) 19 mm (0.748 in) 1000 Hour 30 Ohms - 20 %, + 80 % Horizontal EDLC / Supercaps - 25 C + 70 C 6.7 mm KR Bulk
Eaton Electronics Supercapacitors / Ultracapacitors CAP 0.33F 5.5V EDLC Coin Cell Cylind 9In Stock
6.800Expected 07/12/2026
Min.: 1
Mult.: 1

330000 uF 5.5 VDC Radial 5 mm (0.197 in) 13.5 mm (0.531 in) 2000 Hour 50 Ohms - 20 %, + 80 % Horizontal EDLC / Supercaps - 40 C + 85 C 8.3 mm KW Bulk
Eaton Electronics Supercapacitors / Ultracapacitors .1F 5V EDLC P SERIES CYL 116In Stock
Min.: 1
Mult.: 1

100000 uF 5 VDC Radial 7.3 mm (0.287 in) 13 mm 11.3 mm 1000 Hour 4 Ohms - 20 %, + 80 % Horizontal EDLC / Supercaps - 25 C + 70 C 6 mm PB Bulk
Eaton Electronics Supercapacitors / Ultracapacitors 1F 5V EDLC P SERIES CYL 22In Stock
100Expected 20/11/2026
Min.: 1
Mult.: 1

1 F 5 VDC Radial 11.8 mm (0.465 in) 22 mm 17.3 mm 1000 Hour 0.5 Ohms - 20 %, + 80 % Horizontal EDLC / Supercaps - 25 C + 70 C 9 mm PB Bulk
Eaton Electronics Supercapacitors / Ultracapacitors 1.5F 5.4V EDLC PHV SERIES HORZ 53In Stock
100Expected 26/11/2026
Min.: 1
Mult.: 1

1.5 F 5.4 VDC Cable 11.8 mm (0.465 in) 22 mm 17.3 mm 1000 Hour 160 mOhms - 10 %, + 30 % Horizontal EDLC / Supercaps - 40 C + 65 C 9 mm PHV Bulk
Eaton Electronics Supercapacitors / Ultracapacitors 2.5F 5.4V EDLC PHV SERIES HORZ 87In Stock
Min.: 1
Mult.: 1

2.5 F 5.4 VDC Cable 5.3 mm (0.209 in) 23 mm 21.3 mm 1000 Hour 80 mOhms - 10 %, + 30 % Horizontal EDLC / Supercaps - 40 C + 65 C 11 mm PHV Bulk