Bulk SMD/SMT Supercapacitors

Results: 3
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Termination Style Lead Spacing Diameter Length Width Life ESR Tolerance Orientation Product Minimum Operating Temperature Maximum Operating Temperature Height Series Qualification Packaging
KEMET Supercapacitors / Ultracapacitors 5.5V 1F -20 +/1 +80% ESR=10Ohms Sn-1Cu AEC-Q200 945In Stock
Min.: 1
Mult.: 1
Max.: 180

1 F 5.5 VDC SMD/SMT 7.62 mm (0.3 in) 21.5 mm (0.846 in) 10 mm 10 Ohms - 20 %, 80 % Vertical Supercapacitors - 40 C + 105 C FXU AEC-Q200 Bulk
Eaton Electronics Supercapacitors / Ultracapacitors 4.17F 259.2V Non-Stocked Lead-Time 15 Weeks
Min.: 1
Mult.: 1

4.17 F 259.2 VDC SMD/SMT 550 mm 266 mm 1500 Hour 310 mOhms - 5 %, + 20 % Vertical EDLC / Supercaps - 40 C + 65 C 68.7 mm XVM Bulk
Eaton Electronics Supercapacitors / Ultracapacitors 259.2V/6.25F Supercapacitor module Non-Stocked Lead-Time 15 Weeks
Min.: 1
Mult.: 1

6.3 F 259.2 VDC SMD/SMT 550 mm 266 mm 1500 Hour 250 mOhms - 5 %, + 20 % Vertical EDLC / Supercaps - 40 C + 65 C 93.7 mm XVM Bulk