CA Supercapacitors

Results: 1.303
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Termination Style Lead Spacing Diameter Length Width Life ESR Tolerance Orientation Product Minimum Operating Temperature Maximum Operating Temperature Height Series Qualification Packaging
ABRACON Supercapacitors / Ultracapacitors CAP 5F 2.7V TH 759In Stock
Min.: 1
Mult.: 1

5 F 2.7 VDC Radial 8 mm (0.315 in) 24 mm 60 mOhms 20 % Vertical EDLC / Supercaps - 40 C + 70 C ADCR-E Bulk
ABRACON Supercapacitors / Ultracapacitors CAP 1F 2.7V TH 1.277In Stock
Min.: 1
Mult.: 1

1 F 2.7 VDC Radial 8 mm (0.315 in) 13 mm 200 mOhms 20 % Vertical EDLC / Supercaps - 40 C + 70 C ADCR-E Bulk
ABRACON Supercapacitors / Ultracapacitors CAP 5F 2.7V TH 1.586In Stock
Min.: 1
Mult.: 1

5 F 2.7 VDC Radial 10 mm (0.394 in) 20 mm 60 mOhms 20 % Vertical EDLC / Supercaps - 40 C + 70 C ADCR-E Bulk
ABRACON Supercapacitors / Ultracapacitors CAP 10F 2.7V TH 353In Stock
Min.: 1
Mult.: 1

10 F 2.7 VDC Radial 20 % Vertical EDLC / Supercaps - 40 C + 70 C ADCR-S Bulk
ABRACON Supercapacitors / Ultracapacitors CAP 3F 2.7V TH 441In Stock
Min.: 1
Mult.: 1

3 F 2.7 VDC Radial 20 % Vertical EDLC / Supercaps - 40 C + 70 C ADCR-S Bulk
ABRACON Supercapacitors / Ultracapacitors CAP 3.3F 2.7V TH 942In Stock
Min.: 1
Mult.: 1

3.3 F 2.7 VDC Radial 20 % Vertical EDLC / Supercaps - 40 C + 70 C ADCR-S Bulk
ABRACON Supercapacitors / Ultracapacitors CAP 0.5F 2.7V TH 1.928In Stock
Min.: 1
Mult.: 1

500000 uF 2.7 VDC Radial 20 % Vertical EDLC / Supercaps - 40 C + 70 C ADCR-S Bulk
ABRACON Supercapacitors / Ultracapacitors CAP 5F 2.7V TH 946In Stock
Min.: 1
Mult.: 1

5 F 2.7 VDC Radial 20 % Vertical EDLC / Supercaps - 40 C + 70 C ADCR-S Bulk
ABRACON Supercapacitors / Ultracapacitors CAP 5F 2.7V TH 1.346In Stock
Min.: 1
Mult.: 1

5 F 2.7 VDC Radial 20 % Vertical EDLC / Supercaps - 40 C + 70 C ADCR-S Bulk
ABRACON Supercapacitors / Ultracapacitors CAP 1F 2.7V TH 1.101In Stock
Min.: 1
Mult.: 1

1 F 2.7 VDC Radial 20 % Vertical EDLC / Supercaps - 40 C + 85 C ADCR-T Bulk
ABRACON Supercapacitors / Ultracapacitors CAP 2F 2.7V TH 1.711In Stock
Min.: 1
Mult.: 1

2 F 2.7 VDC Radial 20 % Vertical EDLC / Supercaps - 40 C + 85 C ADCR-T Bulk
ABRACON Supercapacitors / Ultracapacitors CAP 3F 2.7V TH 917In Stock
Min.: 1
Mult.: 1

3 F 2.7 VDC Radial 20 % Vertical EDLC / Supercaps - 40 C + 85 C ADCR-T Bulk
ABRACON Supercapacitors / Ultracapacitors CAP 1F 5.5V THT 1.134In Stock
Min.: 1
Mult.: 1

1 F 5.5 VDC Pin 5 mm (0.197 in) 18.7 mm (0.736 in) 5 mm 500000 Cycle 15 Ohms 30 % Vertical EDLC / Supercaps - 25 C + 70 C 20.2 mm ADCV-S05R5S Bulk
ABRACON Supercapacitors / Ultracapacitors CAP 1.5F 5.5V THT 897In Stock
Min.: 1
Mult.: 1

1.5 F 5.5 VDC Pin 5 mm (0.197 in) 18.7 mm (0.736 in) 5 mm 500000 Cycle 10 Ohms Vertical EDLC / Supercaps - 25 C + 70 C 20.2 mm ADCV-S05R5S Bulk
KYOCERA AVX Supercapacitors / Ultracapacitors 3V 10F 10X30mm Radia l Low ESR 4.199In Stock
2.440On Order
Min.: 1
Mult.: 1

10 F 3 VDC Radial 5.5 mm (0.217 in) 10 mm (0.394 in) 30 mm 1000 Hour 50 mOhms - 10 %, + 30 % Vertical EDLC / Supercaps - 40 C + 65 C SCC-E Bulk
KYOCERA AVX Supercapacitors / Ultracapacitors 3V 10F 12.5X20mm Rad ial Low ESR 2.959In Stock
Min.: 1
Mult.: 1

10 F 3 VDC Radial 5.5 mm (0.217 in) 12.5 mm (0.492 in) 20 mm 1000 Hour 50 mOhms - 10 %, + 30 % Vertical EDLC / Supercaps - 40 C + 65 C SCC-E Bulk
KYOCERA AVX Supercapacitors / Ultracapacitors 3V 15F 12.5X30mm Rad ial Low ESR 1.032In Stock
Min.: 1
Mult.: 1

15 F 3 VDC Radial 5.5 mm (0.217 in) 12.5 mm (0.492 in) 30 mm 1000 Hour 40 mOhms - 10 %, + 30 % Vertical EDLC / Supercaps - 40 C + 65 C SCC-E Bulk
KYOCERA AVX Supercapacitors / Ultracapacitors 2.7V 25F 16X25mm Rad ial 2.358In Stock
1.200Expected 05/06/2026
Min.: 1
Mult.: 1

25 F 2.7 VDC Radial 7.5 mm (0.295 in) 16 mm (0.63 in) 25 mm 1000 Hour 20 mOhms - 10 %, + 30 % Vertical EDLC / Supercaps - 40 C + 65 C SCC Bulk
KYOCERA AVX Supercapacitors / Ultracapacitors 3V 25F 16X25mm Radia l 1.590In Stock
Min.: 1
Mult.: 1

25 F 3 VDC Radial 7.5 mm (0.295 in) 16 mm (0.63 in) 25 mm 1000 Hour 27 mOhms - 10 %, + 30 % Vertical EDLC / Supercaps - 40 C + 65 C SCC-E Bulk
KYOCERA AVX Supercapacitors / Ultracapacitors 2.7V 50F 18X40mm Rad ial 840In Stock
600Expected 01/06/2026
Min.: 1
Mult.: 1

50 F 2.7 VDC Radial 0.8 mm 18 mm (0.709 in) 40 mm 1000 Hour 15 mOhms - 10 %, + 30 % Vertical EDLC / Supercaps - 40 C + 65 C SCC Bulk
KYOCERA AVX Supercapacitors / Ultracapacitors 2.7V 220F 30X50mm So lder Pin 256In Stock
Min.: 1
Mult.: 1

220 F 2.7 VDC Radial 30 mm (1.181 in) 50 mm 1000 Hour 5 mOhms - 10 %, + 30 % Vertical EDLC / Supercaps - 40 C + 65 C SCC LE Bulk
KYOCERA AVX Supercapacitors / Ultracapacitors 7.5V .33F 8X14mm Rad ial 1.102In Stock
Min.: 1
Mult.: 1

330000 uF 7.5 VDC Radial 13.5 mm (0.531 in) 8 mm (0.315 in) 14 mm 8 mm 1000 Hour 450 mOhms - 10 %, + 30 % Vertical EDLC / Supercaps - 40 C + 65 C 24 mm SCM Bulk
KYOCERA AVX Supercapacitors / Ultracapacitors 9V .33F 8X14mm Radia l 1.204In Stock
Min.: 1
Mult.: 1

330000 uF 9 VDC Radial 13.5 mm (0.531 in) 8 mm (0.315 in) 24 mm 8 mm 1000 Hour 500 mOhms - 10 %, + 30 % Vertical EDLC / Supercaps - 40 C + 65 C 14 mm SCM Bulk
KYOCERA AVX Supercapacitors / Ultracapacitors 8.1V .6F 8X18mm Radi al 604In Stock
3.264Expected 04/03/2026
Min.: 1
Mult.: 1

600000 uF 8.1 VDC Radial 8 mm (0.315 in) 18 mm 8 mm 1000 Hour 400 mOhms - 10 %, + 30 % Vertical EDLC / Supercaps - 40 C + 65 C 18 mm SCM Bulk
KYOCERA AVX Supercapacitors / Ultracapacitors 7.5V 1F 8X22mm Radia l 1.128In Stock
Min.: 1
Mult.: 1

1 F 7.5 VDC Radial 11.5 mm (0.453 in) 8 mm (0.315 in) 22 mm 8 mm 1000 Hour 180 mOhms - 10 %, + 30 % Vertical EDLC / Supercaps - 40 C + 65 C 18 mm SCM Bulk