CA Supercapacitors

Results: 1.303
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Termination Style Lead Spacing Diameter Length Width Life ESR Tolerance Orientation Product Minimum Operating Temperature Maximum Operating Temperature Height Series Qualification Packaging
KEMET Supercapacitors / Ultracapacitors 5.5V 1.4F -20/80% LS=7.62mm 1In Stock
90Expected 06/04/2026
Min.: 1
Mult.: 1

1.4 F 5.5 VDC Radial 7.62 mm (0.3 in) 21.5 mm (0.846 in) 19 mm 1000 Hour 45 Ohms - 20 %, + 80 % Vertical EDLC / Supercaps - 25 C + 70 C FY Bulk
KEMET Supercapacitors / Ultracapacitors 5.5V 0.47F -20/+80% LS=5.08mm 17In Stock
720On Order
Min.: 1
Mult.: 1

470000 uF 5.5 VDC Radial 5.08 mm (0.2 in) 16.5 mm (0.65 in) 15 mm 1000 Hour 65 Ohms - 20 %, + 80 % Vertical EDLC / Supercaps - 25 C + 70 C FY Bulk
KEMET Supercapacitors / Ultracapacitors 5.5V .47F -20/80% LS=7.62mm 83In Stock
Min.: 1
Mult.: 1

470000 uF 5.5 VDC Radial 7.62 mm (0.3 in) 21.5 mm (0.846 in) 10 mm 1000 Hour 35 Ohms - 20 %, + 80 % Vertical EDLC / Supercaps - 25 C + 70 C FY Bulk
KEMET Supercapacitors / Ultracapacitors 5.5V 0.01F -20/+80% LS=5.08mm 1.025In Stock
2.000Expected 23/04/2026
Min.: 1
Mult.: 1

10000 uF 5.5 VDC Radial 5.08 mm (0.2 in) 11 mm (0.433 in) 5 mm 1000 Hour 300 Ohms - 20 %, + 80 % Vertical EDLC / Supercaps - 25 C + 70 C FY Bulk
KEMET Supercapacitors / Ultracapacitors 5.5V 0.047F -20/+80% LS=5.08mm 996In Stock
Min.: 1
Mult.: 1

47000 uF 5.5 VDC Radial 5.08 mm (0.2 in) 12 mm (0.472 in) 5 mm 1000 Hour 200 Ohms - 20 %, + 80 % Vertical EDLC / Supercaps - 25 C + 70 C FY Bulk
ABRACON Supercapacitors / Ultracapacitors CAP 1.5F 6V THT 4In Stock
224Expected 06/03/2026
Min.: 1
Mult.: 1

1.5 F 6 VDC Radial 12 mm (0.472 in) 16.5 mm 8.5 mm 500000 Cycle 420 mOhms 30 % Vertical EDLC / Supercaps - 40 C + 65 C 22 mm ADCM-S06R0S Bulk
ABRACON Supercapacitors / Ultracapacitors CAP 1F 2.7V TH 35In Stock
1.080Expected 13/04/2026
Min.: 1
Mult.: 1

1 F 2.7 VDC Radial 6.3 mm (0.248 in) 12.5 mm 240 mOhms 20 % Vertical EDLC / Supercaps - 40 C + 70 C ADCR-E Bulk
ABRACON Supercapacitors / Ultracapacitors CAP 3.3F 2.7V TH 148In Stock
Min.: 1
Mult.: 1

3.3 F 2.7 VDC Radial 8 mm (0.315 in) 20 mm 80 mOhms 20 % Vertical EDLC / Supercaps - 40 C + 70 C ADCR-E Bulk
ABRACON Supercapacitors / Ultracapacitors CAP 25F 2.7V TH 49In Stock
Min.: 1
Mult.: 1

25 F 2.7 VDC Radial 20 % Vertical EDLC / Supercaps - 40 C + 70 C ADCR-S Bulk
ABRACON Supercapacitors / Ultracapacitors CAP 0.5F 2.7V TH 379In Stock
1.080Expected 23/07/2026
Min.: 1
Mult.: 1

500000 uF 2.7 VDC Radial 20 % Vertical EDLC / Supercaps - 40 C + 85 C ADCR-T Bulk
ABRACON Supercapacitors / Ultracapacitors CAP 30F 4V THT 30In Stock
2.400Expected 16/03/2026
Min.: 1
Mult.: 1

30 F 4 VDC Radial 3.5 mm (0.138 in) 8 mm (0.315 in) 500 mOhms - 10 %, + 30 % Vertical EDLC / Supercaps - 20 C + 65 C 16 mm AHCR-S04R0S Bulk
Eaton Electronics Supercapacitors / Ultracapacitors 5F 5V EDLC PHB SERIES HORZ 142In Stock
Min.: 1
Mult.: 1

5 F 5 VDC Radial 5.3 mm (0.209 in) 32.5 mm 21.3 mm 1000 Hour 130 mOhms - 10 %, + 30 % Horizontal EDLC / Supercaps - 25 C + 70 C 11 mm PHB Bulk
Vishay / BC Components Supercapacitors / Ultracapacitors 30F 2.7volts Energy Case Code 1631 48In Stock
Min.: 1
Mult.: 1

30 F 2.7 VDC Radial 16 mm (0.63 in) 31 mm 1000 Hour, 500000 Cycle 36 mOhms - 20 %, + 50 % Vertical EDLC / Supercaps - 40 C + 85 C 220 EDLC ENYCAP AEC-Q200 Bulk
Eaton Electronics Supercapacitors / Ultracapacitors 61.7F 18V 23In Stock
Min.: 1
Mult.: 1

61.7 F 18 VDC Screw 236 mm 45.8 mm 1500 Hour, 500000 Cycle 22 mOhms - 5 %, + 20 % Horizontal EDLC / Supercaps - 40 C + 65 C 77.5 mm XTM-18 Bulk
Maxwell Technologies Supercapacitors / Ultracapacitors 2.7V, 3F, wire lead ESHSR-0003C0-002R7 6.162In Stock
Min.: 1
Mult.: 1

3 F 2.7 VDC Radial 3.5 mm (0.138 in) 8 mm (0.315 in) 19.5 mm 1500 Hour, 500000 Cycle 55 mOhms - 10 %, + 20 % Vertical EDLC / Supercaps - 40 C + 65 C 19.5 mm HC AEC-Q200
Maxwell Technologies Supercapacitors / Ultracapacitors 3.0V 3F wire lead 3.643In Stock
Min.: 1
Mult.: 1

3 F 3 VDC Radial 3.5 mm (0.138 in) 8 mm (0.315 in) 19.5 mm 1500 Hour, 1000000 Cycle 95 mOhms - 10 %, + 20 % Vertical EDLC / Supercaps - 40 C + 65 C BCAP AEC-Q200 Bulk
Maxwell Technologies Supercapacitors / Ultracapacitors 2.7V, 5F, wire lead ESHSR-0005C0-002R7 8.425In Stock
Min.: 1
Mult.: 1

5 F 2.7 VDC Radial 5 mm (0.197 in) 10 mm (0.394 in) 20.5 mm 1500 Hour, 500000 Cycle 36 mOhms - 10 %, + 20 % Vertical EDLC / Supercaps - 40 C + 65 C 20.5 mm BCAP AEC-Q200 Bulk
Maxwell Technologies Supercapacitors / Ultracapacitors 2.7V 10F bent lead 2.321In Stock
Min.: 1
Mult.: 1
10 F 2.7 VDC Axial 5 mm (0.197 in) 10 mm (0.394 in) 30.5 mm 1500 Hour, 500000 Cycle 25 mOhms - 10 %, + 20 % Horizontal EDLC / Supercaps - 40 C + 65 C BCAP AEC-Q200
Maxwell Technologies Supercapacitors / Ultracapacitors 2.7V 350F 0.75mA ESR=3.2mOhms 295In Stock
3.120Expected 24/03/2026
Min.: 1
Mult.: 1

350 F 2.7 VDC Snap In 33.3 mm (1.311 in) 63 mm 1500 Hour, 500000 Cycle 3.2 mOhms 0 %, + 20 % Vertical EDLC / Supercaps - 40 C + 65 C BCAP AEC-Q200 Bulk
Maxwell Technologies Supercapacitors / Ultracapacitors 2.7V, 360F, snap-in 445In Stock
Min.: 1
Mult.: 1

360 F 2.7 VDC Snap In 22.5 mm (0.886 in) 35 mm (1.378 in) 63 mm 1500 Hour, 500000 Cycle 2.9 mOhms 0 %, + 20 % Vertical EDLC / Supercaps - 40 C + 65 C 63 mm BCAP AEC-Q200
Maxwell Technologies Supercapacitors / Ultracapacitors 5V, 1.5F EMHSR-0001C5-005R0 2.195In Stock
Min.: 1
Mult.: 1

1.5 F 5 VDC Radial 8.6 mm (0.339 in) 17.5 mm 9.5 mm 1500 Hour, 500000 Cycle 109 mOhms - 10 %, + 20 % Vertical Supercapacitor Modules - 40 C + 65 C 23 mm BMOD
KYOCERA AVX Supercapacitors / Ultracapacitors 5V 1.5F 8X22mm Radia l 836In Stock
Min.: 1
Mult.: 1

1.5 F 5 VDC Radial 11.5 mm (0.453 in) 8 mm (0.315 in) 22 mm 16 mm 1000 Hour 120 mOhms 20 % Vertical EDLC / Supercaps - 40 C + 65 C SCM Bulk
Elna Supercapacitors / Ultracapacitors .1F 5.5V Low Resistance 2.895In Stock
Min.: 1
Mult.: 1

100000 uF 5.5 VDC Radial 5 mm (0.197 in) 13.5 mm (0.531 in) 7.5 mm 1000 Hour 25 Ohms - 20 %, + 80 % Horizontal EDLC / Supercaps - 25 C + 70 C DBN
Knowles / Illinois Capacitor Supercapacitors / Ultracapacitors 0.5F, 60V, 73.5x27x31.5mm STD MOD 87In Stock
Min.: 1
Mult.: 1

500000 uF 60 VDC Wire 73.5 mm 31.5 mm 1000 Hour 2000 mOhms - 10 %, + 30 % Vertical Supercapacitors / Ultracapacitors - 40 C + 65 C 27 mm DSM Bulk
Knowles / Illinois Capacitor Supercapacitors / Ultracapacitors 0.75F, 60V, 91x30x39mm STD MOD 45In Stock
Min.: 1
Mult.: 1

750000 uF 60 VDC Wire 91 mm 39 mm 1000 Hour 1420 mOhms - 10 %, + 30 % Vertical Supercapacitors / Ultracapacitors - 40 C + 65 C 30 mm DSM Bulk