CA Supercapacitors

Results: 1.303
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Termination Style Lead Spacing Diameter Length Width Life ESR Tolerance Orientation Product Minimum Operating Temperature Maximum Operating Temperature Height Series Qualification Packaging
Knowles / Illinois Capacitor Supercapacitors / Ultracapacitors 6F 2.7V 10*20 1.719In Stock
200Expected 22/06/2026
Min.: 1
Mult.: 1

6 F 2.7 VDC Radial 5 mm (0.197 in) 10 mm (0.394 in) 20 mm 1500 Hour, 500000 Cycle 130 mOhms - 10 %, + 30 % Vertical EDLC / Supercaps - 40 C + 65 C DGH Bulk
Knowles / Illinois Capacitor Supercapacitors / Ultracapacitors 10F 3.0V 10*30 933In Stock
Min.: 1
Mult.: 1

10 F 3 VDC Radial 10 mm (0.394 in) 1500 Hour, 500000 Cycle 40 mOhms - 10 %, + 30 % Vertical EDLC / Supercaps - 40 C + 85 C 32 mm DSF Bulk
Knowles / Illinois Capacitor Supercapacitors / Ultracapacitors 100F 3.0V 22*45 112In Stock
Min.: 1
Mult.: 1

100 F 3 VDC Radial 22 mm (0.866 in) 1500 Hour, 500000 Cycle 8 mOhms - 10 %, + 30 % Vertical EDLC / Supercaps - 40 C + 85 C 45 mm DSF Bulk
Knowles / Illinois Capacitor Supercapacitors / Ultracapacitors 1.5F 6.0V 8.5*17*23 18In Stock
1.600On Order
Min.: 1
Mult.: 1

1.5 F 6 VDC Radial 17 mm 8.5 mm 1500 Hour, 500000 Cycle 180 mOhms - 10 %, + 30 % Vertical EDLC / Supercaps - 40 C + 85 C 24 mm DSF Bulk
Knowles / Illinois Capacitor Supercapacitors / Ultracapacitors 2.5F 6.0V 11*21*23 488In Stock
Min.: 1
Mult.: 1

2.5 F 6 VDC Radial 21 mm 11 mm 1500 Hour, 500000 Cycle 160 mOhms - 10 %, + 30 % Vertical EDLC / Supercaps - 40 C + 85 C DSF Bulk
Knowles / Illinois Capacitor Supercapacitors / Ultracapacitors 25F 3.0V 16*25 100In Stock
Min.: 1
Mult.: 1

25 F 3 VDC Radial 16 mm (0.63 in) 27 mm 1500 Hour, 500000 Cycle 25 mOhms - 10 %, + 30 % Vertical EDLC / Supercaps - 40 C + 85 C DSF Bulk
Knowles / Illinois Capacitor Supercapacitors / Ultracapacitors 3F 3.0V 8*20 5In Stock
1.000Expected 15/06/2026
Min.: 1
Mult.: 1

3 F 3 VDC Radial 8 mm (0.315 in) 1500 Hour, 500000 Cycle 80 mOhms - 10 %, + 30 % Vertical EDLC / Supercaps - 40 C + 85 C 21.5 mm DSF Bulk
Knowles / Illinois Capacitor Supercapacitors / Ultracapacitors 3.5F 6.0V 11*21*27 54In Stock
1.200Expected 24/08/2026
Min.: 1
Mult.: 1

3.5 F 6 VDC Radial 21 mm 11 mm 1500 Hour, 500000 Cycle 130 mOhms - 10 %, + 30 % Vertical EDLC / Supercaps - 40 C + 85 C 28 mm DSF Bulk
Knowles / Illinois Capacitor Supercapacitors / Ultracapacitors 350F 3.0V 35*60 41In Stock
Min.: 1
Mult.: 1

350 F 3 VDC Snap In 35 mm (1.378 in) 1500 Hour, 500000 Cycle 3 mOhms - 10 %, + 30 % Vertical EDLC / Supercaps - 40 C + 85 C 60 mm DSF Bulk
Knowles / Illinois Capacitor Supercapacitors / Ultracapacitors 3VDC 470F Tol -10% to +30% 16In Stock
Min.: 1
Mult.: 1

470 F 3 VDC Snap In 35 mm (1.378 in) 1500 Hour, 500000 Cycle 3 mOhms - 10 %, + 30 % Vertical EDLC / Supercaps - 40 C + 85 C 60 mm DSF Bulk
Knowles / Illinois Capacitor Supercapacitors / Ultracapacitors 5F 3.0V 10*20 13In Stock
2.200On Order
Min.: 1
Mult.: 1

5 F 3 VDC Radial 10 mm (0.394 in) 1500 Hour, 500000 Cycle 70 mOhms - 10 %, + 30 % Vertical EDLC / Supercaps - 40 C + 85 C 22 mm DSF Bulk
Knowles / Illinois Capacitor Supercapacitors / Ultracapacitors 5F 6.0V 11*21*32 424In Stock
Min.: 1
Mult.: 1

5 F 6 VDC Radial 21 mm 11 mm 1500 Hour, 500000 Cycle 100 mOhms - 10 %, + 30 % Vertical EDLC / Supercaps - 40 C + 85 C 33 mm DSF Bulk
Knowles / Illinois Capacitor Supercapacitors / Ultracapacitors 50F 3.0V 18*40 131In Stock
Min.: 1
Mult.: 1

50 F 3 VDC Radial 18 mm (0.709 in) 1500 Hour, 500000 Cycle 15 mOhms - 10 %, + 30 % Vertical EDLC / Supercaps - 40 C + 85 C 42 mm DSF Bulk
Knowles / Illinois Capacitor Supercapacitors / Ultracapacitors 600F 3.0V 35*70 8In Stock
Min.: 1
Mult.: 1

600 F 3 VDC Radial 35 mm (1.378 in) 1500 Hour, 500000 Cycle 3 mOhms - 10 %, + 30 % Vertical EDLC / Supercaps - 40 C + 85 C 70 mm DSF Bulk
Knowles / Illinois Capacitor Supercapacitors / Ultracapacitors 7F 3.0V 10*25 66In Stock
Min.: 1
Mult.: 1

7 F 3 VDC Radial 10 mm (0.394 in) 1500 Hour, 500000 Cycle 55 mOhms - 10 %, + 30 % Vertical EDLC / Supercaps - 40 C + 85 C 27 mm DSF Bulk
Knowles / Illinois Capacitor Supercapacitors / Ultracapacitors 18VDC 2.5F Tol -10%/+30% 79x30x14mm 3In Stock
175On Order
Min.: 1
Mult.: 1

2.5 F 18 VDC Wire 79 mm 14 mm 1000 Hour 334 mOhms - 10 %, + 30 % EDLC / Supercaps - 40 C + 65 C 30 mm DSM Bulk
Knowles / Illinois Capacitor Supercapacitors / Ultracapacitors 0.1F 5.5V 70C 272In Stock
Min.: 1
Mult.: 1

100000 uF 5.5 VDC Radial 13.5 mm (0.531 in) 7 mm 1000 Hour 75 Ohms - 20 %, + 80 % Horizontal EDLC / Supercaps - 25 C + 70 C EDC Bulk
Knowles / Illinois Capacitor Supercapacitors / Ultracapacitors 0.1F 5.5V 70C 831In Stock
Min.: 1
Mult.: 1

100000 uF 5.5 VDC Axial 11.5 mm (0.453 in) 5 mm 1000 Hour 75 Ohms - 20 %, + 80 % Vertical EDLC / Supercaps - 25 C + 70 C EDC Bulk
Knowles / Illinois Capacitor Supercapacitors / Ultracapacitors 1.5F 5.5V 70C 130In Stock
700Expected 20/07/2026
Min.: 1
Mult.: 1

1.5 F 5.5 VDC Axial 19 mm (0.748 in) 5 mm 1000 Hour 30 Ohms - 20 %, + 80 % Vertical EDLC / Supercaps - 25 C + 70 C EDC Bulk
Knowles / Illinois Capacitor Supercapacitors / Ultracapacitors 0.22F 5.5V 85C 540In Stock
1.800Expected 27/07/2026
Min.: 1
Mult.: 1

220000 uF 5.5 VDC Radial 13.5 mm (0.531 in) 9.5 mm 1000 Hour 75 Ohms - 20 %, + 80 % Horizontal EDLC / Supercaps - 25 C + 85 C EDS Bulk
Knowles / Illinois Capacitor Supercapacitors / Ultracapacitors 3.8V10F 8*14 598In Stock
Min.: 1
Mult.: 1

10 F 3.8 VDC Radial 3.5 mm (0.138 in) 8 mm (0.315 in) 14 mm 1000 Hour, 500000 Cycle 500 mOhms 20 % Vertical Lithium-Ion Supercapacitors - 15 C + 85 C VMF Bulk
Knowles / Illinois Capacitor Supercapacitors / Ultracapacitors SUPER CAP/IC 40In Stock
Min.: 1
Mult.: 1

220 F 3.8 VDC Radial 16 mm (0.63 in) 1000 Hour, 500000 Cycle 60 mOhms 20 % Vertical Lithium-Ion Supercapacitors - 15 C + 85 C 27 mm VMF
Knowles / Illinois Capacitor Supercapacitors / Ultracapacitors 3.8V25F 8*20 200In Stock
Min.: 1
Mult.: 1

25 F 3.8 VDC Radial 3.5 mm (0.138 in) 8 mm (0.315 in) 20 mm 1000 Hour, 500000 Cycle 300 mOhms 20 % Vertical Lithium-Ion Supercapacitors - 15 C + 85 C 20 mm VMF Bulk
Knowles / Illinois Capacitor Supercapacitors / Ultracapacitors SUPER CAP/IC 100In Stock
Min.: 1
Mult.: 1

30 F 3.8 VDC Radial 10 mm (0.394 in) 1000 Hour, 500000 Cycle 250 mOhms 20 % Vertical Lithium-Ion Supercapacitors - 15 C + 85 C 18 mm VMF
Knowles / Illinois Capacitor Supercapacitors / Ultracapacitors 3.8V40F 10*16 100In Stock
Min.: 1
Mult.: 1

40 F 3.8 VDC Radial 5 mm (0.197 in) 10 mm (0.394 in) 16 mm 1000 Hour, 500000 Cycle 250 mOhms 20 % Vertical Lithium-Ion Supercapacitors - 15 C + 85 C 16 mm VMF Bulk