DYNACAP Supercapacitors

Results: 5
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Termination Style Lead Spacing Diameter Length Life ESR Tolerance Orientation Product Minimum Operating Temperature Maximum Operating Temperature Series
Elna Supercapacitors / Ultracapacitors .47F 5.5V Low Resistance 1.708In Stock
Min.: 1
Mult.: 1

470000 uF 5.5 VDC Radial 5 mm (0.197 in) 21.5 mm (0.846 in) 8 mm 1000 Hour 25 Ohms - 20 %, + 80 % Horizontal EDLC / Supercaps - 25 C + 70 C CBN
Elna Supercapacitors / Ultracapacitors .33F 5.5V Low Resistance 1.750In Stock
Min.: 1
Mult.: 1

330000 uF 5.5 VDC Radial 5 mm (0.197 in) 13.5 mm (0.531 in) 7.5 mm 1000 Hour 25 Ohms - 20 %, + 80 % Horizontal EDLC / Supercaps - 25 C + 70 C CBN
Elna Supercapacitors / Ultracapacitors .1F 5.5V Low Resistance 2.861In Stock
Min.: 1
Mult.: 1

100000 uF 5.5 VDC Radial 5 mm (0.197 in) 13.5 mm (0.531 in) 7.5 mm 1000 Hour 25 Ohms - 20 %, + 80 % Horizontal EDLC / Supercaps - 25 C + 70 C DBN
Elna Supercapacitors / Ultracapacitors .1F 5.5V Low Resistance 1.441In Stock
Min.: 1
Mult.: 1

100000 uF 5.5 VDC Radial 5 mm (0.197 in) 13.5 mm (0.531 in) 7.5 mm 1000 Hour 25 Ohms - 20 %, + 80 % Horizontal EDLC / Supercaps - 25 C + 70 C CBN
Elna Supercapacitors / Ultracapacitors .047F 5.5V Low Resistance 38In Stock
Min.: 1
Mult.: 1

47000 uF 5.5 VDC Radial 5 mm (0.197 in) 13.5 mm (0.531 in) 7.5 mm 1000 Hour 25 Ohms - 20 %, + 80 % Horizontal EDLC / Supercaps - 25 C + 70 C CBN