Bel Two-4-One Power Transformers

Results: 220
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Primary Voltage Rating Secondary Voltage Rating Power Rating Secondary Current Rating Mounting Style Primary Winding Secondary Winding Length Width Height Series
Bel Signal Transformer Power Transformers 50\60 Hz, Laminated Transformer 94In Stock
Min.: 1
Mult.: 1

115 VAC 12.6 V CT 6 VA 500 mA Chassis Single Primary Winding Single Secondary Winding 60.3 mm 33.3 mm 36.2 mm 241
Bel Signal Transformer Power Transformers 50\60 Hz, Laminated Transformer 34In Stock
Min.: 1
Mult.: 1

115 VAC, 230 VAC 10 V CT 56 VA 5 A Chassis Dual Primary Winding Single Secondary Winding 102.4 mm 58.5 mm 65.5 mm 241
Bel Signal Transformer Power Transformers 50\60 Hz, Laminated Transformer 50In Stock
Min.: 1
Mult.: 1

115 VAC 10 V CT 30 VA 3 A Chassis Single Primary Winding Single Secondary Winding 82.6 mm 44.3 mm 49.8 mm 241
Bel Signal Transformer Power Transformers 50\60 Hz, Laminated Transformer 39In Stock
Min.: 1
Mult.: 1

115 VAC 48 V CT 56 VA 1.2 A Chassis Single Primary Winding Single Secondary Winding 93.5 mm 49.2 mm 57.8 mm 241
Bel Signal Transformer Power Transformers 50\60 Hz, Laminated Transformer 71In Stock
Min.: 1
Mult.: 1

115 VAC 16 V CT 2.4 VA 150 mA Chassis Single Primary Winding Single Secondary Winding 52.6 mm 29.6 mm 31.2 mm 241
Bel Signal Transformer Power Transformers 50\60 Hz, Laminated Transformer 30In Stock
Min.: 1
Mult.: 1

115 VAC 16 V CT 100 VA 6.25 A Chassis Single Primary Winding Single Secondary Winding 102.4 mm 58.5 mm 65.5 mm 241
Bel Signal Transformer Power Transformers 50\60 Hz, Laminated Transformer 79In Stock
Min.: 1
Mult.: 1

115 VAC, 230 VAC 20 V CT 56 VA 2.8 A Chassis Dual Primary Winding Single Secondary Winding 102.4 mm 58.5 mm 65.5 mm 241
Bel Signal Transformer Power Transformers 50\60 Hz, Laminated Transformer 80In Stock
Min.: 1
Mult.: 1

115 VAC, 230 VAC 24 V CT 100 VA 200 mA Chassis Dual Primary Winding Single Secondary Winding 102.4 mm 58.5 mm 65.5 mm 241
Bel Signal Transformer Power Transformers 50\60 Hz, Laminated Transformer 12In Stock
Min.: 1
Mult.: 1

115 VAC 24 V CT 2.4 VA 100 mA Chassis Single Primary Winding Single Secondary Winding 52.6 mm 29.6 mm 31.2 mm 241
Bel Signal Transformer Power Transformers 50\60 Hz, Laminated Transformer 23In Stock
Min.: 1
Mult.: 1

115 VAC 28 V CT 2.4 VA 85 mA Chassis Single Primary Winding Single Secondary Winding 52.6 mm 29.6 mm 31.2 mm 241
Bel Signal Transformer Power Transformers 50\60 Hz, Laminated Transformer 99In Stock
Min.: 1
Mult.: 1

115 VAC 16 V CT 6 VA 400 mA Chassis Single Primary Winding Single Secondary Winding 60.3 mm 33.3 mm 36.2 mm 241
Bel Signal Transformer Power Transformers 50\60 Hz, Laminated Transformer 114In Stock
Min.: 1
Mult.: 1

115 VAC 20 V CT 6 VA 300 mA Chassis Single Primary Winding Single Secondary Winding 60.3 mm 33.3 mm 36.2 mm 241
Bel Signal Transformer Power Transformers 50\60 Hz, Laminated Transformer 29In Stock
100Expected 26/03/2026
Min.: 1
Mult.: 1

115 VAC 24 V CT 6 VA 250 mA Chassis Single Primary Winding Single Secondary Winding 60.3 mm 33.3 mm 36.2 mm 241
Bel Signal Transformer Power Transformers 50\60 Hz, Laminated Transformer 89In Stock
Min.: 1
Mult.: 1

115 VAC 10 V CT 12 VA 1.2 A Chassis Single Primary Winding Single Secondary Winding 71.4 mm 36.3 mm 42.8 mm 241
Bel Signal Transformer Power Transformers 50\60 Hz, Laminated Transformer 100In Stock
Min.: 1
Mult.: 1

115 VAC 16 V CT 12 VA 800 mA Chassis Single Primary Winding Single Secondary Winding 71.4 mm 36.3 mm 42.8 mm 241
Bel Signal Transformer Power Transformers 50\60 Hz, Laminated Transformer 43In Stock
Min.: 1
Mult.: 1

115 VAC 48 V CT 12 VA 250 mA Chassis Single Primary Winding Single Secondary Winding 71.4 mm 36.3 mm 42.8 mm 241
Bel Signal Transformer Power Transformers 50\60 Hz, Laminated Transformer 47In Stock
Min.: 1
Mult.: 1

115 VAC 16 V CT 30 VA 2 A Chassis Single Primary Winding Single Secondary Winding 82.6 mm 44.3 mm 49.8 mm 241
Bel Signal Transformer Power Transformers 50\60 Hz, Laminated Transformer 22In Stock
Min.: 1
Mult.: 1

115 VAC 10 V CT 56 VA 5 A Chassis Single Primary Winding Single Secondary Winding 93.5 mm 49.2 mm 57.8 mm 241
Bel Signal Transformer Power Transformers 50\60 Hz, Laminated Transformer 12In Stock
Min.: 1
Mult.: 1

115 VAC 12.6 V CT 56 VA 4 A Chassis Single Primary Winding Single Secondary Winding 93.5 mm 49.2 mm 57.8 mm 241
Bel Signal Transformer Power Transformers 50\60 Hz, Laminated Transformer 33In Stock
Min.: 1
Mult.: 1

115 VAC 24 V CT 56 VA 2.4 A Chassis Single Primary Winding Single Secondary Winding 93.5 mm 49.2 mm 57.8 mm 241
Bel Signal Transformer Power Transformers 50\60 Hz, Laminated Transformer 18In Stock
Min.: 1
Mult.: 1

115 VAC 24 V CT 56 VA 2.4 A Chassis Single Primary Winding Single Secondary Winding 93.5 mm 49.2 mm 57.8 mm 241
Bel Signal Transformer Power Transformers 50\60 Hz, Laminated Transformer 11In Stock
Min.: 1
Mult.: 1

115 VAC 28 V CT 56 VA 2 A Chassis Single Primary Winding Single Secondary Winding 93.5 mm 49.2 mm 57.8 mm 241
Bel Signal Transformer Power Transformers 50\60 Hz, Laminated Transformer 24In Stock
Min.: 1
Mult.: 1

115 VAC 36 V CT 56 VA 1.5 A Chassis Single Primary Winding Single Secondary Winding 93.5 mm 49.2 mm 57.8 mm 241
Bel Signal Transformer Power Transformers 50\60 Hz, Laminated Transformer 15In Stock
Min.: 1
Mult.: 1

115 VAC 20 V CT 100 VA 5 A Chassis Single Primary Winding Single Secondary Winding 102.4 mm 58.5 mm 65.5 mm 241
Bel Signal Transformer Power Transformers 50\60 Hz, Laminated Transformer 1In Stock
Min.: 1
Mult.: 1

115 VAC 48 V CT 100 VA 2 A Chassis Single Primary Winding Single Secondary Winding 102.4 mm 58.5 mm 65.5 mm 241