Mini-Circuits Audio & Signal Transformers

Results: 235
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Type Termination Style Frequency Range Primary Impedance Secondary Impedance Minimum Operating Temperature Maximum Operating Temperature Number of Channels Application Package/Case Length Width Height Series Packaging
Mini-Circuits Audio Transformers / Signal Transformers TC XFMR / SURF MOUNT / RoHS 1.298In Stock
Min.: 1
Mult.: 1
Reel: 2.000

RF Transformers SMD/SMT 200 MHz to 1.4 GHz 50 Ohms 50 Ohms - 20 C + 85 C Single 3.81 mm x 3.81 mm x 4.06 mm 3.81 mm 3.81 mm 4.06 mm TC4 Reel, Cut Tape, MouseReel
Mini-Circuits Audio Transformers / Signal Transformers TC XFMR / SURF MOUNT / RoHS 1.250In Stock
Min.: 1
Mult.: 1
Reel: 2.000

RF Transformers SMD/SMT 10 MHz to 1.9 GHz 50 Ohms 50 Ohms - 20 C + 85 C Single 3.81 mm x 3.81 mm x 4.06 mm 3.81 mm 3.81 mm 4.06 mm TC4 Reel, Cut Tape, MouseReel
Mini-Circuits Audio Transformers / Signal Transformers TC XFMR / SURF MOUNT / RoHS 4.645In Stock
Min.: 1
Mult.: 1
Reel: 2.000

RF Transformers SMD/SMT 500 kHz to 300 MHz 50 Ohms 50 Ohms - 20 C + 85 C Single 3.81 mm x 3.81 mm x 4.06 mm 3.81 mm 3.81 mm 4.06 mm TC4 Reel, Cut Tape, MouseReel
Mini-Circuits Audio Transformers / Signal Transformers TC XFMR / SURF MOUNT / RoHS 7.917In Stock
Min.: 1
Mult.: 1
Reel: 2.000

RF Transformers SMD/SMT 3 MHz to 800 MHz 50 Ohms 50 Ohms - 40 C + 85 C Single 3.81 mm x 3.81 mm x 4.06 mm 3.81 mm 3.81 mm 4.06 mm TC4 Reel, Cut Tape, MouseReel
Mini-Circuits Audio Transformers / Signal Transformers TC XFMR / SURF MT / HAT RoHS 1.566In Stock
Min.: 1
Mult.: 1
Reel: 500

TC4 Reel, Cut Tape, MouseReel
Mini-Circuits Audio Transformers / Signal Transformers TC XFMR / SURF MOUNT / RoHS 2.261In Stock
Min.: 1
Mult.: 1
Reel: 2.000

RF Transformers SMD/SMT 2 MHz to 500 MHz 50 Ohms 50 Ohms - 20 C + 85 C Single 3.81 mm x 3.81 mm x 4.06 mm 3.81 mm 3.81 mm 4.06 mm TC8 Reel, Cut Tape, MouseReel
Mini-Circuits Audio Transformers / Signal Transformers TC XFMR / SURF MOUNT / RoHS 1.610In Stock
Min.: 1
Mult.: 1
Reel: 2.000

RF Transformers SMD/SMT 10 MHz to 4 GHz 50 Ohms 50 Ohms - 40 C + 85 C Single 4.06 mm x 3.81 mm x 4.06 mm 4.06 mm 3.81 mm 4.06 mm TCM1 Reel, Cut Tape, MouseReel
Mini-Circuits Audio Transformers / Signal Transformers TC XFMR / SURF MT / RoHS 1.253In Stock
Min.: 1
Mult.: 1
Reel: 500

RF Transformers SMD/SMT 3 MHz to 300 MHz 50 Ohms 50 Ohms - 20 C + 85 C Single 4.06 mm x 3.81 mm x 4.06 mm 4.06 mm 3.81 mm 4.06 mm TCM2 Reel, Cut Tape, MouseReel
Mini-Circuits Audio Transformers / Signal Transformers TC XFMR / SURF MOUNT / RoHS 2.263In Stock
Min.: 1
Mult.: 1
Reel: 2.000

RF Transformers SMD/SMT 10 MHz to 3 GHz 50 Ohms 50 Ohms - 40 C + 85 C Single 4.06 mm x 3.81 mm x 4.06 mm 4.06 mm 3.81 mm 4.06 mm TCM2 Reel, Cut Tape, MouseReel
Mini-Circuits Audio Transformers / Signal Transformers TC XFMR / SURF MT / HAT RoHS 2.731In Stock
Min.: 1
Mult.: 1
Reel: 2.000

RF Transformers SMD/SMT 30 MHz to 3 GHz 50 Ohms 50 Ohms - 40 C + 85 C Single 4.06 mm x 3.81 mm x 4.06 mm 4.06 mm 3.81 mm 4.06 mm TCM2 Reel, Cut Tape, MouseReel
Mini-Circuits Audio Transformers / Signal Transformers TC XFMR / SURF MOUNT / RoHS 723In Stock
4.000Expected 02/04/2026
Min.: 1
Mult.: 1
Reel: 2.000

RF Transformers SMD/SMT 10 MHz to 4 GHz 50 Ohms 50 Ohms - 40 C + 85 C Single 4.06 mm x 3.81 mm x 4.06 mm 4.06 mm 3.81 mm 4.06 mm TCM2 Reel, Cut Tape, MouseReel
Mini-Circuits Audio Transformers / Signal Transformers TC XFMR / SURF MT / RoHS 1.182In Stock
6.000Expected 17/04/2026
Min.: 1
Mult.: 1
Reel: 2.000

TCM2 Reel, Cut Tape, MouseReel
Mini-Circuits Audio Transformers / Signal Transformers 1:2 CORE & WIRE Transformer, 1500 - 6700 MHz, 50? 170In Stock
Min.: 1
Mult.: 1
Reel: 500

RF Transformers Transformer SMD/SMT 1.5 GHz to 6.7 GHz 50 Ohms 50 Ohms - 40 C + 85 C 1 Channel 4.06 mm x 3.81 mm x 4.06 mm 4.06 mm 3.81 mm 4.06 mm TCM2 Reel, Cut Tape, MouseReel
Mini-Circuits Audio Transformers / Signal Transformers TC XFMR / SURF MOUNT / RoHS 565In Stock
Min.: 1
Mult.: 1
Reel: 500

TCM3 Reel, Cut Tape, MouseReel
Mini-Circuits Audio Transformers / Signal Transformers TC XFMR / SURF MOUNT / RoHS 1.685In Stock
Min.: 1
Mult.: 1
Reel: 2.000

RF Transformers SMD/SMT 20 MHz to 4.5 GHz 50 Ohms 50 Ohms - 40 C + 85 C Single 4.06 mm x 3.81 mm x 4.06 mm 4.06 mm 3.81 mm 4.06 mm TCM4 Reel, Cut Tape, MouseReel
Mini-Circuits Audio Transformers / Signal Transformers RF XFMR / SURF MT / RoHS 1.127In Stock
Min.: 1
Mult.: 1
Reel: 900

RF Transformers Transformer SMD/SMT 4 kHz to 300 MHz - 40 C + 85 C 1 Channel HF/VHF 7.62 mm x 6.86 mm x 5.84 mm 7.62 mm 6.86 mm 5.84 mm TT1 Reel, Cut Tape, MouseReel
Mini-Circuits Audio Transformers / Signal Transformers XFRMR / SURF MOUNT / RoHS 1.550In Stock
1.000Expected 04/05/2026
Min.: 1
Mult.: 1
Reel: 500

RF Transformers SMD/SMT 4.5 MHz to 3 GHz - 40 C + 85 C Single Balanced to Unbalanced Transformation, MMDS, PCS/DCS, Wideband Push-Pull Amplifier 2.54 mm 1.42 mm 1.88 mm TTC1 Reel, Cut Tape, MouseReel
Mini-Circuits Audio Transformers / Signal Transformers RF XFMR / SURF MOUNT / RoHS 341In Stock
Min.: 1
Mult.: 1
Reel: 100

RF Transformers SMD/SMT 50 MHz to 1 GHz 75 Ohms 75 Ohms - 40 C + 85 C Single 7.87 mm x 7.11 mm x 5.72 mm 7.87 mm 7.11 mm 5.72 mm JTX Reel, Cut Tape, MouseReel
Mini-Circuits Audio Transformers / Signal Transformers 1:1.5 CORE & WIRE Transformer, DC - 2300 MHz, 50/75? 18In Stock
Min.: 1
Mult.: 1

Z7550 Tray
Mini-Circuits Audio Transformers / Signal Transformers RF XFMR / SURF MOUNT / RoHS 142In Stock
Min.: 1
Mult.: 1
Reel: 500

RF Transformers SMD/SMT 20 MHz to 1.2 GHz 50 Ohms 50 Ohms - 20 C + 85 C Single 7.87 mm x 5.59 mm x 2.84 mm 7.87 mm 5.59 mm 2.84 mm ADT1.5 Reel, Cut Tape, MouseReel
Mini-Circuits Audio Transformers / Signal Transformers 1:1 CORE & WIRE Transformer, 0.08 - 200 MHz, 50? 22In Stock
Min.: 1
Mult.: 1

RF Transformers Transformer SMD/SMT 80 kHz to 200 MHz 50 Ohms 50 Ohms - 20 C + 85 C 1 Channel VHF Receivers/Transmitters W38 7.62 mm 6.86 mm 5.84 mm T1 Bulk
Mini-Circuits Audio Transformers / Signal Transformers 1:2 CORE & WIRE Transformer, 0.07 - 200 MHz, 50? 118In Stock
Min.: 1
Mult.: 1
Reel: 100

RF Transformers Transformer SMD/SMT 70 kHz to 200 MHz 50 Ohms 50 Ohms - 20 C + 85 C 1 Channel 7.62 mm x 6.86 mm x 5.84 mm 7.62 mm 6.86 mm 5.84 mm T2 Reel, Cut Tape
Mini-Circuits Audio Transformers / Signal Transformers 1:4 CORE & WIRE Transformer, 0.2 - 350 MHz, 50? 119In Stock
Min.: 1
Mult.: 1
Reel: 100

RF Transformers Transformer SMD/SMT 200 kHz to 350 MHz 50 Ohms 50 Ohms - 20 C + 85 C 1 Channel 7.62 mm x 6.86 mm x 5.84 mm 7.62 mm 6.86 mm 5.84 mm T4 Reel, Cut Tape, MouseReel
Mini-Circuits Audio Transformers / Signal Transformers 1:4 CORE & WIRE Transformer, 0.2 - 350 MHz, 50? 17In Stock
Min.: 1
Mult.: 1

RF Transformers Transformer Through Hole 200 kHz to 350 MHz 50 Ohms 50 Ohms - 20 C + 85 C 1 Channel Receivers/Transmitters, Balance Antennas X65 T4 Bulk
Mini-Circuits Audio Transformers / Signal Transformers 1:4 CORE & WIRE Transformer, 0.02 - 250 MHz, 50? 167In Stock
Min.: 1
Mult.: 1
Reel: 100

RF Transformers Transformer SMD/SMT 20 kHz to 250 MHz 50 Ohms 50 Ohms - 20 C + 85 C 1 Channel 7.62 mm x 6.86 mm x 5.84 mm 7.62 mm 6.86 mm 5.84 mm T4 Reel, Cut Tape