Staco Industrial Control Transformers

Results: 608
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Power Rating Primary Voltage Rating Secondary Voltage Rating Secondary Current Rating Mounting Style Length Width Height
Staco Industrial Control Transformers 480V 0-480/0-560Vout 240Vin 0-560Vout 70A

29.1 kVA, 58.1 kVA, 67.8 kVA 240 V, 480 V 0 V to 480 V/560 V, 0 V to 560 V 70 A Chassis Mount 1390.7 mm 565.8 mm 635 mm
Staco 5011E-4PS
Staco Industrial Control Transformers 240V 0-280Vout 100A Series Parallel

Staco 2520CT-2
Staco Industrial Control Transformers Single, 10A, Manual 240V/480Vin, 560Vout

120 V, 240 V, 480 V 0 V to 240 V/280 V, 0 V to 480 V/560 V 10 A, 20 A Chassis Mount 314.3 mm 273.7 mm 222.3 mm
Staco 5011E-3P
Staco Industrial Control Transformers Single, 150A, Manual 0-120Vin/140Vout

Staco 5011E-3Y
Staco Industrial Control Transformers 3-Phase, WYE, 50A 0-240Vin, 0-280Vout

24.2 kVA 240 V 0 V to 280 V 50 A Chassis Mount 908.1 mm 565.8 mm 635 mm
Staco 5011E-4D
Staco Industrial Control Transformers 120V 0-140Vout 100A 3 Phase Open Delta

Staco 5011E-4P
Staco Industrial Control Transformers 120V 0-140Vout 200A SinglePhase Parallel

Staco 5011E-5P
Staco Industrial Control Transformers 120V 0-140Vout 250A SinglePhase Parallel

Staco 5011E-6D
Staco Industrial Control Transformers 120V 0-140Vout 150A 3 Phase Open Delta

Staco 5011E-6P
Staco Industrial Control Transformers 120V 0-140Vout 300A SinglePhase Parallel

Staco 5011E-6PS
Staco Industrial Control Transformers 240V 0-280Vout 150A Series Parallel

Staco 5011E-6Y
Staco Industrial Control Transformers 240V 0-280Vout 100A Three Phase Wye

48.5 kVA 240 V 0 V to 280 V 100 A Chassis Mount 1333.5 mm 565.8 mm 635 mm
Staco 5021E-3P
Staco Industrial Control Transformers Single, 84A, Manual 120V/240Vin, 280Vout

10.2 kVA, 20.2 kVA, 23.5 kVA 120 V, 240 V 0 V to 240 V/280 V, 0 V to 280 V 84 A Chassis Mount 908.1 mm 565.8 mm 635 mm
Staco 5021E-3Y
Staco Industrial Control Transformers 3-Phase, WYE, 28A 240/480Vin, 480/560V

11.8 kVA, 23.3 kVA, 27.2 kVA 240 V, 480 V 0 V to 480 V/560 V, 0 V to 560 V 28 A Chassis Mount 908.1 mm 565.8 mm 635 mm
Staco 5021E-4D
Staco Industrial Control Transformers 240V 0-240/0-280Vout 120Vin 0-280Vout 56A

Staco 5021E-4P
Staco Industrial Control Transformers 240V 0-240/0-280Vout 120V 0-280Vout 112A

13.5 kVA, 26.9 kVA, 31.4 kVA 120 V, 240 V 0 V to 240 V/280 V, 0 V to 280 V 112 A Chassis Mount 908.1 mm 565.8 mm 635 mm
Staco 5021E-4PS
Staco Industrial Control Transformers 480V 0-480/0-560Vout 240Vin 0-560Vout 56A

13.5 kVA, 26.9 kVA, 31.4 kVA 240 V, 480 V 0 V to 480 V/560 V, 0 V to 560 V 56 A Chassis Mount 908.1 mm 565.8 mm 635 mm
Staco 5021E-6D
Staco Industrial Control Transformers 240V 0-240/0-280Vout 120Vin 0-280Vout 84A

Staco 5021E-6P
Staco Industrial Control Transformers 240V 0-240/0-280Vout 120V 0-280Vout 168A

20.4 kVA, 40.3 kVA, 47 kVA 120 V, 240 V 0 V to 240 V/280 V, 0 V to 280 V 168 A Chassis Mount 1390.7 mm 565.8 mm 635 mm
Staco 5021E-6PS
Staco Industrial Control Transformers 480V 0-480/0-560Vout 240Vin 0-560Vout 84A

Staco 5021E-6Y
Staco Industrial Control Transformers 480V 0-480/0-560Vout 240Vin 0-560Vout 56A

Staco 6011-2D
Staco Industrial Control Transformers 0-120/0-140Vout 60A 120Vin 3 Phase Open

Staco 6011-2P
Staco Industrial Control Transformers 0-120/0-140Vout 120A 120Vin Single Phase

Staco 6011-3P
Staco Industrial Control Transformers 0-120/0-140Vout 180A 120Vin Single Phase

Staco 6011-3Y
Staco Industrial Control Transformers 0-240/0-280Vout 60A 240Vin 3 Phase Wye

24.9 kVA, 29.1 kVA 240 V 0 V to 240 V/280 V 60 A Chassis Mount 585.8 mm 352.4 mm 403.2 mm