Staco VT-4 Series Industrial Control Transformers

Results: 113
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Power Rating Primary Voltage Rating Secondary Voltage Rating Secondary Current Rating Mounting Style Length Width Height
Staco 6011E-4P
Staco Industrial Control Transformers 0-120/0-140Vout 240A 120Vin Single Phase

Staco 6011E-4PS
Staco Industrial Control Transformers 0-240/0-280Vout 120A 240Vin Single Phase

Staco 6011E-5P
Staco Industrial Control Transformers 0-120/0-140Vout 300A 120Vin Single Phase

Staco 6011E-6D
Staco Industrial Control Transformers 0-120/0-140Vout 180A 120Vin 3 Phase Open

Staco 6011E-6P
Staco Industrial Control Transformers 0-120/0-140Vout 360A 120Vin Single Phase

Staco 6011E-6PS
Staco Industrial Control Transformers 0-240/0-280Vout 180A 240Vin Single Phase

Staco Industrial Control Transformers 3-Phase, WYE, 35A 240/480Vin, 480/560V

14.5 kVA, 29.1 kVA, 33.9 kVA 240 V, 480 V 0 V to 480 V/560 V, 0 V to 560 V 35 A Chassis Mount 587.4 mm 403.2 mm 352.4 mm
Staco Industrial Control Transformers Single, 50A, Enclose 0-120Vin/140Vout

9 in 14.12 in 17.94 in
Staco Industrial Control Transformers 3-Phase, Open Delta 120Vin/140Vout, 5A

1.04 kVA, 1.2 kVA, 1.21 kVA, 1.4 kVA 120 V, 240 V 0 V to 120 V/140 V, 0 V to 240 V/280 V 5 A Chassis Mount 184.2 mm 122.2 mm 117.5 mm
Staco Industrial Control Transformers 3-Phase, WYE, 5A 0-240Vin, 0-240Vout

2.08 kVA, 2.43 kVA 240 V 0 V to 240 V/280 V, 0 V to 280 V 5 A Chassis Mount 273.1 mm 122.2 mm 117.5 mm
Staco Industrial Control Transformers 3-Phase, WYE, 28A 240/480Vin, 480/560V

11.8 kVA, 23.3 kVA, 27.2 kVA 240 V, 480 V 0 V to 480 V/560 V, 0 V to 560 V 28 A Chassis Mount 587.4 mm 398.5 mm 352.4 mm
Staco Industrial Control Transformers 120V 60A

7.2 kVA, 8.4 kVA 120 V 0 V to 120 V/140 V 60 A Chassis Mount 399.3 mm 352.4 mm 141.2 mm
Staco Industrial Control Transformers Single, 35A, Manual 120V/240Vin, 280Vout

4.2 kVA, 8.4 kVA, 9.8 kVA 120 V, 240 V 0 V to 240 V/280 V, 0 V to 280 V 35 A Chassis Mount 455.6 mm 358.8 mm 228.6 mm