TDK B82801B Series Current Transformers - Board Mount

Results: 9
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Inductance Current Rating Turns Ratio Secondary Resistance Termination Style Length Width Height Frequency Range
EPCOS / TDK Current Transformers - Board Mount 80uH N1:N2=1:20 T3617 EE5 1.201In Stock
Min.: 1
Mult.: 1
Reel: 900

SMD/SMT 80 uH 20 A 1:20 400 mOhms SMD/SMT 8.13 mm 7.11 mm 5.08 mm 50 kHz to 1 MHz
EPCOS / TDK Current Transformers - Board Mount 320uH N1:N2=1:40 T3619 EE5 1.094In Stock
Min.: 1
Mult.: 1
Reel: 900

SMD/SMT 320 uH 20 A 1:40 1.14 Ohms SMD/SMT 8.13 mm 7.11 mm 5.08 mm 50 kHz to 1 MHz
EPCOS / TDK Current Transformers - Board Mount 3000uH N1:N2=1:125 T3623 EE5 1.579In Stock
Min.: 1
Mult.: 1
Reel: 900

SMD/SMT 3 mH 20 A 1:125 6.5 Ohms SMD/SMT 8.13 mm 7.11 mm 5.08 mm 50 kHz to 1 MHz
EPCOS / TDK Current Transformers - Board Mount 2000uH N1:N2=1:100 T2888 EE5 1.674In Stock
Min.: 1
Mult.: 1
Reel: 900

SMD/SMT 2 mH 20 A 1:100 5.5 Ohms SMD/SMT 8.13 mm 7.11 mm 5.08 mm 50 kHz to 1 MHz
EPCOS / TDK Current Transformers - Board Mount 500uH N1:N2=1:50 T3620 EE5 1.849In Stock
Min.: 1
Mult.: 1
Reel: 900

SMD/SMT 500 uH 20 A 1:50 1.5 Ohms SMD/SMT 8.13 mm 7.11 mm 5.08 mm 50 kHz to 1 MHz
EPCOS / TDK Current Transformers - Board Mount 720uH N1:N2=1:60 T3621 EE5 82In Stock
Min.: 1
Mult.: 1
Reel: 900

SMD/SMT 720 uH 20 A 1:60 1.98 Ohms SMD/SMT 8.13 mm 7.11 mm 5.08 mm 50 kHz to 1 MHz
EPCOS / TDK Current Transformers - Board Mount 8000uH N1:N2=1:200 2X38MH 0,1A 85In Stock
1.800Expected 09/03/2026
Min.: 1
Mult.: 1
Reel: 900
EPCOS / TDK Current Transformers - Board Mount 980uH N1:N2=1:70 T3622 EE5 711In Stock
Min.: 1
Mult.: 1
Reel: 900

SMD/SMT 980 uH 20 A 1:70 3 Ohms SMD/SMT 7.11 mm 7.11 mm 5.08 mm 50 kHz to 1 MHz
EPCOS / TDK Current Transformers - Board Mount 180uH N1:N2=1:30 T3618 EE5 Non-Stocked Lead-Time 14 Weeks
Min.: 900
Mult.: 900
Reel: 900

SMD/SMT 180 uH 20 A 1:30 870 mOhms SMD/SMT 7.11 mm 7.11 mm 5.08 mm 50 kHz to 1 MHz